Travel Adapters

A travel adapter has become an essential for using electronic devices when you travel. If the voltage or plug type differs from those within your country then you will need an adapter. Power outlets have different shapes in different parts of the world, so you will need an adapter to convert the shape of your home plug types to the shape of the outlets in the region of the world you're travelling to.

There are many types of plugs used across the world. For example a European plug will typically be a Type C, whereas a US plug type will be a Type A. However in Asia you can find that there is a mix of plug types being used.



North America

The voltage of North America is 120 volts, with most electrical goods operating at around 110 volts. The plug type is two prongs with a third optional round pin.

Brazil, Mexico, Japan, some part of Egypt, Thailand and Peru also use this type of power adapters

UK and Ireland

The voltage for UK and Ireland is 230 volts with most electrical goods operating at between 220 - 240 volts. The United Kingdom and Ireland outlets require a unique 3 flat rectangular pronged plug type.

Europe

Using the same voltage as the UK and Ireland of 230 volts with most electrical goods operating at between 220 - 240 volts. The difference though is Europe operates on a 2 round prong outlet.

Argentina, Morocco, Thailand, China and Egypt also use the European 2 prong power outlet.

Types of Travel Adapters

Single Regional Adapters

These adapters offer a single adaptation from your electronic device, to you destinations electric output. So for example this could be a UK three prong plug to a European 2 Pin plug.

Multi Regional Adapters

These adapters offer multiple plug type options with multiple output options for travelling to different regions. So for example an adapter could have up too three types of plugs as the source and then have up to three types of plugs for the outlet.

FAQs:

Is this travel adapter grounded or non-grounded?

Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.

No, this adapter is non-grounded which means it can be used with both two and three prong type sockets but do not secure device from electrical surges.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Converter Type Country Country 1 Country 2 Connector Type Type 1 Connector Type 2 Connector Current Rating Socket Type Indoor or Outdoor Use Colour
RS-stocknr. 754-2191
Fabrikantnummer0 503 86
FabrikantLegrand
6,56 €
Each
Aantal stuks
Travel Adapter Europe to US Europe US 2P European Plugs to US Standard Socket Outlet European Plug US 6A - - -
RS-stocknr. 754-2185
Fabrikantnummer0 503 85
FabrikantLegrand
5,90 €
Each
Aantal stuks
Travel Adapter US to Europe US Europe US Standard Socket Outlet to 2P European Plug NEMA 5-15 European Plug - - - -
RS-stocknr. 705-0709
Fabrikantnummer0 503 81
FabrikantLegrand
3,83 €
Each
Aantal stuks
Adapter France France Germany Plug with 4.8 mm Pins to Double Pole Socket for 4 mm Pins Plug with 4.8 mm Pins 2P Socket 6A - - -
RS-stocknr. 702-6715
Fabrikantnummer0 503 82
FabrikantLegrand
8,15 €
Each
Aantal stuks
Adapter France to Germany France Germany French Mains Socket to Non French Mains Cable French Mains Socket Non French Mains Cable 16A - - -
RS-stocknr. 293-7982
Fabrikantnummer0 900 34
FabrikantLegrand
12,79 €
Each
Aantal stuks
Adapter Denmark - - - - - 16A - - -
RS-stocknr. 145-8306
Fabrikantnummer0 505 08
FabrikantLegrand
4,92 €
Each
Aantal stuks
3 Way Adapter France - - Socket Adapter Socket Adapter Socket Adapter 6A - - -
RS-stocknr. 145-8320
Fabrikantnummer0 504 70
FabrikantLegrand
30,67 €
Each
Aantal stuks
- - - - - - - 16A Type C - Europe Outdoor Black
RS-stocknr. 145-8305
Fabrikantnummer0 505 04
FabrikantLegrand
4,38 €
Each
Aantal stuks
2 Way Adapter Europe to Europe Europe Europe - - European Socket 16A - - -