RCD Plugs & Connectors

An RCD Plug and Connectors are life saving devices as they are designed to prevent any fatal electric shocks. RCD's offer a personal protection to a level that ordinary fuses and circuit breakers are unable to offer.How RCD's Work?An RCD essentially is a safety device that switches off electricity automatically if there is a fault. So for example if you cut through the cable and expose live wires or a faulty appliance overheats causing electric current to flow to earth.It constantly monitors the electric current flow through more than one circuit it is used to protect. Its able to detect when the current flows through an unintended path, such as a person who has touched a live part, the RCD Adapter will then switch the circuit off to avoid any further risk of injury.Different types of RCD'sAn RCD can protect you from an electric shock and there are various types of RCDs that can ensure your safety:Socket Outlet RCD'sThese socket outlets have an RCD built into them which can be used to place a standard socket outlet. This RCD only provides protection to the person in contact with equipment, including its cable, plugged into the RCD socket outlet.Portable RCD'sThese adapters plug into any standard socket outlet. Also known as an RCD adapter, they are useful for when neither fixed nor socket outlet RCD's are available. They provide the same level of protection as the socket outlet RCD's. Inline RCD'sThese connectors embed the RCD in a cable for a single device, extension cable or trailing multi socket. Used in environments where you use faulty electronic devices or moisture is present that could expose a fault.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Inline Corded Pole Format Tripping Time Tripping Current IP Rating Current Rating Voltage Rating
RS-stocknr. 750-8450
FabrikantnummerILRCDNG-MP
FabrikantBM Polyco
37,57 €
Each
Aantal stuks
Adapter Yes - 2 40ms 30mA IP65 13A 240 V ac
RS-stocknr. 157-9642
FabrikantnummerJ62-T
FabrikantPowerbreaker
59,59 €
Each
Aantal stuks
Adapter Yes - 2 40ms 30mA IP65 16A 230 V ac
RS-stocknr. 157-9658
FabrikantnummerJ63-X
FabrikantPowerbreaker
60,80 €
Each
Aantal stuks
Adapter Yes Yes 2 40ms - IP40 10A 230 V ac
RS-stocknr. 150-4107
Fabrikantnummer193201006
FabrikantKopp
69,99 €
Each
Aantal stuks
PRCD Yes - 2P - - IP55 16 A, 30 mA 230 V ac
RS-stocknr. 150-4109
Fabrikantnummer196200015
FabrikantKopp
177,26 €
Each
Aantal stuks
PRCD Yes - 3P - - IP55 16 A, 30 mA 230 V ac
RS-stocknr. 750-8447
FabrikantnummerPRCDKB-MP
FabrikantMasterplug
25,20 €
Each
Aantal stuks
Adapter - - 2 40ms 30mA - 13A 240 V ac
RS-stocknr. 750-8441
FabrikantnummerARCDKG
FabrikantMasterplug
23,69 €
Each
Aantal stuks
Adapter - - 2 40ms 30mA - 13A 240 V ac
RS-stocknr. 150-4108
Fabrikantnummer196001003
FabrikantKopp
96,08 €
Each
Aantal stuks
PRCD Yes - 3P - - IP55 16 A, 30 mA 230 V ac
RS-stocknr. 483-8922
FabrikantnummerJ62Y
FabrikantPowerbreaker
54,29 €
Each
Aantal stuks
Adapter Yes - 2 40ms 30mA IP65 16A 110 V ac
Related Products
High quality extension reels from the world's leading ...
Description:
High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for ...
Mennekes AMAXX receptacle combinations are available in a ...
Description:
Mennekes AMAXX receptacle combinations are available in a range of different enclosure sizes and socket combinations. An attractive, distinctive design, in many variations for almost all applications. The AMAXX receptacle range offers the right combination for each requirement: from the ...
2 CEEform sockets 16 A, 400 V, 5 ...
Description:
2 CEEform sockets 16 A, 400 V, 5 P1 CEEform socket 32 A, 400 V, 5 P4 SCHUKO® sockets 16 A, 230 V, 2 P+EFuse protection/device protection:2 Neozed D 01, 3P2 Neozed D 01, 1PPlug connector 32 A, 400 V, ...
1 CEEform socket 16 A, 400 V, 5 ...
Description:
1 CEEform socket 16 A, 400 V, 5 P1 CEEform socket 32 A, 400 V, 5 P4 SCHUKO® sockets 16 A, 230 V, 2 P+EFuse protection/device protection: 1 circuit breaker 16 A, 3P, C2 circuit breaker 16 A, 1P, B1 ...