IEC Filters

IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.

IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.

What are IEC filters used for?

IEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.

In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.

Types of IEC filters

There are a vast number of IEC filter types available, each of which is adapted to a specific usage.


...
Lees meer Lees minder

Filters

1 - 20 van 1644 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Fuses Fuse Size Switch Type Termination Method Current Rating Voltage Rating Mounting Type Operating Frequency IEC Connector Type Operating Temperature Range Width Depth Dimensions
RS-stocknr. 170-4958
FabrikantnummerFN282-2-06
FabrikantSchaffner
17,421 €
Each (In a Box of 40)
Aantal stuks
Male 2 5 x 20mm 2 Pole Faston 2A 250 V ac Panel Mount 50 → 400Hz C14 - 32mm 64.8mm -
RS-stocknr. 167-6793
FabrikantnummerFN282-2-06
FabrikantSchaffner
30,09 €
Each
Aantal stuks
Male 2 5 x 20mm 2 Pole Faston 2A 250 V ac Panel Mount 50 → 400Hz C14 - 32mm 64.8mm -
RS-stocknr. 796-7256
FabrikantnummerPMF16
FabrikantRoxburgh EMC
71,04 €
Each
Aantal stuks
Male None - None Quick Connect 16A 240 V Cable Mount 50 → 60Hz C19, C20 - 82.5mm 152.5mm -
RS-stocknr. 162-0587
FabrikantnummerFN 393-2,5/05-11
FabrikantSchaffner
37,363 €
Each (In a Box of 20)
Aantal stuks
Male 1 5 x 20mm 2 Pole Faston 2.5A 250 V ac Panel Mount 50 → 400Hz C14 - 50mm 90mm -
RS-stocknr. 238-889
FabrikantnummerFN 393-2,5/05-11
FabrikantSchaffner
65,50 €
Each
Aantal stuks
Male 1 5 x 20mm 2 Pole Faston 2.5A 250 V ac Panel Mount 50 → 400Hz C14 - 50mm 90mm -
RS-stocknr. 708-5667
FabrikantnummerDD12.9321.111
FabrikantSchurter
23,59 €
Each
Aantal stuks
Male 2 5 x 20mm 2 Pole Quick Connect Terminals 6.3 x 0.8 mm 10A 250 V ac Panel Mount - C14 - 66mm 60.9mm -
RS-stocknr. 123-0274
FabrikantnummerFN284-6-06
FabrikantSchaffner
33,76 €
Each
Aantal stuks
Male 2 5 x 20mm 2 Pole Faston 6A 250 V ac Panel Mount 50 → 400Hz C14 - 50mm 64.8mm -
RS-stocknr. 170-4940
FabrikantnummerFN284-6-06
FabrikantSchaffner
17,103 €
Each (In a Box of 40)
Aantal stuks
Male 2 5 x 20mm 2 Pole Faston 6A 250 V ac Panel Mount 50 → 400Hz C14 - 50mm 64.8mm -
RS-stocknr. 882-6201
FabrikantnummerFN282B-6-06
FabrikantSchaffner
18,679 €
Each (In a Pack of 40)
Aantal stuks
Male 2 5 x 20mm 2 Pole Faston 6A 250 V Flange Mount 50 → 400Hz C14 - 32mm 48.6mm -
RS-stocknr. 170-4939
FabrikantnummerFN284-2-06
FabrikantSchaffner
16,774 €
Each (In a Box of 40)
Aantal stuks
Male 2 5 x 20mm 2 Pole Faston 2A 250 V ac Panel Mount 50 → 400Hz C14 - 50mm 64.8mm -
RS-stocknr. 123-0268
FabrikantnummerFN284-2-06
FabrikantSchaffner
30,09 €
Each
Aantal stuks
Male 2 5 x 20mm 2 Pole Faston 2A 250 V ac Panel Mount 50 → 400Hz C14 - 50mm 64.8mm -
RS-stocknr. 776-1181
FabrikantnummerFN283-6-06
FabrikantSchaffner
32,62 €
Each
Aantal stuks
Male 1 5 x 20mm 2 Pole Faston 7.2A 250 V ac Flange Mount 50 → 400Hz C14 - 50mm 62mm -
RS-stocknr. 214-6164
FabrikantnummerBZV01/A0620/11
FabrikantBulgin
28,15 €
Each
Aantal stuks
Male 1 5 x 20mm 1 Pole - 6A 250 V ac Snap-In - C14 - 72.3mm 63.8mm -
RS-stocknr. 162-0592
FabrikantnummerFN283-6-06
FabrikantSchaffner
27,70 €
Each (In a Box of 40)
Aantal stuks
Male 1 5 x 20mm 2 Pole Faston 7.2A 250 V ac Flange Mount 50 → 400Hz C14 - 50mm 62mm -
RS-stocknr. 881-7213
FabrikantnummerFN1394-10-05-11
FabrikantSchaffner
31,938 €
Each (In a Pack of 20)
Aantal stuks
Male 2 5 x 20 mm, 6.3 x 32 mm 2 Pole Faston 10A 250 V ac Panel Mount 50 → 400Hz - - 50mm 69.5mm -
RS-stocknr. 465-6073
FabrikantnummerFN 9260S-4/06-10
FabrikantSchaffner
18,50 €
Each
Aantal stuks
Male 1 5 x 20mm None Faston 4A 250 V ac Snap-In 0 → 400Hz IEC/EN 60939 - 35mm 60.3mm -
RS-stocknr. 170-5089
FabrikantnummerFN 9260S-4/06-10
FabrikantSchaffner
15,631 €
Each (In a Box of 60)
Aantal stuks
Male 1 5 x 20mm None Faston 4A 250 V ac Snap-In 0 → 400Hz IEC/EN 60939 - 35mm 60.3mm -
RS-stocknr. 455-8929
FabrikantnummerFN284B-6-06
FabrikantSchaffner
30,71 €
Each
Aantal stuks
Male 2 5 x 20mm 2 Pole Faston 6A 250 V ac Panel Mount 50 → 400Hz C14 - 50mm 64.8mm -
RS-stocknr. 455-8913
FabrikantnummerFN284B-2-06
FabrikantSchaffner
32,00 €
Each
Aantal stuks
Male 2 5 x 20mm - Faston 2A 250 V ac Panel Mount 50 → 400Hz C14 - 50mm 64.8mm -
RS-stocknr. 188-9618
FabrikantnummerFN 9260-2/06
FabrikantSchaffner
17,28 €
Each
Aantal stuks
Male 1 5 x 20mm None Faston 2A 250 V ac Panel Mount 0 → 400Hz IEC/EN 60939 - 35mm 60.3mm -
Related Products
Roxburgh RID series are general purpose screw fixing ...
Description:
Roxburgh RID series are general purpose screw fixing IEC inlet filters, giving good performance for both common mode and differential mode interference and featuring a metal case providing a shielding effect. Applications include personal computers, peripherals, digital equipment, measuring instruments, ...
These high performance filters contain an additional capacitor ...
Description:
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output. Excellent performance to size ratioVoltage 250Vac max. operatingFrequency DC to 400 HzFitted with ground bleed ...
All Corcom filters have been designed and tested ...
Description:
All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE. Two element circuit provides medium attenuationAvailable with an internal ground-circuit inductor ...
Roxburgh RIR2 series are general purpose screw fixing ...
Description:
Roxburgh RIR2 series are general purpose screw fixing IEC inlet filters with a dual pole switch, giving good performance for both common mode and differential mode interference and featuring a metal case providing a shielding effect. Applications include personal computers, ...