IEC Connectors

IEC Connectors are used as power couplers for electrical appliances. IEC refers to the set of standards from the International Electrotechnical Commission, ensuring that the power cords for appliances conform to a standardized set of safety requirements for appliances not exceeding a 250 V ac voltage or 16 A rated current.For everything to domestic kitchen equipment to computer hardware in office environments, the IEC connector is available in different sizes and shapes to accommodate the current, temperature and earthing requirements of different appliances. IEC Types:
  • C1/C2- Used for small electrical appliances such as electric trimmers or shavers.
  • C5/C6- Known as a clover leaf, this power connector is used in smaller electrical appliances such as projectors.
  • C7/C8- The figure-eight connector is commonly used in personal stereo systems and some older laptop models.
  • C13/C14- This connector is used for larger electrical appliances, such as kitchen appliances, instrumentation amplifiers and computer hard drives.
  • C15/C16- This connector is often referred to as a kettle lead due to its use in powering electric kettles. They are well suited to this task due to their designation as a hot condition coupler, and having a high temperature rating
  • C15A/C16A- Is similar to the C15 and C16, but is rated for a higher temperature.
  • C17/C18- Is an unearthed power connector that is used in audio applications when audio quality is a concern.
  • C19/C20- Is a power connector for high current applications, such as uninterruptible power supplies or power distribution units.

...
Lees meer Lees minder

Filters

81 - 100 van 1104 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs IEC Connector Type Mounting Type Gender Current Rating Body Orientation Termination Method Switch Type Number of Fuses Voltage Rating Rewireable Fuse Size Maximum Cable Diameter Shuttered Connector Size
RS-stocknr. 870-3110
FabrikantnummerCGC0.6101.151
FabrikantSchurter
71,03 €
Each (In a Pack of 5)
Aantal stuks
C14 Screw Mount Male 4A Straight Quick Connect 2 Pole 2 125 V ac, 250 V ac - 5 x 20 mm, 6.3 x 32 mm - - -
RS-stocknr. 418-965
Fabrikantnummer4797.0000
FabrikantSchurter
2,79 €
Each
Aantal stuks
C19 Panel Mount Female 20A Straight - - - 250 V ac - - - - -
RS-stocknr. 173-7843
Fabrikantnummer4781.0000
FabrikantSchurter
3,54 €
Each (In a Box of 100)
Aantal stuks
C15 Cable Mount Female 10A Straight - - - 250 V - - - - -
RS-stocknr. 313-5480
Fabrikantnummer4784.0000
FabrikantSchurter
5,38 €
Each
Aantal stuks
C15 Cable Mount Female 15A Right Angle - - - 250 V - - - - -
RS-stocknr. 611-2086
FabrikantnummerPX0718/4/15/ST
FabrikantBulgin
10,26 €
Each
Aantal stuks
C13, C14 x2 Snap-In Male to Female 10A Straight Solder - - 250 V ac - - - - -
RS-stocknr. 869-2988
Fabrikantnummer4785.0100
FabrikantSchurter
6,23 €
Each
Aantal stuks
C13 Cable Mount Female 10 (IEC) A, 15 (UL & CSA) A Right Angle Screw None None 250 V ac Yes - 10mm - -
RS-stocknr. 801-954
FabrikantnummerPX0580/28
FabrikantBulgin
2,16 €
Each
Aantal stuks
C14 Panel Mount Male 10A Straight Solder - - 250 V ac - - - - -
RS-stocknr. 869-3029
Fabrikantnummer4789.1100
FabrikantSchurter
8,03 €
Each (In a Pack of 50)
Aantal stuks
I Cable Mount Male 16 (IEC) A, 20 (UL & CSA) A Right Angle Screw None None 250 V ac Yes - 10mm - -
RS-stocknr. 870-3277
FabrikantnummerDD11.0114.1110
FabrikantSchurter
10,64 €
Each
Aantal stuks
C14 Screw Mount Male 8 (UL & CSA) A, 10 (IEC) A Straight Quick Connect 2 Pole 1 250 V ac - 5 x 20mm - - -
RS-stocknr. 231-8101
FabrikantnummerPX0714/4/15/28
FabrikantBulgin
9,76 €
Each
Aantal stuks
C13 x4 Snap-In Female 10A Straight Solder - - 250 V ac - - - - -
RS-stocknr. 261-5878
FabrikantnummerBZV03/Z0000/01
FabrikantBulgin
6,76 €
Each
Aantal stuks
C14 Snap-In Male 10A Straight Solder - - 250 V ac - - - - -
RS-stocknr. 208-796
FabrikantnummerDC21.0021.1111
FabrikantSchurter
11,13 €
Each
Aantal stuks
C14 Through Hole Male 11A Right Angle Solder - - 250 V ac - - - - -
RS-stocknr. 498-2877
Fabrikantnummer4300.0096
FabrikantSchurter
0,98 €
Each
Aantal stuks
C8 Panel Mount Male 2.5A Straight Solder - - 250 V ac - - - - -
RS-stocknr. 870-1350
Fabrikantnummer6162.0003
FabrikantSchurter
1,36 €
Each (In a Pack of 50)
Aantal stuks
C18 Snap-In Male 10 (IEC) A, 15 (UL & CSA) A Straight Solder None None 250 V ac - - - - -
RS-stocknr. 481-623
FabrikantnummerPX0575/15/63
FabrikantBulgin
1,95 €
Each
Aantal stuks
C14 Snap-In Male 10A Straight Solder - - 250 V ac - - - - -
RS-stocknr. 870-3479
FabrikantnummerEF12.0699.2110.01
FabrikantSchurter
69,01 €
Each
Aantal stuks
C20 Screw Mount Male 16A Straight Quick Connect 2 Pole None 250 V ac - - - - -
RS-stocknr. 173-7812
FabrikantnummerDC11.0001.001
FabrikantSchurter
6,075 €
Each (In a Box of 50)
Aantal stuks
C14 Panel Mount Male 12A Straight - - - 250 V ac - - - - -
RS-stocknr. 866-0142
FabrikantnummerPX0596/63
FabrikantBulgin
2,95 €
Each
Aantal stuks
C20 Flange Mount Male 16 (IEC) A, 20 (UL & CSA) A Straight Screw 3 Pole - 250 V ac Yes - - - -
RS-stocknr. 311-8031
FabrikantnummerPX0575/15/PC
FabrikantBulgin
2,16 €
Each
Aantal stuks
C14 Through Hole Male 10A Right Angle Solder - - 250 V ac - - - - -
RS-stocknr. 867-1767
Fabrikantnummer4301.1014.03
FabrikantSchurter
4,91 €
Each (In a Pack of 50)
Aantal stuks
- Snap-In - - Straight Quick Connect 2 Pole 2 110 V, 220 V - 5 x 20mm - - -
Related Products
From the trusted RS PRO brand, a rewirable ...
Description:
From the trusted RS PRO brand, a rewirable C20 inlet connector, designed for cable mounting. The IEC connectors feature simple screw terminals, requiring no specialised tooling. This makes termination easy and repair rapid. An integral strain relief also provides additional ...
The Schurter 6765 series of power entry modules ...
Description:
The Schurter 6765 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options. Features:Panel Mount: Screw-on Version from Front or Rear SideSolder Terminals or Quick Connect Terminals. ...
Professional range of Schurter power entry modules from ...
Description:
Professional range of Schurter power entry modules from the 4735 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140. Body Orientation - StraightTermination Method - CableThermoplastic.
From RS Pro a high quality and durable ...
Description:
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a Schuko 2-pin mains plug on one end and an ...