IEC Connectors

IEC Connectors are used as power couplers for electrical appliances. IEC refers to the set of standards from the International Electrotechnical Commission, ensuring that the power cords for appliances conform to a standardized set of safety requirements for appliances not exceeding a 250 V ac voltage or 16 A rated current.For everything to domestic kitchen equipment to computer hardware in office environments, the IEC connector is available in different sizes and shapes to accommodate the current, temperature and earthing requirements of different appliances. IEC Types:
  • C1/C2- Used for small electrical appliances such as electric trimmers or shavers.
  • C5/C6- Known as a clover leaf, this power connector is used in smaller electrical appliances such as projectors.
  • C7/C8- The figure-eight connector is commonly used in personal stereo systems and some older laptop models.
  • C13/C14- This connector is used for larger electrical appliances, such as kitchen appliances, instrumentation amplifiers and computer hard drives.
  • C15/C16- This connector is often referred to as a kettle lead due to its use in powering electric kettles. They are well suited to this task due to their designation as a hot condition coupler, and having a high temperature rating
  • C15A/C16A- Is similar to the C15 and C16, but is rated for a higher temperature.
  • C17/C18- Is an unearthed power connector that is used in audio applications when audio quality is a concern.
  • C19/C20- Is a power connector for high current applications, such as uninterruptible power supplies or power distribution units.

...
Lees meer Lees minder

Filters

61 - 80 van 1104 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs IEC Connector Type Mounting Type Gender Current Rating Body Orientation Termination Method Switch Type Number of Fuses Voltage Rating Rewireable Fuse Size Maximum Cable Diameter Shuttered Connector Size
RS-stocknr. 776-9138
FabrikantRS PRO
0,93 €
Each
Aantal stuks
C13 Snap-In Female 15A Straight Solder/Faston None None 250 V ac - - - - -
RS-stocknr. 237-8894
FabrikantnummerPX0579/63
FabrikantBulgin
2,15 €
Each
Aantal stuks
C14 Panel Mount Male 15A Straight - - - 250 V ac - - - - -
RS-stocknr. 204-3879
FabrikantnummerBZM27/Z0000/53B
FabrikantBulgin
6,84 €
Each
Aantal stuks
C14 Snap-In Male 10A Straight - - - 250 V ac - - - - -
RS-stocknr. 311-8047
FabrikantnummerPF0001/PC
FabrikantBulgin
4,11 €
Each
Aantal stuks
C14 Through Hole Male 10A Right Angle Solder - - 250 V ac - - - - -
RS-stocknr. 352-1847
FabrikantnummerBVB01/Z0000/02
FabrikantBulgin
11,49 €
Each
Aantal stuks
C14 Panel Mount Male 10A Straight Tab - - 250 V ac - - - - -
RS-stocknr. 295-8636
FabrikantnummerPX0587/SE/WH
FabrikantBulgin
3,48 €
Each
Aantal stuks
C13 Cable Mount Female 10A Right Angle Screw Down - - 250 V ac - - - - -
RS-stocknr. 869-3073
Fabrikantnummer4797.0015
FabrikantSchurter
2,329 €
Each (In a Pack of 10)
Aantal stuks
J Snap-In Female 16 (IEC) A, 20 (UL & CSA) A Straight Quick Connect None None 250 V ac - - - - -
RS-stocknr. 173-8096
Fabrikantnummer1658.0000
FabrikantSchurter
6,595 €
Each (In a Bag of 50)
Aantal stuks
C21 Cable Mount Female 16 (IEC) A, 20 (UL & CSA) A Straight - 3 Pole - 250 V ac Yes - 16mm - -
RS-stocknr. 173-7843
Fabrikantnummer4781.0000
FabrikantSchurter
3,54 €
Each (In a Box of 100)
Aantal stuks
C15 Cable Mount Female 10A Straight - - - 250 V - - - - -
RS-stocknr. 539-2130
Fabrikantnummer6220.2300
FabrikantSchurter
8,48 €
Each
Aantal stuks
C14 Panel Mount Male 10A Straight - - - 250 V ac - - - - -
RS-stocknr. 295-8642
FabrikantnummerPX0597/WH
FabrikantBulgin
4,77 €
Each
Aantal stuks
C15 Cable Mount Female 10A Straight Screw Down - - 250 V ac - - - - -
RS-stocknr. 173-7821
Fabrikantnummer4793.4000
FabrikantSchurter
1,98 €
Each (In a Box of 100)
Aantal stuks
C20 Snap-In Male 20A Straight - - - 250 V ac - - - - -
RS-stocknr. 295-8620
FabrikantnummerPX0587/WH
FabrikantBulgin
3,18 €
Each
Aantal stuks
C13 Cable Mount Female 10A Straight Screw Down - - 250 V ac - - - - -
RS-stocknr. 878-4324
Fabrikantnummer5220.0623.1
FabrikantSchurter
23,06 €
Each
Aantal stuks
C14 Panel Mount Male 6A - Quick Connect None 2 250 V ac - 5 x 20mm - - -
RS-stocknr. 202-5001
FabrikantnummerPX0575/10/63
FabrikantBulgin
1,54 €
Each
Aantal stuks
C14 Snap-In Male 10A Straight Solder - - 250 V ac - - - - -
RS-stocknr. 418-965
Fabrikantnummer4797.0000
FabrikantSchurter
2,79 €
Each
Aantal stuks
C19 Panel Mount Female 20A Straight - - - 250 V ac - - - - -
RS-stocknr. 539-3543
Fabrikantnummer4781.0000
FabrikantSchurter
4,83 €
Each
Aantal stuks
C15 Cable Mount Female 10A Straight - - - 250 V - - - - -
RS-stocknr. 498-2754
Fabrikantnummer4793.4000
FabrikantSchurter
2,26 €
Each
Aantal stuks
C20 Snap-In Male 20A Straight - - - 250 V ac - - - - -
RS-stocknr. 866-2637
Fabrikantnummer1658.0000
FabrikantSchurter
9,58 €
Each
Aantal stuks
C21 Cable Mount Female 16 (IEC) A, 20 (UL & CSA) A Straight - 3 Pole - 250 V ac Yes - 16mm - -
RS-stocknr. 870-3110
FabrikantnummerCGC0.6101.151
FabrikantSchurter
71,03 €
Each (In a Pack of 5)
Aantal stuks
C14 Screw Mount Male 4A Straight Quick Connect 2 Pole 2 125 V ac, 250 V ac - 5 x 20 mm, 6.3 x 32 mm - - -
Related Products
From the trusted RS PRO brand, a rewirable ...
Description:
From the trusted RS PRO brand, a rewirable C20 inlet connector, designed for cable mounting. The IEC connectors feature simple screw terminals, requiring no specialised tooling. This makes termination easy and repair rapid. An integral strain relief also provides additional ...
The Schurter 6765 series of power entry modules ...
Description:
The Schurter 6765 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options. Features:Panel Mount: Screw-on Version from Front or Rear SideSolder Terminals or Quick Connect Terminals. ...
Professional range of Schurter power entry modules from ...
Description:
Professional range of Schurter power entry modules from the 4735 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140. Body Orientation - StraightTermination Method - CableThermoplastic.
From RS Pro a high quality and durable ...
Description:
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a Schuko 2-pin mains plug on one end and an ...