IEC Connectors

IEC Connectors are used as power couplers for electrical appliances. IEC refers to the set of standards from the International Electrotechnical Commission, ensuring that the power cords for appliances conform to a standardized set of safety requirements for appliances not exceeding a 250 V ac voltage or 16 A rated current.For everything to domestic kitchen equipment to computer hardware in office environments, the IEC connector is available in different sizes and shapes to accommodate the current, temperature and earthing requirements of different appliances. IEC Types:
  • C1/C2- Used for small electrical appliances such as electric trimmers or shavers.
  • C5/C6- Known as a clover leaf, this power connector is used in smaller electrical appliances such as projectors.
  • C7/C8- The figure-eight connector is commonly used in personal stereo systems and some older laptop models.
  • C13/C14- This connector is used for larger electrical appliances, such as kitchen appliances, instrumentation amplifiers and computer hard drives.
  • C15/C16- This connector is often referred to as a kettle lead due to its use in powering electric kettles. They are well suited to this task due to their designation as a hot condition coupler, and having a high temperature rating
  • C15A/C16A- Is similar to the C15 and C16, but is rated for a higher temperature.
  • C17/C18- Is an unearthed power connector that is used in audio applications when audio quality is a concern.
  • C19/C20- Is a power connector for high current applications, such as uninterruptible power supplies or power distribution units.

...
Lees meer Lees minder

Filters

21 - 40 van 1104 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs IEC Connector Type Mounting Type Gender Current Rating Body Orientation Termination Method Switch Type Number of Fuses Voltage Rating Rewireable Fuse Size Maximum Cable Diameter Shuttered Connector Size
RS-stocknr. 173-7824
Fabrikantnummer4782.0000
FabrikantSchurter
3,923 €
Each (In a Box of 100)
Aantal stuks
C13 Cable Mount Female 10A Straight Screw Down - - 250 V ac - - - - -
RS-stocknr. 498-2704
FabrikantnummerDC11.0001.201
FabrikantSchurter
7,34 €
Each
Aantal stuks
C14 Snap-In Male 10A Straight - - - 250 V ac - - - - -
RS-stocknr. 173-7813
FabrikantnummerDC11.0001.201
FabrikantSchurter
5,87 €
Each (In a Box of 50)
Aantal stuks
C14 Snap-In Male 10A Straight - - - 250 V ac - - - - -
RS-stocknr. 211-1001
FabrikantnummerBZH01/Z0000/11
FabrikantBulgin
10,91 €
Each
Aantal stuks
C14 Snap-In - 10A Horizontal Tab 2 Pole 5 - - - - - -
RS-stocknr. 481-651
FabrikantnummerPX0695/15/63
FabrikantBulgin
2,35 €
Each
Aantal stuks
C13 Snap-In Female 10A Straight - - - 250 V ac - - - - -
RS-stocknr. 173-7840
Fabrikantnummer6100.3200
FabrikantSchurter
0,787 €
Each (In a Box of 50)
Aantal stuks
C14 Panel Mount Male 15A Straight - - - 250 V ac - - - - -
RS-stocknr. 539-2039
Fabrikantnummer6100.3200
FabrikantSchurter
0,99 €
Each
Aantal stuks
C14 Panel Mount Male 15A Straight - - - 250 V ac - - - - -
RS-stocknr. 811-7193
FabrikantRS PRO
1,15 €
Each
Aantal stuks
C13 Screw Mount Female 10 A, 15 A Straight Solder/Faston None None 250 V ac - - - - -
RS-stocknr. 811-7207
FabrikantRS PRO
0,88 €
Each
Aantal stuks
C14 Panel Mount Male 10 A, 15 A Straight Solder None None 250 V ac - - - - -
RS-stocknr. 352-1869
FabrikantnummerBVB01/Z0000/11
FabrikantBulgin
11,45 €
Each
Aantal stuks
C14 Flange Mount - - Vertical Tab - 5 - - 20mm - - -
RS-stocknr. 776-9131
FabrikantRS PRO
1,11 €
Each
Aantal stuks
C14 Snap-In Male 10 A, 15 A Straight Solder None None 250 V ac - - - - -
RS-stocknr. 484-155
FabrikantnummerBZV01/Z0000/02
FabrikantBulgin
10,28 €
Each
Aantal stuks
C14 Snap-In Male 10A Straight - - - 250 V ac - - - - -
RS-stocknr. 488-905
FabrikantnummerPX0587/SE
FabrikantBulgin
5,25 €
Each
Aantal stuks
C13 Cable Mount Female 10A Right Angle Screw Down - - 250 V ac - - - - -
RS-stocknr. 449-310
FabrikantnummerPX0675/63
FabrikantBulgin
2,37 €
Each
Aantal stuks
C13 Panel Mount Female 10A Straight Solder - - 250 V ac - - - - -
RS-stocknr. 449-310A
FabrikantnummerPX0675/63
FabrikantBulgin
2,053 €
Each (In a Pack of 10)
Aantal stuks
C13 Panel Mount Female 10A Straight Solder - - 250 V ac - - - - -
RS-stocknr. 539-2168
Fabrikantnummer6600.3300
FabrikantSchurter
1,76 €
Each
Aantal stuks
C13 Panel Mount Female 15A Straight - - - 250 V ac - - - - -
RS-stocknr. 211-0963
FabrikantnummerBZV03/Z0000/09
FabrikantBulgin
16,28 €
Each
Aantal stuks
C14 Snap-In Male 10A Straight - - - 250 V ac - - - - -
RS-stocknr. 488-905A
FabrikantnummerPX0587/SE
FabrikantBulgin
4,889 €
Each (In a Pack of 10)
Aantal stuks
C13 Cable Mount Female 10A Right Angle Screw Down - - 250 V ac - - - - -
RS-stocknr. 173-7831
Fabrikantnummer6600.3300
FabrikantSchurter
1,425 €
Each (In a Box of 50)
Aantal stuks
C13 Panel Mount Female 15A Straight - - - 250 V ac - - - - -
RS-stocknr. 426-468
FabrikantnummerPX0590/63
FabrikantBulgin
2,16 €
Each
Aantal stuks
C16 Panel Mount Male 10A Straight Solder - - 250 V ac - - - - -
Related Products
From the trusted RS PRO brand, a rewirable ...
Description:
From the trusted RS PRO brand, a rewirable C20 inlet connector, designed for cable mounting. The IEC connectors feature simple screw terminals, requiring no specialised tooling. This makes termination easy and repair rapid. An integral strain relief also provides additional ...
The Schurter 6765 series of power entry modules ...
Description:
The Schurter 6765 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options. Features:Panel Mount: Screw-on Version from Front or Rear SideSolder Terminals or Quick Connect Terminals. ...
Professional range of Schurter power entry modules from ...
Description:
Professional range of Schurter power entry modules from the 4735 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140. Body Orientation - StraightTermination Method - CableThermoplastic.
From RS Pro a high quality and durable ...
Description:
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a Schuko 2-pin mains plug on one end and an ...