Mains Test Blocks

Mains test blocks are temporary power hubs where mains-powered equipment can be plugged into to test equipment. These blocks are also used to test the current and voltage levels of power circuits.


Mains test blocks have plug-and-play attributes where the current can be tested without cutting the power supply. The test blocks operate on a make-before-break principle where the short-circuiting of the current transformers automatically occurs without requiring a switch for manual operation.


What are mains test blocks used for?


Mains test blocks are used for the testing of machinery to prevent damage to equipment if there are faulty currents or wires. These blocks are often used in laboratories, testbeds and service areas.


Mains test blocks are used in transformers to test protection relays of secondary circuits. Test blocks are also applied to utility components to validate meter readings and calibrations. In factories, mains test blocks are also used to repair and replace equipment without having to disconnect or modify the power cable attached.


Types of mains test blocks


Mains test blocks are categorised by voltage, rating, connection type and pole count.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Voltage Rating Cable Entry Circuit Type Contact Configuration Corded Mounting Type Cable Length Connection Type Width Height Depth Colour Maximum Supported Cable
RS-stocknr. 804-0797
Fabrikantnummer1SNA166743R0600
FabrikantEssailec
112,11 €
Each
Aantal stuks
- 400 V 0.34 → 10 (Wire Size) mm² - - - - - - 50mm 74mm 57mm - 10 mm²
RS-stocknr. 804-0778
Fabrikantnummer1SNA166936R1000
FabrikantEssailec
44,39 €
Each
Aantal stuks
- 400 V - - - - - - - 44mm 63mm 122mm - -
RS-stocknr. 804-0750
Fabrikantnummer1SNA 16623 R1200
FabrikantEssailec
155,24 €
Each
Aantal stuks
- 400 V 0.34 → 10 (Wire Size) mm² - - - - - - 44mm 63mm 40mm - 10 mm²
RS-stocknr. 804-0804
Fabrikantnummer1SNA166627R2200
FabrikantEssailec
124,45 €
Each
Aantal stuks
- 400 V 0.34 → 10 (Wire Size) mm² - - - - - - 50mm 74mm 57mm - 10 mm²
RS-stocknr. 804-0781
Fabrikantnummer1SNA166638R0500
FabrikantEssailec
393,39 €
Each
Aantal stuks
- 400 V - - - - - - - 44mm 63mm - - -
RS-stocknr. 804-0794
Fabrikantnummer1SNA166745R0000
FabrikantEssailec
109,55 €
Each
Aantal stuks
- 400 V 0.34 → 10 (Wire Size) mm² - - - - - - 50mm 74mm 57mm - 10 mm²
RS-stocknr. 804-0775
Fabrikantnummer1SNA166625R2000
FabrikantEssailec
154,82 €
Each
Aantal stuks
- 400 V 0.34 → 10 (Wire Size) mm² - - - - - - 50mm 74mm 57mm - 10 mm²
RS-stocknr. 804-0810
Fabrikantnummer1SNA166937R1100
FabrikantEssailec
44,39 €
Each
Aantal stuks
- 400 V - - - - - - - 44mm 63mm 122mm - -
RS-stocknr. 804-0790
Fabrikantnummer1SNA166747R0200
FabrikantEssailec
126,29 €
Each
Aantal stuks
- 400 V 0.34 → 10 (Wire Size) mm² - - - - - - 50mm 74mm 57mm - 10 mm²
RS-stocknr. 804-0788
Fabrikantnummer1SNA166578R0100
FabrikantEssailec
16,21 €
Each
Aantal stuks
- - - - - - - - - 49mm 73mm 30mm - -
RS-stocknr. 804-0772
Fabrikantnummer1SNA167937R0000
FabrikantEssailec
154,16 €
Each
Aantal stuks
- 400 V - - - - - - - 44mm 63mm 55mm - -
RS-stocknr. 804-0826
Fabrikantnummer1SNA166646R0500
FabrikantEssailec
12,29 €
Each
Aantal stuks
- 400 V - - - - - - - 49mm 73mm 30mm - -
RS-stocknr. 804-0807
Fabrikantnummer1SNA166546R2100
FabrikantEssailec
25,89 €
Each
Aantal stuks
- 400 V - - - - - - - 44mm - 83.5mm - -
RS-stocknr. 804-0766
Fabrikantnummer1SNA166737R2000
FabrikantEssailec
172,50 €
Each
Aantal stuks
- 400 V 0.34 → 10 (Wire Size) mm² - - - - - - 50mm 74mm 57mm - 10 mm²