Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Lees meer Lees minder

    Filters

    1 - 20 van 173 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS-stocknr. 830-5561
    Fabrikantnummer2CMA168159R1000 - 416BUFV6
    FabrikantABB
    31,72 €
    Each
    Aantal stuks
    16.0A Plug 3P+N+E 415.0 V Panel Mount IP44 Red Male Straight Screw Easy & Safe 1.5 → 4mm² +170°C +60
    RS-stocknr. 830-5498
    Fabrikantnummer2CMA193187R1000 - 416RU6
    FabrikantABB
    20,58 €
    Each
    Aantal stuks
    16.0A Socket 3P+N+E 415.0 V Panel Mount IP44 Red Female Straight Screw Easy & Safe 1.5 → 4mm² +170°C +60
    RS-stocknr. 749-1927
    Fabrikantnummer2CMA167484R1000 - 463RS6
    FabrikantABB
    81,62 €
    Each
    Aantal stuks
    63.0A Socket 3P+N+E 415.0 V Wall Mount IP44 Red Female Right Angle Screw Tough & Safe - +65°C -
    RS-stocknr. 749-1942
    Fabrikantnummer2CMA168124R1000 - 416T6
    FabrikantABB
    149,71 €
    Each
    Aantal stuks
    16.0A - - 415.0 V - IP44 Red - - - Easy & Safe - - -
    RS-stocknr. 720-9510
    Fabrikantnummer2CMA193115R1000 - 416RS6
    FabrikantABB
    18,40 €
    Each
    Aantal stuks
    16.0A Socket 3P+N+E 415.0 V Wall Mount IP44 Red Female Right Angle Screw Easy & Safe - +65°C -
    RS-stocknr. 914-4673
    FabrikantnummerMP16/1
    FabrikantABB
    961,74 €
    Each
    Aantal stuks
    13.0 A, 16.0A Socket 1x3P+N+E, 2x1P+E 230 → 400 V Panel Mount IP44 Grey Female Straight Screw Kombi 16.0mm² - -
    RS-stocknr. 749-1920
    Fabrikantnummer2CMA166764R1000 - 463P6
    FabrikantABB
    65,32 €
    Each
    Aantal stuks
    63.0A Plug 3P+N+E 415.0 V Cable Mount IP44 Red Male Straight Screw Tough & Safe 4 → 16mm² +65°C -
    RS-stocknr. 749-1949
    Fabrikantnummer2CMA193307R1000 - 416BS6
    FabrikantABB
    20,65 €
    Each
    Aantal stuks
    16.0A Plug 3P+N+E 415.0 V Wall Mount IP44 Red Male Right Angle Screw Easy & Safe - +65°C -
    RS-stocknr. 749-1958
    Fabrikantnummer2CMA193434R1000 - 232BU6
    FabrikantABB
    33,06 €
    Each
    Aantal stuks
    32.0A Socket 2P+E 230.0 V Panel Mount IP44 Blue Male Straight Screw Tough & Safe - +65°C -
    RS-stocknr. 720-9456
    Fabrikantnummer2CMA168261R1000 - 216RPR6
    FabrikantABB
    240,15 €
    Each
    Aantal stuks
    16.0A Socket 2P+E 230.0 V Wall Mount IP44 Blue Female - - Critical & Safe 1.5 → 4mm² - -
    RS-stocknr. 720-9399
    Fabrikantnummer2CMA193170R1000 - 216RU6
    FabrikantABB
    10,95 €
    Each
    Aantal stuks
    16.0A Socket 2P+E 230.0 V Panel Mount IP44 Blue Female Straight Screw Easy & Safe - +65°C -
    RS-stocknr. 914-4708
    FabrikantnummerMP16/1 Black BS
    FabrikantABB
    920,52 €
    Each
    Aantal stuks
    13.0 A, 16.0A Socket 1x3P+N+E, 2x1P+E 230 → 400 V Panel Mount IP44 Black Female Straight Screw Kombi 16.0mm² - -
    RS-stocknr. 720-9529
    Fabrikantnummer2CMA193139R1000 - 432RS6
    FabrikantABB
    28,10 €
    Each
    Aantal stuks
    32.0A Socket 3P+N+E 415.0 V Wall Mount IP44 Red Female Right Angle Screw Easy & Safe - +65°C -
    RS-stocknr. 830-5211
    Fabrikantnummer2CMA166850R1000 - 363C6
    FabrikantABB
    105,06 €
    Each
    Aantal stuks
    63.0A Socket 3P+E 415.0 V Cable Mount IP44 Red Female Straight Crimp Easy & Safe 4 → 16mm² +140°C +60
    RS-stocknr. 830-5413
    Fabrikantnummer2CMA193298R1000 - 316BS6
    FabrikantABB
    26,06 €
    Each
    Aantal stuks
    16.0A Plug 3P+E 415.0 V Panel Mount IP44 Red Male Right Angle Screw Easy & Safe 1.5 → 4mm² +170°C +60
    RS-stocknr. 914-4698
    FabrikantnummerMP16/1 Grey BS
    FabrikantABB
    920,52 €
    Each
    Aantal stuks
    13.0 A, 16.0A Socket 1x3P+N+E, 2x1P+E 230 → 400 V Panel Mount IP44 Grey Female Straight Screw Kombi 16.0mm² - -
    RS-stocknr. 830-5511
    Fabrikantnummer2CMA167532R1000 - 463RU6
    FabrikantABB
    65,11 €
    Each
    Aantal stuks
    63.0A Socket 3P+N+E 415.0 V Panel Mount IP44 Red Female Straight Screw Easy & Safe 6 → 25mm² +140°C +60
    RS-stocknr. 830-5568
    Fabrikantnummer2CMA168121R1000 - 216T6
    FabrikantABB
    119,97 €
    Each
    Aantal stuks
    16.0A - - 200 → 250 V - IP44 Blue - - - - - - -
    RS-stocknr. 720-9500
    Fabrikantnummer2CMA193122R1000 - 232RS6
    FabrikantABB
    27,71 €
    Each
    Aantal stuks
    32.0A Socket 2P+E 230.0 V Wall Mount IP44 Blue Female Right Angle Screw Easy & Safe - +65°C -
    RS-stocknr. 830-5375
    Fabrikantnummer2CMA167498R1000 - 363RS6
    FabrikantABB
    82,31 €
    Each
    Aantal stuks
    63.0A Socket 3P+E 415.0 V Panel Mount IP44 Red Female Right Angle Screw Easy & Safe 6 → 25mm² +140°C +60