Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
RS-stocknr. 491-103
FabrikantnummerPRE316PB
75,40 €
Each
Aantal stuks
16.0A Plug 2P+E 200-250 Vac 50/60Hz ATEX, IECEx Cable Mount - - Male - - - - -
RS-stocknr. 491-153
FabrikantnummerPRE316RB
245,69 €
Each
Aantal stuks
16.0A Socket 2P+E 200-250 Vac 50/60Hz ATEX, IECEx Surface Mount - - Female - - - - -
RS-stocknr. 491-197
FabrikantnummerPRE316MB
227,92 €
Each
Aantal stuks
16.0A Socket 2P+E 200-250 Vac 50/60Hz ATEX, IECEx Cable Mount - - Female - - - - -
RS-stocknr. 491-125
FabrikantnummerPRE516PR
111,78 €
Each
Aantal stuks
16.0A Plug 3PN+E 380-415Vac 50/60Hz ATEX, IECEx Cable Mount - - Male - - - - -
RS-stocknr. 491-119
FabrikantnummerPRE416PR
93,64 €
Each
Aantal stuks
16.0A Plug 3P+E 380-415Vac 50/60Hz ATEX, IECEx Cable Mount - - Male - - - - -
RS-stocknr. 491-175
FabrikantnummerPRE516RR
368,53 €
Each
Aantal stuks
16.0A Socket 3PN+E 380-415Vac 50/60Hz ATEX, IECEx Surface Mount - - Female - - - - -
RS-stocknr. 146-6494
FabrikantnummerPRE332PY
129,42 €
Each
Aantal stuks
32.0A Plug 2P+E 100-130Vac 50/60Hz - Cable Mount IP66 Yellow Male Straight Plug-In PRE 2.5mm² +55°C
RS-stocknr. 146-6495
FabrikantnummerPRE332RY
584,74 €
Each
Aantal stuks
32.0A Socket 2P+E 100-130Vac 50/60Hz - Surface Mount IP66 Yellow Female Straight Plug-In PRE 4.0mm² +55°C
RS-stocknr. 491-169
FabrikantnummerPRE416RR
300,28 €
Each
Aantal stuks
16.0A Socket 3P+E 380-415Vac 50/60Hz ATEX, IECEx Surface Mount - - Female - - - - -
RS-stocknr. 146-6493
FabrikantnummerPRE316MP
213,98 €
Each
Aantal stuks
16.0A Socket 2P+E 20-25Vac 50/60Hz - Cable Mount IP66 Purple Female Straight Plug-In PRE 2 x 4mm² +55°C
RS-stocknr. 146-6491
FabrikantnummerPRE516MR
301,48 €
Each
Aantal stuks
16.0A Socket 3P+N+E 380-415Vac 50/60Hz - Cable Mount IP66 Red Female Straight Plug-In PRE 2 x 4mm² +55°C
RS-stocknr. 491-147
FabrikantnummerPRE316RY
295,17 €
Each
Aantal stuks
16.0A Socket 2P+E 100-130Vac 50/60Hz ATEX, IECEx Surface Mount - - Female - - - - -
RS-stocknr. 491-131
FabrikantnummerPRE316RP
307,10 €
Each
Aantal stuks
16.0A Socket 2P+E 20-25Vac 50/60Hz ATEX, IECEx Surface Mount - - Female - - - - -
RS-stocknr. 491-080
FabrikantnummerPRE316PP
67,23 €
Each
Aantal stuks
16.0A Plug 2P+E 20-25Vac 50/60Hz ATEX, IECEx Cable Mount - - Male - - - - -