Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
Nieuw
RS-stocknr. 211-0205
Fabrikantnummer6GK1907-0DC10-6AA3
FabrikantSiemens
75,32 €
Each
Aantal stuks
- Socket 4P 24 V - Cable Mount - Black - Straight - 6GK - -
Nieuw
RS-stocknr. 211-0197
Fabrikantnummer6FX2003-0DB12
FabrikantSiemens
47,86 €
Each
Aantal stuks
- Socket 15P - - Screw - - - - - 6FX - -
RS-stocknr. 203-3362
Fabrikantnummer6SL3162-2MB00-0AC0
FabrikantSiemens
51,26 €
Each
Aantal stuks
30A - - - - - - - - - - - - -
Nieuw
RS-stocknr. 211-0214
Fabrikantnummer6XV1875-5AH10
FabrikantSiemens
34,90 €
Each
Aantal stuks
- Plug - - - - IP68 - - - - 6XV - -
RS-stocknr. 203-3266
Fabrikantnummer6SL3162-2MA00-0AC0
FabrikantSiemens
42,72 €
Each
Aantal stuks
30A - - - - - - - - - - - - -
Nieuw
RS-stocknr. 211-0215
Fabrikantnummer6XV1875-5CH10
FabrikantSiemens
38,50 €
Each
Aantal stuks
- Plug - - - - IP68 - - - - 6XV - -
RS-stocknr. 203-2353
Fabrikantnummer5UB4686
FabrikantSiemens
55,20 €
Each
Aantal stuks
16A Socket - 250 V - - IP68 Blue - - - 5UB - -