Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
Lees meer Lees minder

Filters

1 - 20 van 1332 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
RS-stocknr. 464-6206
Fabrikantnummer3
FabrikantMENNEKES
6,60 €
Each
Aantal stuks
16.0A Plug 5P 400 V - Cable Mount IP44 Red Male Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS-stocknr. 103-0917
Fabrikantnummer931264106 STAK 20
FabrikantHirschmann
6,99 €
Each
Aantal stuks
16.0A Socket 2P+E 250.0 V - Cable Mount IP54 Black, Grey Female Straight Screw ST - +90°C
RS-stocknr. 190-2374
Fabrikantnummer931264106 STAK 20
FabrikantHirschmann
5,932 €
Each (In a Bag of 200)
Aantal stuks
16.0A Socket 2P+E 250.0 V - Cable Mount IP54 Black, Grey Female Straight Screw ST - +90°C
RS-stocknr. 530-6101
Fabrikantnummer34
FabrikantMENNEKES
21,82 €
Each
Aantal stuks
32.0A Plug 5P 400 V - Cable Mount IP44 Red Male Straight Screwless StarTOP 2.5 → 6mm² +55°C
RS-stocknr. 190-2979
Fabrikantnummer0 520 42
FabrikantLegrand
16,21 €
Each
Aantal stuks
16.0A Plug 2P+E 230.0 V - Cable Mount IP44 Blue Male Straight - HYPRA - +100°C
RS-stocknr. 382-6215
Fabrikantnummer95044-01
FabrikantRema
24,35 €
Each
Aantal stuks
160.0A Plug 2P 150.0 V - Chassis Mount - Black - Straight - - - -
RS-stocknr. 190-3023
Fabrikantnummer0 520 82
FabrikantLegrand
18,34 €
Each
Aantal stuks
16.0A Socket - 200 → 250 V - Cable Mount - Blue - - - - - -
RS-stocknr. 377-7242
FabrikantnummerGHG5117306R0001
FabrikantCEAG
106,25 €
Each
Aantal stuks
16.0A Plug 2P+E 240.0 V ATEX Cable Mount IP66 Blue Male - - - - +55°C
RS-stocknr. 754-2176
Fabrikantnummer0 539 03
FabrikantLegrand
27,09 €
Each
Aantal stuks
16.0A Socket 2P+E 230.0 V - Panel Mount IP44 - Female - - HYPRA - -
RS-stocknr. 335-4085
Fabrikantnummer1816.1601.8
FabrikantKopp
29,74 €
Each
Aantal stuks
10.0 A, 16.0A - - 250.0 V - - - Black - - - - - -
RS-stocknr. 377-7292
FabrikantnummerGHG5114306R0002
FabrikantCEAG
280,10 €
Each
Aantal stuks
16.0A Socket 2P+E 250.0 V ATEX Surface Mount IP66 - Female - - - - +55°C
RS-stocknr. 464-6290
Fabrikantnummer5
FabrikantMENNEKES
11,21 €
Each
Aantal stuks
16.0A Socket 5P 400 V - Cable Mount IP44 Red Female Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS-stocknr. 701-8897
Fabrikantnummer147503006
FabrikantKopp
60,56 €
Each
Aantal stuks
16.0A - - 400.0 V - - IP44 Black - - - - - -
RS-stocknr. 382-6186
Fabrikantnummer95342-01
FabrikantRema
27,37 €
Each
Aantal stuks
80.0A Socket 2P 150.0 V - Chassis Mount - Black - Straight - - - -
RS-stocknr. 190-2379
Fabrikantnummer932142106 STAKEI 3 N
FabrikantHirschmann
4,908 €
Each (In a Bag of 100)
Aantal stuks
16.0A Socket 3P+E 250.0 V, 400.0 V - Panel Mount IP54 Black, Grey Female Straight Screw ST - +90°C
RS-stocknr. 464-6183
Fabrikantnummer248
FabrikantMENNEKES
8,56 €
Each
Aantal stuks
16.0A Plug 3P 230.0 V - Cable Mount IP44 Blue Male Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS-stocknr. 371-5569
Fabrikantnummer33
FabrikantMENNEKES
10,50 €
Each
Aantal stuks
16.0A Plug 5P 400 V - Cable Mount IP44 Red Male Straight Screwless - 1 → 2.5mm² +55°C
RS-stocknr. 491-103
FabrikantnummerPRE316PB
75,40 €
Each
Aantal stuks
16.0A Plug 2P+E 200-250 Vac 50/60Hz ATEX, IECEx Cable Mount - - Male - - - - -
RS-stocknr. 103-0995
Fabrikantnummer932142106 STAKEI 3 N
FabrikantHirschmann
5,70 €
Each
Aantal stuks
16A Socket 3P+E 250 V dc, 400 V ac - Panel Mount IP54 Black, Grey Female Straight Screw Down ST - +90°C
RS-stocknr. 665-7753
Fabrikantnummer0 521 03
FabrikantLegrand
49,41 €
Each
Aantal stuks
16.0A - - 230.0 V - - IP40 Purple - - - - - -