Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
Lees meer Lees minder

Filters

1 - 20 van 116 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS-stocknr. 367-4115
Fabrikantnummer5608A
FabrikantMENNEKES
419,80 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 400 V 32A Straight - 274 x 118 x 153mm 6h Thermoplastic 153mm 274mm
RS-stocknr. 679-6940
Fabrikantnummer5792RS
FabrikantMENNEKES
505,71 €
Each
Aantal stuks
Socket 3P+E Yes Red IP67 415 V 32A Straight - 268 x 118 x 152mm 3h Thermoplastic 152mm 268mm
RS-stocknr. 184-4255
Fabrikantnummer7011A
FabrikantMENNEKES
282,90 €
Each
Aantal stuks
Socket 2P+E Yes Yellow IP67 110 V 16A Straight - 252 x 118 x 144mm 4h Thermoplastic 144mm 252mm
RS-stocknr. 410-135
FabrikantScame
78,69 €
Each
Aantal stuks
Socket 3P+E Yes Red IP66, IP67 415 V 16A Right Angle - 136 x 125 x 210mm 6h Polymer 210mm 136mm
RS-stocknr. 490-403
Fabrikantnummer7002A
FabrikantMENNEKES
272,99 €
Each
Aantal stuks
Socket 2P+E Yes Blue IP44 230 V 16A Straight - 250 x 118 x 141mm 6h Thermoplastic 141mm 250mm
RS-stocknr. 749-1939
Fabrikantnummer2CMA167899R1000 363MHS6W
FabrikantABB
425,35 €
Each
Aantal stuks
Socket 3P+E Yes Red IP67 415 V 63A Horizontal Critical & Safe 168 x 206 x 182mm 6h PET 182mm 168mm
RS-stocknr. 410-139
FabrikantScame
102,94 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP66, IP67 415 V 16A Horizontal - 136 x 125 x 230mm 6h Polymer 230mm 136mm
RS-stocknr. 367-4070
Fabrikantnummer5605A
FabrikantMENNEKES
403,86 €
Each
Aantal stuks
Socket 3P+E Yes Red IP67 400 V 32A Straight - 268 x 118 x 152mm 6h Thermoplastic 152mm 268mm
RS-stocknr. 830-5274
Fabrikantnummer2CMA167721R1000 363MHS6
FabrikantABB
161,86 €
Each
Aantal stuks
Socket 3P+E Yes Red IP44 380 → 415 V 63A Horizontal Critical & Safe 206 x 168 x 168mm - PBT 168mm 206mm
RS-stocknr. 847-275
Fabrikantnummer5691A
FabrikantMENNEKES
834,62 €
Each
Aantal stuks
Socket 3P+E Yes Red IP67 400 V 125A Straight - 525 x 260 x 283mm 6h Thermoplastic 283mm 525mm
RS-stocknr. 490-419
Fabrikantnummer7010A
FabrikantMENNEKES
256,44 €
Each
Aantal stuks
Socket 2P+E Yes Yellow IP44 110 V 16A Straight - 250 x 118 x 141mm 4h Thermoplastic 141mm 250mm
RS-stocknr. 830-5296
Fabrikantnummer2CMA167856R1000 332MHS6W
FabrikantABB
98,85 €
Each
Aantal stuks
Socket 3P+E Yes Red IP67 380 → 415 V 32A Horizontal Critical & Safe 168 x 136 x 129mm - PBT 129mm 168mm
RS-stocknr. 749-1973
Fabrikantnummer2CMA167686R1000 432MHS6
FabrikantABB
261,31 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP44 415 V 32A Right Angle Critical & Safe 129 x 168 x 126mm 6h PET 126mm 129mm
RS-stocknr. 125-4431
FabrikantScame
108,95 €
Each
Aantal stuks
Socket 2P+E Yes Yellow IP44 130 V 32A Straight - 136 x 132 x 125mm 4h Thermoplastic Rubber 125mm 136mm
RS-stocknr. 410-151
Fabrikantnummer561.1670
FabrikantScame
118,78 €
Each
Aantal stuks
Socket 2P+E Yes Yellow IP67 130 V 16A Straight - 341 x 106 x 145mm 4h Polymer 145mm 341mm
RS-stocknr. 465-558
Fabrikantnummer5110A
FabrikantMENNEKES
605,88 €
Each
Aantal stuks
Socket 3P+E Yes Red IP67 400 V 63A Straight - 300 x 163 x 196mm 6h Thermoplastic 196mm 300mm
RS-stocknr. 247-076
Fabrikantnummer0 520 23
FabrikantLegrand
29,36 €
Each
Aantal stuks
Socket 3P+E Yes Blue IP44 250 V 16A Right Angle - 74 x 84 x 98mm - Polymer 98mm 74mm
RS-stocknr. 125-4386
Fabrikantnummer567.1686-R
FabrikantScame
543,40 €
Each
Aantal stuks
Socket 3P+E Yes Red IP44 400 V 16A Straight - 136 x 180 x 492mm 6h Plastic 492mm 136mm
RS-stocknr. 830-5312
Fabrikantnummer2CMA167756R1000 216MPR6
FabrikantABB
207,53 €
Each
Aantal stuks
Socket 2P+E Yes Blue IP44 200 → 250 V 16A Vertical Critical & Safe 130 x 182 x 366mm - PBT 366mm 130mm
RS-stocknr. 492-5919
Fabrikantnummer7285
FabrikantMENNEKES
450,38 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 400 V 16A Right Angle - 259 x 118 x 147mm 6h Thermoplastic 147mm 259mm