IEC Filters

IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.


IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.


What are IEC filters used for


IEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.


In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.


Types of IEC filters


There are a vast number of IEC filter types available, each of which is adapted to a specific usage.


...
Lees meer Lees minder

Filters

61 - 80 van 1438 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Series Number of Fuses Fuse Size Switch Type Termination Method Current Rating Voltage Rating Mounting Type Operating Frequency IEC Connector Type Operating Temperature Range Width Depth
RS-stocknr. 883-8923
FabrikantnummerFN9246B-20-06
FabrikantSchaffner
13,109 €
Each (In a Pack of 12)
Aantal stuks
Male - - - None Faston 20A 250 V ac Rear Mount DC to 400Hz C20 - 60mm 78mm
RS-stocknr. 170-5218
FabrikantnummerFN9260-10-06
FabrikantSchaffner
13,48 €
Each (In a Box of 60)
Aantal stuks
Male - 2 5 x 20mm - Faston 10A 250 V ac Flange Mount 50 Hz, 60 Hz C14 - 35mm 60.3mm
RS-stocknr. 465-6089
FabrikantnummerFN 9260S-6/06-10
FabrikantSchaffner
14,20 €
Each
Aantal stuks
Male - - - - Faston 6A 250 V ac Snap-In 0 → 400Hz IEC/EN 60939 - 35mm 60.3mm
RS-stocknr. 170-5183
FabrikantnummerFN9289-10-06
FabrikantSchaffner
21,239 €
Each (In a Box of 40)
Aantal stuks
Male - 2 5 x 20mm 2 Pole Solder, Spade 10A 250 V ac Panel Mount 50 → 400Hz C14 - 32mm 55.6mm
RS-stocknr. 465-9145
FabrikantnummerFN 378-4/21
FabrikantSchaffner
27,30 €
Each
Aantal stuks
Male - - - - Solder 4A 250 V ac Panel Mount 0 → 400Hz IEC/EN 60939 - 50mm 59.5mm
RS-stocknr. 170-5051
FabrikantnummerFN 9222-6/06
FabrikantSchaffner
4,028 €
Each (In a Box of 120)
Aantal stuks
Male - None - - Faston 6A 250 V ac Panel Mount 0 → 400Hz C14 - 48mm 57.9mm
RS-stocknr. 170-5068
FabrikantnummerFN285-4-06
FabrikantSchaffner
19,056 €
Each (In a Box of 40)
Aantal stuks
Male - 1 5 x 20mm 2 Pole Faston 4A 250 V ac Snap-In 50 → 400Hz C14 - 32mm 65.3mm
RS-stocknr. 170-5052
FabrikantnummerFN 9222-10/06
FabrikantSchaffner
4,096 €
Each (In a Box of 120)
Aantal stuks
Male - None - None Faston 10A 250 V ac Panel Mount 0 → 400Hz C14 - 48mm 57.9mm
RS-stocknr. 479-021
FabrikantnummerDD12.2121.111
FabrikantSchurter
20,47 €
Each
Aantal stuks
Male - - - - Quick Connect Terminals 6.3 x 0.8 mm 2A 250 V ac Panel Mount - C14 - 66mm 60.9mm
RS-stocknr. 881-3683
Fabrikantnummer6609113-5
FabrikantTE Connectivity
22,09 €
Each
Aantal stuks
Male - None - 2 Pole Spade 3A 250 V ac Flange Mount 50/60Hz C14 - 44.2mm 69.64mm
RS-stocknr. 454-0956
FabrikantnummerFN 9222-10/06
FabrikantSchaffner
6,04 €
Each
Aantal stuks
Male - None - None Faston 10A 250 V ac Panel Mount 0 → 400Hz C14 - 48mm 57.9mm
RS-stocknr. 882-6936
FabrikantnummerFN389-6-21
FabrikantSchaffner
24,209 €
Each (In a Pack of 40)
Aantal stuks
Male - 2 6.3 x 32mm 2 Pole Solder 6A 250 V ac Flange Mount 50 → 400Hz C14 - 50mm 66.5mm
RS-stocknr. 170-5076
FabrikantnummerFN 372 2/21
FabrikantSchaffner
23,095 €
Each (In a Box of 40)
Aantal stuks
Male - 1 5 x 20mm - Solder 2A 250 V ac Snap-In 0 → 400Hz IEC/EN 60939 - 32mm 59.5mm
RS-stocknr. 456-0988
FabrikantnummerFN285-4-06
FabrikantSchaffner
21,78 €
Each
Aantal stuks
Male - 1 5 x 20mm 2 Pole Faston 4A 250 V ac Snap-In 50 → 400Hz C14 - 32mm 65.3mm
RS-stocknr. 708-5610
Fabrikantnummer5120.2000.0
FabrikantSchurter
6,84 €
Each
Aantal stuks
Male - None - None - 1A 250 V ac Snap-In - C14 - 48.6mm 54.5mm
RS-stocknr. 170-5063
FabrikantnummerFN261-2-06
FabrikantSchaffner
9,70 €
Each (In a Box of 60)
Aantal stuks
Male - 1 5 x 20mm None Faston 2A 250 V ac Panel Mount 0 → 400Hz IEC/EN 60939 - 35mm 60.3mm
RS-stocknr. 170-5131
FabrikantnummerFN9244-10-06
FabrikantSchaffner
4,951 €
Each (In a Box of 120)
Aantal stuks
Male - None - None Faston 10A 250 V ac Panel Mount 0 → 400Hz - - 48mm 57.9mm
RS-stocknr. 162-2641
Fabrikantnummer4301.6002
FabrikantSchurter
23,666 €
Each (In a Box of 10)
Aantal stuks
Male - 1, 2 5 x 20mm None Quick Connect 2A 125 V ac, 250 V ac Snap-In 50 Hz, 60 Hz C14 - 32.8mm 51mm
RS-stocknr. 679-8227
FabrikantnummerFN9222UZ-6-06
FabrikantSchaffner
8,88 €
Each
Aantal stuks
Male - None - None Faston 6A 250 V ac Panel Mount 0 → 400Hz C14 - 51.85mm 66.3mm
RS-stocknr. 867-2010
Fabrikantnummer4301.6209
FabrikantSchurter
31,555 €
Each (In a Pack of 10)
Aantal stuks
Male - 2 5 x 20mm 2 Pole - 10A 250 V ac Panel Mount 50 (IEC) Hz, 60 (UL / CSA) Hz C14 - - 51mm
Related Products
The Roxburgh EMC PMF6 6A free-standing IEC inlet ...
Description:
The Roxburgh EMC PMF6 6A free-standing IEC inlet filter is a high-performance device. It has a supply voltage rating of 250VAC. Its typical applications include computers and instrumentation which may be subject to high-levels of mains borne interference and voltage ...
The Corcom SRB series of general purpose power ...
Description:
The Corcom SRB series of general purpose power inlet filters are suitable for wide band RFI suppression in applications where limited space is available for the unit. These power inlet filters feature the smallest depth available in the Corcom range ...
IEC Inlet plugs with integral mains filter. Designed ...
Description:
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant. ...
Schurter KFA series of power entry modules with ...
Description:
Schurter KFA series of power entry modules with line filter feature rear mounting for efficient assembly. The KFA series offers a V-Lock notch that ensures plug removal before fuse link replacement can be carried out. Series suitable for use in ...