IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.
IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.
What are IEC filters used for
IEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.
In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.
Types of IEC filters
There are a vast number of IEC filter types available, each of which is adapted to a specific usage.
Description:
The Roxburgh EMC PMF6 6A free-standing IEC inlet
filter is a high-performance device. It has a supply voltage rating of 250VAC. Its typical applications include computers and instrumentation which may be subject to high-levels of mains borne interference and voltage ...
Description:
The Corcom SRB series of general purpose power
inlet filters are suitable for wide band RFI suppression in applications where limited space is available for the unit. These power inlet filters feature the smallest depth available in the Corcom range ...
Description:
IEC Inlet plugs with integral mains filter. Designed
to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant. ...
Description:
Schurter KFA series of power entry modules with
line filter feature rear mounting for efficient assembly. The KFA series offers a V-Lock notch that ensures plug removal before fuse link replacement can be carried out. Series suitable for use in ...