IEC Filters

IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.


IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.


What are IEC filters used for


IEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.


In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.


Types of IEC filters


There are a vast number of IEC filter types available, each of which is adapted to a specific usage.


...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Series Number of Fuses Fuse Size Switch Type Termination Method Current Rating Voltage Rating Mounting Type Operating Frequency IEC Connector Type Operating Temperature Range Width Depth
RS-stocknr. 193-6519
FabrikantnummerFASMA01SFR
FabrikantXP Power
4,97 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm - Faston 1A 264 V ac Screw 400Hz - -40 → +110 °C 50.4mm 58mm
RS-stocknr. 193-6520
FabrikantnummerFASMA03SFR
FabrikantXP Power
4,97 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm - Faston 3A 264 V ac Screw 400Hz - -40 → +110 °C 50.4mm 58mm
RS-stocknr. 193-6537
FabrikantnummerFFSAS10BFR
FabrikantXP Power
19,10 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm 2 Pole Faston 10A 264 V ac Screw 400Hz - -40 → +110 °C 49.5mm 64mm
RS-stocknr. 193-6532
FabrikantnummerFFSAS01BFR
FabrikantXP Power
19,10 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm 2 Pole Faston 1A 264 V ac Screw 400Hz - -40 → +110 °C 49.5mm 64mm
RS-stocknr. 193-6510
FabrikantnummerFASAS01PFR
FabrikantXP Power
4,97 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm - Faston 3A 264 V ac Snap-In 400Hz - -40 → +110 °C 31mm 58mm
RS-stocknr. 193-6524
FabrikantnummerFCSS03SFR
FabrikantXP Power
13,67 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm - Faston 3A 264 V ac Screw 400Hz - -40 → +110 °C 44mm 62mm
RS-stocknr. 193-6530
FabrikantnummerFDMM06SFR
FabrikantXP Power
12,54 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm - Faston 6A 264 V ac Screw 400Hz - -40 → +110 °C 44mm 62mm
RS-stocknr. 193-6521
FabrikantnummerFASMA06SFR
FabrikantXP Power
4,97 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm - Faston 6A 264 V ac Screw 400Hz - -40 → +110 °C 50.4mm 58mm
RS-stocknr. 193-6538
FabrikantnummerFGSMA01BFR
FabrikantXP Power
19,10 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm 2 Pole Faston 1A 264 V ac Screw 400Hz - -40 → +110 °C 49.5mm 64mm
RS-stocknr. 193-6522
FabrikantnummerFASMA10SFR
FabrikantXP Power
4,97 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm - Faston 10A 264 V ac Screw 400Hz - -40 → +110 °C 50.4mm 58mm
RS-stocknr. 193-6542
FabrikantnummerFGSMA06BFR
FabrikantXP Power
19,10 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm 2 Pole Faston 6A 264 V ac Screw 400Hz - -40 → +110 °C 49.5mm 64mm
RS-stocknr. 193-6511
FabrikantnummerFASAS01SFR
FabrikantXP Power
4,97 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm - Faston 1A 264 V ac Screw 400Hz - -40 → +110 °C 50.4mm 58mm
RS-stocknr. 193-6517
FabrikantnummerFASAS10PFR
FabrikantXP Power
4,97 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm - Faston 3A 264 V ac Snap-In 400Hz - -40 → +110 °C 31mm 58mm
RS-stocknr. 193-6526
FabrikantnummerFCSS10SFR
FabrikantXP Power
13,67 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm - Faston 10A 264 V ac Screw 400Hz - -40 → +110 °C 44mm 62mm
RS-stocknr. 193-6518
FabrikantnummerFASAS10SFR
FabrikantXP Power
4,97 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm - Faston 10A 264 V ac Screw 400Hz - -40 → +110 °C 50.4mm 58mm
RS-stocknr. 193-6531
FabrikantnummerFDMM10SFR
FabrikantXP Power
12,54 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm - Faston 10A 264 V ac Screw 400Hz - -40 → +110 °C 44mm 62mm
RS-stocknr. 193-6541
FabrikantnummerFGSMA04BFR
FabrikantXP Power
19,10 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm 2 Pole Faston 4A 264 V ac Screw 400Hz - -40 → +110 °C 49.5mm 64mm
RS-stocknr. 193-6523
FabrikantnummerFCSS01SFR
FabrikantXP Power
13,67 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm - Faston 1A 264 V ac Screw 400Hz - -40 → +110 °C 44mm 62mm
RS-stocknr. 193-6529
FabrikantnummerFDMM03SFR
FabrikantXP Power
12,54 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm - Faston 3A 264 V ac Screw 400Hz - -40 → +110 °C 44mm 62mm
RS-stocknr. 193-6543
FabrikantnummerFGSMA10BFR
FabrikantXP Power
19,10 €
Each
Aantal stuks
Male - 1 6.3 x 0.8mm 2 Pole Faston 10A 264 V ac Screw 400Hz - -40 → +110 °C 49.5mm 64mm