PCB Connector Housings

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs
RS-stocknr. 236-3072
Fabrikantnummer39-03-6034
FabrikantMolex
0,53 €
Each (In a Pack of 5)
Aantal stuks
RS-stocknr. 236-3094
Fabrikantnummer39-03-6064
FabrikantMolex
0,44 €
Each (In a Pack of 5)
Aantal stuks
Related Products
E-T-A terminal block is a 7-pin INLINE socketPolarised ...
Description:
E-T-A terminal block is a 7-pin INLINE socketPolarised blade terminal DIN 46244-A6.3-0.8Up to 16A maximum loadSlot for fitting labelssymmetrical DIN top-hat rail EN 50022 (35 x 7.5 mm)Designed to be used with the Smart Power Relay E-1048-8I, Thermal-Magnetic Circuit Breakers ...
The FN9280 & FN9290 series ultra-compact shielded IEC ...
Description:
The FN9280 & FN9290 series ultra-compact shielded IEC inlet filters with a combined dual fuse holder and 2-pole rocker switch. The flange mounting variant is supplied with a kit to fascinate either front or rear mounting using either a horizontal ...
From the Rosenberger magnetic range, the RoDI° 5 ...
Description:
From the Rosenberger magnetic range, the RoDI° 5 diagnostic USB cable assembly. The self-connecting 5-pin circular connector features a unique magnetic locking system enabling the cable assembly to easily connect and disconnect to computers and USB devices. The RoDI° 5 ...
From Rosenberger, a range of USB-A 2.0 to ...
Description:
From Rosenberger, a range of USB-A 2.0 to USB Micro-B magnetic adapter cable assemblies. The cable assemblies feature a unique magnetic self-locating and locking Micro USB-B adapter ensuring reliable connection and disconnection of highly sensitive equipment. The special breakaway feature ...