SIL Sockets

SIL (Single In Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for?

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
RS-stocknr. 681-1320
Fabrikantnummer1-1814655-5
FabrikantTE Connectivity
1,724 €
Each (In a Pack of 5)
Aantal stuks
20 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C
RS-stocknr. 164-8794
Fabrikantnummer1-1814655-5
FabrikantTE Connectivity
1,275 €
Each (In a Box of 1000)
Aantal stuks
20 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C
RS-stocknr. 163-9959
Fabrikantnummer2-1571994-0
FabrikantTE Connectivity
5,225 €
Each (In a Tube of 24)
Aantal stuks
20 Beryllium Copper Gold over Nickel Straight 2.54mm Solder Through Hole PET 3A - 50.8 x 4.57 x 2.54mm 2.54mm 50.8mm -
RS-stocknr. 680-1559
Fabrikantnummer2-1571994-0
FabrikantTE Connectivity
5,748 €
Each (In a Pack of 5)
Aantal stuks
20 Beryllium Copper Gold over Nickel Straight 2.54mm Solder Through Hole PET 3A - 50.8 x 4.57 x 2.54mm 2.54mm 50.8mm -
RS-stocknr. 163-9851
Fabrikantnummer1-1814655-1
FabrikantTE Connectivity
0,989 €
Each (In a Box of 1000)
Aantal stuks
16 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 40.64 x 4.4 x 2.54mm 2.54mm 40.64mm +125°C
RS-stocknr. 681-1326
Fabrikantnummer1-1814655-1
FabrikantTE Connectivity
1,612 €
Each (In a Pack of 5)
Aantal stuks
16 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 40.64 x 4.4 x 2.54mm 2.54mm 40.64mm +125°C
RS-stocknr. 186-4846
Fabrikantnummer1814655-7
FabrikantTE Connectivity
0,891 €
Each (In a Box of 1000)
Aantal stuks
10 Beryllium Copper - - 2.54mm Solder Through Hole Thermoplastic 1A 1 kV ac, 500 V ac 25.4 x 2.54 x 4.4mm 4.4mm 25.4mm +125°C
RS-stocknr. 186-4995
Fabrikantnummer1814655-7
FabrikantTE Connectivity
1,12 €
Each (In a Pack of 5)
Aantal stuks
10 Beryllium Copper - - 2.54mm Solder Through Hole Thermoplastic 1A 1 kV ac, 500 V ac 25.4 x 2.54 x 4.4mm 4.4mm 25.4mm +125°C
RS-stocknr. 782-9827
Fabrikantnummer2-1437530-8
FabrikantTE Connectivity
4,68 €
Each
Aantal stuks
10 Beryllium Copper Gold Straight 2.54mm Solder Through Hole Thermoplastic 3A - - - - -
RS-stocknr. 2509230446
Fabrikantnummer2-641612-1
FabrikantTE Connectivity
0,65 €
Each
Aantal stuks
- - - - - - - - - - - - - -