Prototyping Sockets

Prototyping sockets are electromechanical devices that act as removable interfaces between IC (Integrated Circuit) packages and system circuit boards. The PCB sockets are used on temporary circuit boards to test the performance of electronic circuits. Prototyping sockets are either mounted onto circuit boards or attached via pins, called through-hole mounting.


What are prototyping sockets used for?

Prototyping sockets are components used during the design, testing and production phases of circuit board development. These sockets are also useful for silicon validation, thermal characterisation and burn-in application processes.

Types of prototyping sockets

The main types of prototyping sockets are:

  • PGA (Pin Grid Array) and LGA (Land Grid Array) sockets, where the CPU is inserted into the socket and then closed off by a latch (handle)
  • BGA (Ball Grid Array) sockets are used without soldering the IC to the PCB and have low insertion force for easy replacement or repair
  • QFP (Quad Flat Package) sockets are designed to fit most semiconductor models, allowing for permanent placement on PCBs without removing the sockets after the test phase.
  • DIP (Dual In-line Package) sockets are used in integrated circuits to test more than one PCB simultaneously.

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Number of Rows Package Type Pitch Body Orientation Socket Mounting Type Contact Material Contact Plating Current Rating Device Mounting Type Housing Material Termination Method Voltage Rating
RS-stocknr. 185-9745
Fabrikantnummer2299806-1
FabrikantTE Connectivity
5,00 €
Each
Aantal stuks
- - - LGA - - - - - - - ABS, Polycarbonate - -
RS-stocknr. 185-5919
Fabrikantnummer2-2822979-3
FabrikantTE Connectivity
79,80 €
Each
Aantal stuks
Female 3647 - LGA 0.85mm - Surface Mount Copper Alloy Gold 500mA Surface Mount Thermoplastic Solder -
RS-stocknr. 185-8699
Fabrikantnummer2305234-1
FabrikantTE Connectivity
4,017 €
Each (In a Tray of 12)
Aantal stuks
- - - LGA - - - - - - - ABS, Polycarbonate - -
RS-stocknr. 185-8692
Fabrikantnummer2299804-3
FabrikantTE Connectivity
32,392 €
Each (In a Tray of 12)
Aantal stuks
- - - LGA - - - - - - - Stainless Steel - -
RS-stocknr. 185-5357
Fabrikantnummer2-2822979-3
FabrikantTE Connectivity
66,942 €
Each (In a Tray of 12)
Aantal stuks
Female 3647 - LGA 0.85mm - Surface Mount Copper Alloy Gold 500mA Surface Mount Thermoplastic Solder -
RS-stocknr. 185-9824
Fabrikantnummer2299804-3
FabrikantTE Connectivity
38,90 €
Each
Aantal stuks
- - - LGA - - - - - - - Stainless Steel - -
RS-stocknr. 185-8690
Fabrikantnummer2310924-1
FabrikantTE Connectivity
46,969 €
Each (In a Tray of 84)
Aantal stuks
- - - LGA - - - - - - - Stainless Steel - -
RS-stocknr. 185-9807
Fabrikantnummer2310924-3
FabrikantTE Connectivity
42,50 €
Each
Aantal stuks
- - - LGA - - - - - - - Stainless Steel - -
RS-stocknr. 185-5915
Fabrikantnummer2-2822979-4
FabrikantTE Connectivity
79,90 €
Each
Aantal stuks
Female 3647 - LGA 0.85mm - Surface Mount Copper Alloy Gold 500mA Surface Mount Thermoplastic Solder -
RS-stocknr. 185-8694
Fabrikantnummer2299805-3
FabrikantTE Connectivity
17,008 €
Each (In a Tray of 12)
Aantal stuks
- - - LGA - - - - - - - Steel - -
RS-stocknr. 185-9879
Fabrikantnummer2310927-1
FabrikantTE Connectivity
9,70 €
Each
Aantal stuks
- - - LGA - - - - - - - ABS, Polycarbonate - -
RS-stocknr. 185-9753
Fabrikantnummer2305234-1
FabrikantTE Connectivity
4,80 €
Each
Aantal stuks
- - - LGA - - - - - - - ABS, Polycarbonate - -
RS-stocknr. 164-2924
Fabrikantnummer2-5916783-5
FabrikantTE Connectivity
3,894 €
Each (In a Tray of 90)
Aantal stuks
Female 370 - PGA 2.54mm Straight Through Hole Copper Alloy Gold - - Liquid Crystal Polymer Solder -
RS-stocknr. 185-8698
Fabrikantnummer2299806-1
FabrikantTE Connectivity
4,133 €
Each (In a Tray of 12)
Aantal stuks
- - - LGA - - - - - - - ABS, Polycarbonate - -
RS-stocknr. 185-8691
Fabrikantnummer2310924-3
FabrikantTE Connectivity
33,215 €
Each (In a Tray of 84)
Aantal stuks
- - - LGA - - - - - - - Stainless Steel - -
RS-stocknr. 185-9794
Fabrikantnummer2310924-1
FabrikantTE Connectivity
60,10 €
Each
Aantal stuks
- - - LGA - - - - - - - Stainless Steel - -
RS-stocknr. 719-8832
Fabrikantnummer2-5916783-5
FabrikantTE Connectivity
5,36 €
Each
Aantal stuks
Female 370 - PGA 2.54mm Straight Through Hole Copper Alloy Gold - - Liquid Crystal Polymer Solder -
RS-stocknr. 185-9855
Fabrikantnummer2299805-3
FabrikantTE Connectivity
20,40 €
Each
Aantal stuks
- - - LGA - - - - - - - Steel - -
RS-stocknr. 185-5355
Fabrikantnummer2-2822979-4
FabrikantTE Connectivity
66,983 €
Each (In a Tray of 12)
Aantal stuks
Female 3647 - LGA 0.85mm - Surface Mount Copper Alloy Gold 500mA Surface Mount Thermoplastic Solder -