PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
Lees meer Lees minder

Filters

1 - 20 van 75 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 211-219
Fabrikantnummer8444-11B1-RK-TP
Fabrikant3M
1,063 €
Each (In a Tube of 25)
Aantal stuks
Female 44 Straight Copper Alloy 1.27mm Tin over Nickel Through Hole Solder - - PET 8mm +105°C -40°C
RS-stocknr. 674-2555
FabrikantnummerA-CCS 084-Z-T
FabrikantASSMANN WSW
1,45 €
Each (In a Pack of 5)
Aantal stuks
Female 84 Straight Phosphor Bronze 1.27mm Tin over Nickel Through Hole Solder 1A 100 V ac PBT 8mm +105°C -40°C
RS-stocknr. 701-9391
Fabrikantnummer540-88-028-24-008
FabrikantPreci-Dip
1,03 €
Each (In a Pack of 5)
Aantal stuks
Female 28 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
RS-stocknr. 674-2570
FabrikantnummerA-CCS 044-Z-SM
FabrikantASSMANN WSW
0,638 €
Each (In a Pack of 5)
Aantal stuks
Female 44 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V ac Nylon 4.6mm +105°C -40°C
RS-stocknr. 701-9427
Fabrikantnummer540-88-032-17-400
FabrikantPreci-Dip
0,754 €
Each (In a Pack of 5)
Aantal stuks
Female 32 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 3.8mm +125°C -55°C
RS-stocknr. 378-9784
FabrikantnummerWPLCC044-1PTRC
FabrikantWinslow
1,813 €
Each (In a Tube of 24)
Aantal stuks
Female 44 Straight Phosphor Bronze 1.27mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc PBT 7.6mm +105°C -55°C
RS-stocknr. 180-7644
FabrikantnummerWPLCC020-ST1RC
FabrikantWinslow
0,865 €
Each (In a Tube of 32)
Aantal stuks
Female 20 - Phosphor Bronze 1.27mm Tin over Copper Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.66mm +105°C -55°C
RS-stocknr. 674-2558
FabrikantnummerA-CCS 052-Z-T
FabrikantASSMANN WSW
1,25 €
Each (In a Pack of 5)
Aantal stuks
Female 52 Straight Phosphor Bronze 1.27mm Tin over Nickel Through Hole Solder 1A 100 V ac PBT 8mm +105°C -40°C
RS-stocknr. 674-2564
FabrikantnummerA-CCS 020-Z-SM
FabrikantASSMANN WSW
0,712 €
Each (In a Pack of 5)
Aantal stuks
Female 20 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V ac Nylon 4.6mm +105°C -40°C
RS-stocknr. 180-7672
FabrikantnummerWPLCC044-ST1RC
FabrikantWinslow
1,78 €
Each (In a Tube of 21)
Aantal stuks
Female 44 Straight Phosphor Bronze 1.27mm Tin over Copper Surface Mount Solder 1A 100 V ac, 150 V dc PPS 4.66mm +105°C -55°C
RS-stocknr. 244-6925
FabrikantnummerW9306
FabrikantWinslow
32,39 €
Each
Aantal stuks
Male 84 Straight - 1.27mm - - - - - - - - -
RS-stocknr. 701-9405
Fabrikantnummer540-88-044-24-008
FabrikantPreci-Dip
1,156 €
Each (In a Pack of 5)
Aantal stuks
Female 44 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
RS-stocknr. 859-9438
Fabrikantnummer69802-144LF
FabrikantAmphenol FCI
1,49 €
Each (In a Pack of 25)
Aantal stuks
Female 44 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 120 V ac/dc PPS 4.47mm +125°C -55°C
RS-stocknr. 244-6852
FabrikantnummerWPLCC084-T3RC
FabrikantWinslow
7,46 €
Each
Aantal stuks
Female 84 Straight Phosphor Bronze 2.54mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PET 10.8mm +105°C -55°C
RS-stocknr. 244-6789
FabrikantnummerWPLCC020-T3RC
FabrikantWinslow
13,79 €
Each
Aantal stuks
Female 20 Straight Phosphor Bronze 2.54mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PET 10.8mm +105°C -55°C
RS-stocknr. 701-9414
Fabrikantnummer540-88-020-17-400
FabrikantPreci-Dip
1,118 €
Each (In a Pack of 5)
Aantal stuks
Female 20 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.6mm +125°C -55°C
RS-stocknr. 701-9420
Fabrikantnummer540-88-044-17-400
FabrikantPreci-Dip
0,96 €
Each (In a Pack of 5)
Aantal stuks
Female 44 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.6mm +125°C -55°C
RS-stocknr. 701-9402
Fabrikantnummer540-88-068-24-008
FabrikantPreci-Dip
1,294 €
Each (In a Pack of 5)
Aantal stuks
Female 68 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
RS-stocknr. 549-4876
FabrikantnummerPLP-068-N110-99-HCP-068
FabrikantE-TEC
6,40 €
Each
Aantal stuks
Female 68 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A - Polymer 9.3mm +125°C -55°C
RS-stocknr. 702-5160
Fabrikantnummer540-88-044-17-400-TR
FabrikantPreci-Dip
1,176 €
Each (In a Pack of 5)
Aantal stuks
Female 44 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.6mm +125°C -55°C
Related Products
A spring assisted chip carrier extraction toolSpecially designed ...
Description:
A spring assisted chip carrier extraction toolSpecially designed for the safe removal of PLCC’s from sockets without damage to component partsSteel tongs inserted at the socket corners lift carriers with a simple squeeze on the tool grips.
A range of PLCC surface mount sockets with ...
Description:
A range of PLCC surface mount sockets with phosphor bronze contacts. The contacts are set on a 0.1in. grid to match JEDEC patterns. Polarising feature ensures correct insertion of chip carriers. Suitable extraction tool (stock no. 480-3005). Low profile design, ...
(mΩ). Plastic leaded chip carrier (PLCC) sockets with ...
Description:
(mΩ). Plastic leaded chip carrier (PLCC) sockets with through hole solder tails2.54mm grid matching JEDEC patternsStand - offs aid cleaning and heat dissipationSuitable extraction tool (stock no. 480-3005)Insulation material: Glass filled polyesterInsulation resistance 1000MΩTemperature range -50 to +105°C.
This Molex Mobile Phone Camera Socket stock number ...
Description:
This Molex Mobile Phone Camera Socket stock number 720-6012 for mounting Camera Modules has a compact low profile design and simple assembly process. It has side contacts with a capacity of 2.0 Mega Pixels (CMOS).The socket Cover stock number 720-6019 ...