IC Socket Adapters

An IC (integrated circuit) socket adaptor helps to convert one type of IC socket into another, for example from a small outline ICs (SOIC) socket to a dual in line (DIP) format. IC sockets are a kind of placeholder that provides safe removal and insertion of IC chips which might otherwise become damaged if left in place from the soldering and heat.

How to fit your IC socket adaptor

The top of the IC socket adapter has surface mount pads to which the surface mount device can be soldered. The underside of the adapter has DIP pins. These can either be soldered into a PCB (printed circuit board) or mated with any standard IC socket.

IC socket adaptor benefits and applications

IC socket adaptors are ideal because they can reduce development costs – you don't need to redesign boards for alternative packages.

They're used in applications where integrated circuit devices have short lead pins, such as desktop and server computers. They're also used for prototyping new circuits because they allow easy component swapping.


...
Lees meer Lees minder

Filters

1 - 20 van 160 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pitch End 1 End 2 End 1 Number of Contacts End 2 Number of Contacts End 1 Type End 2 Type End 1 Gender End 2 Gender Mounting Type Body Orientation Contact Material Contact Plating Current Rating
RS-stocknr. 158-2878
FabrikantnummerW9501RC
FabrikantWinslow
5,928 €
Each (In a Pack of 5)
Aantal stuks
1.27 mm, 2.54 mm 8 Pin Female SOP 8 Pin Male DIP 8 8 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
RS-stocknr. 158-2935
FabrikantnummerW9506RC
FabrikantWinslow
7,56 €
Each (In a Pack of 5)
Aantal stuks
1.27 mm, 2.54 mm 24 Pin Female SOP 24 Pin Male DIP 24 24 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
RS-stocknr. 741-9335
FabrikantnummerWA032127DAJTRC
FabrikantWinslow
8,56 €
Each
Aantal stuks
1.27 mm, 2.54 mm 32 Pin Female PLCC 32 Pin Male PGA 32 32 PLCC PGA Female Male Through Hole Straight Brass Tin over Nickel -
RS-stocknr. 158-2907
FabrikantnummerW9503RC
FabrikantWinslow
7,046 €
Each (In a Pack of 5)
Aantal stuks
1.27 mm, 2.54 mm 16 Pin Female SOP 16 Pin Male DIP 16 16 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
RS-stocknr. 741-9385
FabrikantnummerW9583RC
FabrikantWinslow
7,024 €
Each (In a Pack of 5)
Aantal stuks
0.5 mm, 2.54 mm 10 Pin Female SOP 10 Pin Male DIP 10 10 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
RS-stocknr. 741-9760
FabrikantnummerW9502RCPANEL
FabrikantWinslow
171,16 €
Each
Aantal stuks
- 14 Pin SOIC 14 Pin Male DIP 14 14 SOIC DIP Female Female Surface Mount Straight Brass Gold over Nickel -
RS-stocknr. 341-3358
FabrikantnummerW9393
FabrikantWinslow
71,19 €
Each
Aantal stuks
1.27 mm, 15.24 mm 28 Pin Male DIP 32 Pin Female PLCC 28 32 DIP PLCC Male Female - Straight - - -
RS-stocknr. 741-9404
FabrikantnummerW9584RC
FabrikantWinslow
7,502 €
Each (In a Pack of 5)
Aantal stuks
0.65 mm, 2.54 mm 16 Pin Female SOP 16 Pin Male DIP 16 16 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
RS-stocknr. 454-6819
FabrikantnummerADA-PLCC32-32
FabrikantSeeit
124,58 €
Each
Aantal stuks
- - - 32 28, 32 PLCC DIP - - Through Hole Straight - - -
RS-stocknr. 158-3051
FabrikantnummerW9117RC
FabrikantWinslow
14,07 €
Each
Aantal stuks
2.54 mm, 7.62 mm 28 Pin Female DIP 28 Pin Male DIP 28 28 DIP DIP Female Male Through Hole Straight - - -
RS-stocknr. 240-6624
FabrikantnummerW9540PRC
FabrikantWinslow
31,89 €
Each
Aantal stuks
1.27 mm, 7.62 mm 20 Pin Female DIP 20 Pin Male SOJ/SOP 20 20 DIP SOJ/SOP Female Male Surface Mount Straight Beryllium Copper Tin over Nickel -
RS-stocknr. 741-9410
FabrikantnummerW9526RC
FabrikantWinslow
15,016 €
Each (In a Pack of 5)
Aantal stuks
0.65 mm, 2.54 mm 20 Pin Female SOP 20 Pin Male DIP 20 20 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
RS-stocknr. 741-9442
FabrikantnummerW9521RC
FabrikantWinslow
37,07 €
Each
Aantal stuks
1.27 mm, 2.54 mm 44 Pin Female SOP 44 Pin Male DIP 44 44 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
RS-stocknr. 158-2957
FabrikantnummerW9513RC
FabrikantWinslow
7,758 €
Each (In a Pack of 5)
Aantal stuks
1.27 mm, 2.54 mm 24 Pin Female SOP 24 Pin Male DIP 24 24 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
RS-stocknr. 509-6292
FabrikantnummerADA-SO28-300
FabrikantSeeit
94,38 €
Each
Aantal stuks
- 18/28 Pin DIP 18/28 Pin SOIC 18/28 18/28 DIP SOIC - - - - - - -
RS-stocknr. 158-3045
FabrikantnummerW9116RC
FabrikantWinslow
9,64 €
Each
Aantal stuks
2.54 mm, 15.24 mm 28 Pin Female DIP 28 Pin Male DIP 28 28 DIP DIP Female Male Through Hole Straight - - -
RS-stocknr. 741-9401
FabrikantnummerW9503-2RC
FabrikantWinslow
14,638 €
Each (In a Pack of 5)
Aantal stuks
1.27 mm, 2.54 mm 16 Pin Female SOP 16 Pin Male DIP 16 16 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
RS-stocknr. 454-6803
FabrikantnummerADA-SOIC16-150
FabrikantSeeit
102,02 €
Each
Aantal stuks
- 16 Pin DIP 16 Pin SOIC 16 16 DIP SOIC - - - - - - -
RS-stocknr. 741-9381
FabrikantnummerW9594RC
FabrikantWinslow
5,63 €
Each (In a Pack of 5)
Aantal stuks
0.5 mm, 2.54 mm 8 Pin Female SOP 8 Pin Male DIP 8 8 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
RS-stocknr. 674-2517
FabrikantnummerAR 08-ST/T
FabrikantASSMANN WSW
0,30 €
Each (In a Pack of 5)
Aantal stuks
2.54mm 8 Pin Male DIP 8 Pin Male DIP 8 8 DIP DIP Male Male Through Hole Straight Brass Gold over Nickel 3A
Related Products
W30600 Series Level 3 wire wrap DIL IC ...
Description:
W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer ...
3M 4800 series stamped and formed DIP sockets ...
Description:
3M 4800 series stamped and formed DIP sockets are a dual leaf PCB socket that offer high compression contacts to provide highly reliable termination. Side and End StackablePolyester Glass Filled Marking Insulation Material.
Two piece ’Adaptics’ that convert dual in line ...
Description:
Two piece ’Adaptics’ that convert dual in line packages to small outline ICs format. The top is detachable from the base by way of socket contacts, allowing the two parts to be plugged and unplugged and making the surface mounting ...
A range of universal adaptors from Seeit designed ...
Description:
A range of universal adaptors from Seeit designed to convert to DIP packages. ADA-SOIC16-150: SOP8/14/16 to DIP16 (454-6803)ADA-QFN28: MLF28/QFN28 to DIP28 (919-5536)ADA-SSOP28: SSOP8/14/16/28 to DIP28 (919-5520)ADA-SO28-300: SOP18/28 to DIP28 (509-6292)ADA-PLCC32-32: PLCC32 to DIP28 / DIP32 (454-6819)ADA-PLCC32: ...