Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
Lees meer Lees minder

Filters

1 - 20 van 120 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS-stocknr. 434-712
FabrikantnummerH3161-01
FabrikantHARWIN
0,186 €
Each (In a Pack of 20)
Aantal stuks
Female - - H3161 - - 5.55mm - - - Straight - Tin -
RS-stocknr. 173-0835
FabrikantnummerH3161-01
FabrikantHARWIN
0,108 €
Each (In a Bag of 1000)
Aantal stuks
Female - - H3161 - - 5.55mm - - - Straight - Tin -
RS-stocknr. 909-4332
FabrikantnummerH3161-05
FabrikantHARWIN
0,235 €
Each (In a Pack of 10)
Aantal stuks
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS-stocknr. 173-0895
FabrikantnummerH3161-05
FabrikantHARWIN
0,167 €
Each (In a Pack of 1000)
Aantal stuks
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS-stocknr. 718-5202
Fabrikantnummer5050871-8
FabrikantTE Connectivity
0,442 €
Each (In a Pack of 5)
Aantal stuks
Female - - Mini-Spring Series 5 - 17 → 18 AWG 7.32mm - - - Straight Beryllium Copper Tin -
RS-stocknr. 821-8874
Fabrikantnummer50863-4
FabrikantTE Connectivity
0,72 €
Each
Aantal stuks
Female - - 2 Series - 28 → 22 AWG 6.6mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS-stocknr. 164-0782
Fabrikantnummer2-5050871-3
FabrikantTE Connectivity
0,314 €
Each (In a Bag of 2000)
Aantal stuks
Female - - Mini-Spring Series 5 - 14 → 16 AWG 7.32mm - - - Straight Beryllium Copper Gold -
RS-stocknr. 718-5209
Fabrikantnummer2-330808-8
FabrikantTE Connectivity
0,686 €
Each (In a Pack of 5)
Aantal stuks
Female - - Mini-Spring Series 3 - 25 → 28 AWG 3.61mm - - - Straight Beryllium Copper Gold -
RS-stocknr. 164-2215
Fabrikantnummer2-5332070-9
FabrikantTE Connectivity
0,338 €
Each (In a Bag of 2000)
Aantal stuks
Female - - 4 Series - 19 AWG 3.63mm - 1 - Straight Beryllium Copper Gold over Nickel 7.5A
RS-stocknr. 906-5980
Fabrikantnummer110-030
FabrikantBivar
0,139 €
Each (In a Pack of 100)
Aantal stuks
- - - Perm-O-Pads - - 5.1 (Outer Dia.)mm - - - - - - -
RS-stocknr. 173-0987
FabrikantnummerH3490-01
FabrikantHARWIN
0,647 €
Each (In a Pack of 500)
Aantal stuks
Female - - H34 - - 10.6mm - - - Straight Beryllium Copper Gold 20A
RS-stocknr. 164-2216
Fabrikantnummer2-5332095-4
FabrikantTE Connectivity
0,333 €
Each (In a Bag of 2000)
Aantal stuks
Female - - 1 Series - 28 → 25 AWG 4.52mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS-stocknr. 756-1035
Fabrikantnummer5380635-2
FabrikantTE Connectivity
0,704 €
Each (In a Pack of 5)
Aantal stuks
- - - Mini Spring Socket - - - - 1 - Straight Beryllium Copper - 7.5A
RS-stocknr. 164-2262
Fabrikantnummer5050462-7
FabrikantTE Connectivity
0,225 €
Each (In a Bag of 2000)
Aantal stuks
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Tin 5A
RS-stocknr. 756-1038
Fabrikantnummer5050462-2
FabrikantTE Connectivity
0,598 €
Each (In a Pack of 5)
Aantal stuks
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Gold 5A
RS-stocknr. 160-3818
Fabrikantnummer380598-1
FabrikantTE Connectivity
0,745 €
Each (In a Bag of 100)
Aantal stuks
Female - - Mini-Spring Series 5 - 19 → 25 AWG 6.65mm - - - Straight Beryllium Copper Gold -
RS-stocknr. 164-8951
Fabrikantnummer6-1437514-7
FabrikantTE Connectivity
0,076 €
Each (In a Bag of 50000)
Aantal stuks
Female - - Holtite - - 3.51mm - - - Straight Beryllium Copper - -
RS-stocknr. 161-3675
FabrikantnummerH3153-01
FabrikantHARWIN
0,167 €
Each (In a Pack of 25)
Aantal stuks
Female - - H3153 - - 3.61mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 2A
RS-stocknr. 164-0837
Fabrikantnummer5050871-8
FabrikantTE Connectivity
0,206 €
Each (In a Bag of 2000)
Aantal stuks
Female - - Mini-Spring Series 5 - 17 → 18 AWG 7.32mm - - - Straight Beryllium Copper Tin -
RS-stocknr. 165-0896
Fabrikantnummer2-330808-8
FabrikantTE Connectivity
0,343 €
Each (In a Bag of 2000)
Aantal stuks
Female - - Mini-Spring Series 3 - 25 → 28 AWG 3.61mm - - - Straight Beryllium Copper Gold -
Related Products
PC Board Socket for mating Ø1.00mm Pin - ...
Description:
PC Board Socket for mating Ø1.00mm Pin - Gold clip, Tin shell.Uses 4-finger Beryllium Copper contact clip - Vibration 10-2,000Hz, 10G, 6 hours.
A range of discrete PCB through hole press-fit ...
Description:
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data ...
Subminiature PCB through hole mounting sockets for mating ...
Description:
Subminiature PCB through hole mounting sockets for mating with a 0.5mm diameter PCB pin. These PCB socket terminals use a 4 finger beryllium copper contact clip that offer resistance against high vibration and shock.
A range of discrete PCB through hole press-fit ...
Description:
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data ...