DIMM Sockets

DIMM sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The DIMM (dual inline memory module) is mounted on the circuit board using the DIMM socket. DIMMs are the dominant form of memory used in computing.


What are DIMMs?


DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side, and a 64-bit path. 


Types of DIMM sockets


DIMM sockets have to conform to the needs of the system that they are used in. Therefore, the different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.


DIMM sockets can also vary based on orientation – this can be angled, horizontal or vertical, and usually depends on the space constraints or the model of the computer.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Orientation Contact Material Contact Plating Number of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Latching Row Spacing Maximum Contact Resistance Current Rating Maximum Operating Temperature
RS-stocknr. 896-2287
Fabrikantnummer151080-0101
FabrikantMolex
25,56 €
Each
Aantal stuks
Right Angle Copper Alloy Gold over Nickel (Mating), Tin over Nickel (Termination) 288 0.85mm PCB Mount Through Hole Glass Filled Polyamide DDR4 Yes 1.58mm - 750mA +85°C
RS-stocknr. 179-1982
Fabrikantnummer78730-1002
FabrikantMolex
24,15 €
Each
Aantal stuks
Vertical Copper Alloy Gold over Nickel, Tin over Nickel 288 0.85mm Surface Mount Solder Nylon DDR4 Yes 0.85mm 10mΩ 750mA +85°C
RS-stocknr. 821-6149
Fabrikantnummer87782-2001
FabrikantMolex
14,78 €
Each
Aantal stuks
- Copper Alloy Gold 244 0.6mm Surface Mount Solder Glass Filled Polymer DDR2 Yes - - 1A +85°C
RS-stocknr. 178-9938
Fabrikantnummer78730-1002
FabrikantMolex
19,817 €
Each (In a Tray of 120)
Aantal stuks
Vertical Copper Alloy Gold over Nickel, Tin over Nickel 288 0.85mm Surface Mount Solder Nylon DDR4 Yes 0.85mm 10mΩ 750mA +85°C
RS-stocknr. 161-7965
Fabrikantnummer151080-0101
FabrikantMolex
23,069 €
Each (In a Tray of 12)
Aantal stuks
Right Angle Copper Alloy Gold over Nickel (Mating), Tin over Nickel (Termination) 288 0.85mm PCB Mount Through Hole Glass Filled Polyamide DDR4 Yes 1.58mm - 750mA +85°C