DIMM Sockets

DIMM sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The DIMM (dual inline memory module) is mounted on the circuit board using the DIMM socket. DIMMs are the dominant form of memory used in computing.


What are DIMMs?


DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side, and a 64-bit path. 


Types of DIMM sockets


DIMM sockets have to conform to the needs of the system that they are used in. Therefore, the different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.


DIMM sockets can also vary based on orientation – this can be angled, horizontal or vertical, and usually depends on the space constraints or the model of the computer.


...
Lees meer Lees minder

Filters

1 - 20 van 66 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Orientation Contact Material Contact Plating Number of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Latching Row Spacing Maximum Contact Resistance Current Rating Maximum Operating Temperature
RS-stocknr. 542-2685
Fabrikantnummer1473005-4
FabrikantTE Connectivity
4,03 €
Each
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR2 - - - - +85°C
RS-stocknr. 163-9395
Fabrikantnummer1473005-4
FabrikantTE Connectivity
3,503 €
Each (In a Tray of 240)
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR2 - - - - +85°C
RS-stocknr. 860-2632
Fabrikantnummer10033854-052FSLF
FabrikantAmphenol FCI
8,75 €
Each
Aantal stuks
Right Angle Copper Alloy Gold 200 0.6mm Surface Mount Solder Liquid Crystal Polymer DDR2 - 6.2mm 30MΩ 500mA +85°C
RS-stocknr. 719-8729
Fabrikantnummer2-2013289-1
FabrikantTE Connectivity
4,34 €
Each
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 204 0.6mm - Solder Thermoplastic DDR3 - - - - -
RS-stocknr. 164-2917
Fabrikantnummer2-2013289-1
FabrikantTE Connectivity
3,14 €
Each (On a Tape of 200)
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 204 0.6mm - Solder Thermoplastic DDR3 - - - - -
RS-stocknr. 164-4116
Fabrikantnummer3-390113-1
FabrikantTE Connectivity
4,70 €
Each (In a Box of 432)
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 144 0.8mm Surface Mount Solder Polymer SO - - - - +85°C
RS-stocknr. 669-4838
Fabrikantnummer2013310-1
FabrikantTE Connectivity
4,84 €
Each
Aantal stuks
Straight Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
RS-stocknr. 542-2607
Fabrikantnummer390111-1
FabrikantTE Connectivity
6,64 €
Each
Aantal stuks
Right Angle Phosphor Bronze Gold over Nickel 144 0.8mm Surface Mount Solder Nylon - - - - - -
RS-stocknr. 161-5604
Fabrikantnummer440360-2
FabrikantTE Connectivity
4,018 €
Each (In a Tray of 600)
Aantal stuks
Right Angle Phosphor Bronze Gold over Nickel 124 0.8mm Surface Mount Solder Thermoplastic - - - - - -
RS-stocknr. 161-4022
Fabrikantnummer1473005-1
FabrikantTE Connectivity
2,435 €
Each (In a Box of 120)
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR1 - - - - +85°C
RS-stocknr. 185-5349
Fabrikantnummer2309412-1
FabrikantTE Connectivity
1,293 €
Each (On a Reel of 250)
Aantal stuks
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS-stocknr. 164-0253
Fabrikantnummer2013289-1
FabrikantTE Connectivity
3,936 €
Each (In a Tray of 120)
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
RS-stocknr. 185-5899
Fabrikantnummer2309411-1
FabrikantTE Connectivity
1,88 €
Each (On a Tape of 5)
Aantal stuks
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS-stocknr. 164-9437
Fabrikantnummer5390241-1
FabrikantTE Connectivity
3,04 €
Each (In a Tray of 256)
Aantal stuks
Straight Phosphor Bronze Gold 184 2.54mm Through Hole Solder Nylon DDR - - - 500mA +105°C
RS-stocknr. 185-5346
Fabrikantnummer2309413-1
FabrikantTE Connectivity
1,326 €
Each (On a Reel of 250)
Aantal stuks
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS-stocknr. 164-7720
Fabrikantnummer1612618-4
FabrikantTE Connectivity
3,382 €
Each (In a Tray of 20)
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic - - - - - -
RS-stocknr. 185-5347
Fabrikantnummer2309414-1
FabrikantTE Connectivity
1,326 €
Each (On a Reel of 250)
Aantal stuks
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS-stocknr. 186-4838
Fabrikantnummer1717254-1
FabrikantTE Connectivity
2,236 €
Each (On a Tape of 150)
Aantal stuks
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
Nieuw
RS-stocknr. 191-7904
Fabrikantnummer1827236-4
FabrikantTE Connectivity
5,822 €
Each (In a Pack of 5)
Aantal stuks
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic DDR2 Yes 5.6mm 30mΩ 500mA +85°C
RS-stocknr. 542-2584
Fabrikantnummer390322-1
FabrikantTE Connectivity
5,93 €
Each
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 144 0.8mm Surface Mount Solder Thermoplastic SO - - - - -
Related Products
Economy 800 series PCB DIP sockets with open ...
Description:
Economy 800 series PCB DIP sockets with open ladder style frame and 2.54mm centerline. These PCB DIP IC sockets mount vertically and have stamped and formed gold plated contacts with four fingered mating. Precision four-finger inner contact provides concentric funnel ...
These sockets have precision four-fingered inner contacts for ...
Description:
These sockets have precision four-fingered inner contacts for high reliability. Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion "X" and "Y" StackableLow profile Accommodates rectangular or round IC leads Non-wicking, closed bottom sleeve ...
TE Connectivity’s (TE) main memory connectors are made ...
Description:
TE Connectivity’s (TE) main memory connectors are made to JEDEC industry standards for dual in-line memory modules (DIMM) and small outline DIMM (SO DIMM) as well as custom memory modules for server, workstation, desktop, notebook, storage and communication applications. Our ...
TE Connectivity’s (TE) main memory connectors for dual ...
Description:
TE Connectivity’s (TE) main memory connectors for dual in-line memory modules (DIMM) and small outline DIMM (SO DIMM) as well as custom memory modules for server, workstation, desktop, notebook, storage and communication applications. Our memory socket portfolio covers the DDR2, ...