DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
Lees meer Lees minder

Filters

1 - 20 van 79 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS-stocknr. 542-3537
Fabrikantnummer2-1571552-2
FabrikantTE Connectivity
60,35 €
1 Tube of 60
Tube(s)
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS-stocknr. 542-3600
Fabrikantnummer2-1571552-8
FabrikantTE Connectivity
53,12 €
1 Tube of 20
Tube(s)
24 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 30.48mm 4.57mm 17.78mm 30.48 x 4.57 x 17.78mm
RS-stocknr. 542-3571
Fabrikantnummer2-1571552-6
FabrikantTE Connectivity
48,22 €
1 Tube of 24
Tube(s)
20 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 25.4mm 4.57mm 10.16mm 25.4 x 4.57 x 10.16mm
RS-stocknr. 542-3543
Fabrikantnummer2-1571552-3
FabrikantTE Connectivity
35,65 €
1 Tube of 34
Tube(s)
14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 17.78mm 4.57mm 10.16mm 17.78 x 4.57 x 10.16mm
RS-stocknr. 164-3275
Fabrikantnummer4-1571551-4
FabrikantTE Connectivity
1,539 €
Each (In a Tube of 30)
Aantal stuks
16 Through Hole Standard 2.54mm 2.54mm Closed Frame Solder Gold - Vertical 20.32mm 10.16mm 4.57mm 20.32 x 10.16 x 4.57mm
RS-stocknr. 798-1546
Fabrikantnummer4-1571551-4
FabrikantTE Connectivity
1,90 €
Each
Aantal stuks
16 Through Hole Standard 2.54mm 2.54mm Closed Frame Solder Gold - Vertical 20.32mm 10.16mm 4.57mm 20.32 x 10.16 x 4.57mm
RS-stocknr. 542-3559
Fabrikantnummer2-1571552-4
FabrikantTE Connectivity
26,46 €
1 Tube of 30
Tube(s)
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 20.32mm 4.57mm 10.16mm 20.32 x 4.57 x 10.16mm
RS-stocknr. 161-4102
Fabrikantnummer1571552-4
FabrikantTE Connectivity
2,026 €
Each (In a Tube of 30)
Aantal stuks
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 20.32mm 4.57mm 10.16mm 20.32 x 4.57 x 10.16mm
RS-stocknr. 680-1102
Fabrikantnummer1571552-4
FabrikantTE Connectivity
2,414 €
Each (In a Pack of 5)
Aantal stuks
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 20.32mm 4.57mm 10.16mm 20.32 x 4.57 x 10.16mm
RS-stocknr. 162-0815
Fabrikantnummer5-1571552-0
FabrikantTE Connectivity
2,591 €
Each (In a Tube of 15)
Aantal stuks
32 Through Hole Standard 2.54mm 2.54mm Closed Frame Solder Gold - Vertical 40.64mm 17.78mm 4.57mm 40.64 x 17.78 x 4.57mm
RS-stocknr. 798-1549
Fabrikantnummer5-1571552-0
FabrikantTE Connectivity
2,85 €
Each
Aantal stuks
32 Through Hole Standard 2.54mm 2.54mm Closed Frame Solder Gold - Vertical 40.64mm 17.78mm 4.57mm 40.64 x 17.78 x 4.57mm
RS-stocknr. 720-1421
Fabrikantnummer832-AG10D
FabrikantTE Connectivity
9,50 €
Each
Aantal stuks
32 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold 3A Vertical 40.64mm 17.78mm 2.67mm 40.64 x 17.78 x 2.67mm
RS-stocknr. 161-5365
Fabrikantnummer3-1571586-2
FabrikantTE Connectivity
7,438 €
Each (In a Tube of 12)
Aantal stuks
40 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 50.8mm 4.57mm 17.78mm 50.8 x 4.57 x 17.78mm
RS-stocknr. 161-4074
Fabrikantnummer2-1571551-1
FabrikantTE Connectivity
1,263 €
Each (In a Tube of 80)
Aantal stuks
6 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold over Nickel 3A Vertical 50.8mm 4.57mm 17.78mm 50.8 x 4.57 x 17.78mm
RS-stocknr. 161-4128
Fabrikantnummer840-AG11D-ESL
FabrikantTE Connectivity
2,541 €
Each (In a Tube of 12)
Aantal stuks
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold 3A Vertical 50.8mm 17.78mm 2.67mm 50.8 x 17.78 x 2.67mm
RS-stocknr. 680-1525
Fabrikantnummer2-1571551-1
FabrikantTE Connectivity
1,55 €
Each (In a Pack of 5)
Aantal stuks
6 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold over Nickel 3A Vertical 50.8mm 4.57mm 17.78mm 50.8 x 4.57 x 17.78mm
Nieuw
RS-stocknr. 185-9257
Fabrikantnummer1-2199298-4
FabrikantTE Connectivity
0,118 €
Each (In a Tube of 3000)
Aantal stuks
16 Through Hole Standard 2.54mm 7.62mm Ladder Solder Tin 1A Vertical 17.78mm 10mm 5.1mm 17.78 x 10 x 5.1mm
RS-stocknr. 718-5158
Fabrikantnummer840-AG11D-ES
FabrikantTE Connectivity
2,54 €
Each
Aantal stuks
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold 3A Vertical 50.8mm 17.78mm 2.67mm 50.8 x 17.78 x 2.67mm
RS-stocknr. 718-5161
Fabrikantnummer4-1571552-9
FabrikantTE Connectivity
2,72 €
Each
Aantal stuks
28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold 3A Vertical 35.56mm 4.57mm 17.78mm 35.56 x 4.57 x 17.78mm
RS-stocknr. 542-3565
Fabrikantnummer2-1571552-5
FabrikantTE Connectivity
33,83 €
1 Tube of 26
Tube(s)
18 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 22.86mm 4.57mm 10.16mm 22.86 x 4.57 x 10.16mm