DIL Headers

DIL (dual in-line) headers are a type of electrical connector known as a through header. They are used to connect two PCBs (printed circuit boards). They can be used with an appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB using soldering tools.

How to connect your DIL header

DIL headers have several different means of connection, and any number of individual rows of pins. Generally, one side is a series of pins which are soldered to your PCB. They can either be at a right-angle or parallel to the PCB board’s surface.

Most DIL headers can be through-hole mounted. This means that you can insert the electrical components into holes that you've drilled on the PCB and then solder on the opposite side. Through-hole mounting is reliable because it provides a strong mechanical bond.

DIL header applications

DIL headers can be used in a variety of electrical applications, including in computer power supplies or motherboards.


...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Contact Material Contact Plating Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Pin Type Depth Length Maximum Operating Temperature
RS-stocknr. 600-7704
FabrikantnummerPOS-316-S037-99
FabrikantE-TEC
40,18 €
1 Tube of 25
Tube(s)
16 - Tin 2.54mm Solder Through Hole PBT - - - - - 20.3mm -
RS-stocknr. 710-6641
Fabrikantnummer08-600-10
1,60 €
Each
Aantal stuks
8 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
RS-stocknr. 615-5342
FabrikantnummerPOS-320-S037-99
FabrikantE-TEC
30,56 €
1 Tube of 20
Tube(s)
20 - Tin 2.54mm Solder Through Hole PBT - - - - - 25.3mm -
RS-stocknr. 600-7710
FabrikantnummerPOS-318-S037-99
FabrikantE-TEC
39,40 €
1 Tube of 22
Tube(s)
18 - Tin 2.54mm Solder Through Hole PBT - - - - - 22.8mm -
RS-stocknr. 710-6653
Fabrikantnummer16-600-10
2,42 €
Each
Aantal stuks
16 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
RS-stocknr. 710-6650
Fabrikantnummer14-600-10
2,15 €
Each
Aantal stuks
14 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
RS-stocknr. 402-658
FabrikantRS PRO
1,332 €
Each (In a Pack of 5)
Aantal stuks
14 Brass Tin over Nickel 2.54mm Solder Through Hole PBT 1A - 17.7 x 10.14mm Slotted Pin 10.14mm 17.7mm +150°C
RS-stocknr. 615-5358
FabrikantnummerPOS-324-S037-99
FabrikantE-TEC
39,68 €
1 Tube of 16
Tube(s)
24 - Tin 2.54mm Solder Through Hole PBT - - - - - 30.4mm -
RS-stocknr. 710-6666
Fabrikantnummer24-600-10
2,78 €
Each
Aantal stuks
24 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
RS-stocknr. 185-9276
Fabrikantnummer2-216093-0
FabrikantTE Connectivity
2,158 €
Each (In a Box of 80)
Aantal stuks
20 Phosphor Bronze Tin 2.54mm Solder Through Hole Thermoplastic Polyester 1A 250 V ac - Standard - 30.48mm +105°C
RS-stocknr. 710-6657
Fabrikantnummer28-600-10
3,02 €
Each
Aantal stuks
28 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
RS-stocknr. 402-692
FabrikantRS PRO
3,71 €
Each (In a Pack of 5)
Aantal stuks
40 Brass Tin over Nickel 2.54mm Solder Through Hole PBT 1A - 50.72 x 17.66mm Slotted Pin 17.66mm 50.27mm +150°C
RS-stocknr. 615-5336
FabrikantnummerPOS-314-S037-99
FabrikantE-TEC
39,22 €
1 Tube of 28
Tube(s)
14 - Tin 2.54mm Solder Through Hole PBT - - - - - 17.7mm -
RS-stocknr. 185-9828
Fabrikantnummer2-216093-0
FabrikantTE Connectivity
2,48 €
Each (In a Pack of 5)
Aantal stuks
20 Phosphor Bronze Tin 2.54mm Solder Through Hole Thermoplastic Polyester 1A 250 V ac - Standard - 30.48mm +105°C
RS-stocknr. 402-670
FabrikantRS PRO
1,982 €
Each (In a Pack of 5)
Aantal stuks
20 Brass Tin over Nickel 2.54mm Solder Through Hole PBT 1A - 25.32 x 10.14mm Slotted Pin 10.14mm 25.32mm +150°C
RS-stocknr. 615-5320
FabrikantnummerPOS-308-S037-99
FabrikantE-TEC
40,18 €
1 Tube of 50
Tube(s)
8 - Tin 2.54mm Solder Through Hole PBT - - - - - 10.1mm -
RS-stocknr. 2508924241
Fabrikantnummer160-10-316-00-00100
FabrikantMill-Max
18,12 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Winslow brings you a series of high quality ...
Description:
Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with ...
W30600 Series Level 3 wire wrap DIL IC ...
Description:
W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer ...
Low profile high-quality machined contact d.i.l. sockets comprising ...
Description:
Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.Temperature Range: -55°C to +150 °C.
A range of open frame IC DIP sockets ...
Description:
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.