DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS-stocknr. 827-1443
Fabrikantnummer224-1275-19-0602J
Fabrikant3M
19,534 €
Each (In a Pack of 30)
Aantal stuks
24 Through Hole - 2.54mm 15.24mm - Wire Gold over Nickel 1A Straight 45mm 32mm 6.9mm 45 x 32 x 6.9mm
RS-stocknr. 827-3556
Fabrikantnummer4832-6000-CP
Fabrikant3M
0,50 €
Each
Aantal stuks
32 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 40.51mm 17.78mm 5.08mm 40.51 x 17.78 x 5.08mm
RS-stocknr. 827-3565
Fabrikantnummer4840-6000-CP
Fabrikant3M
0,62 €
Each
Aantal stuks
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 50.67mm 17.78mm 5.08mm 50.67 x 17.78 x 5.08mm
RS-stocknr. 203-9533
Fabrikantnummer228-1371-00-0602J
Fabrikant3M
26,62 €
Each
Aantal stuks
28 Through Hole - 2.54mm 11.43mm Closed Frame Solder Gold over Nickel 1A Vertical 62.6mm 11.6mm 22.9mm 62.6 x 11.6 x 22.9mm
RS-stocknr. 827-1459
Fabrikantnummer232-1285-09-0602J
Fabrikant3M
17,238 €
Each (In a Pack of 40)
Aantal stuks
32 Through Hole - 2.54mm 15.24mm - Solder Gold over Nickel 1A Straight 55.2mm 32mm 6.9mm 55.2 x 32 x 6.9mm
RS-stocknr. 827-1468
Fabrikantnummer240-1280-09-0602J
Fabrikant3M
25,485 €
Each (In a Pack of 30)
Aantal stuks
40 Through Hole - 2.54mm 15.24mm - Solder Gold over Nickel 1A Straight 65.5mm 32.3mm 6.9mm 65.5 x 32.3 x 6.9mm
RS-stocknr. 203-9549
Fabrikantnummer232-1287-00-0602
Fabrikant3M
33,42 €
Each
Aantal stuks
32 Through Hole - 2.54mm 11.43mm Closed Frame Solder Gold over Nickel 1A Vertical 68.7mm 11.6mm 22.9mm 68.7 x 11.6 x 22.9mm
RS-stocknr. 160-6205
Fabrikantnummer248-1282-00-0602J
Fabrikant3M
27,16 €
Each
Aantal stuks
48 Through Hole - 2.54mm 15.24mm Closed Frame Solder Gold over Nickel 1A Vertical 88.1mm 11.9mm 22.9mm 88.1 x 11.9 x 22.9mm
RS-stocknr. 827-1430
Fabrikantnummer240-3639-00-0602J
Fabrikant3M
25,857 €
Each (In a Pack of 20)
Aantal stuks
40 Through Hole - 2.54mm 25.4mm - Solder Gold over Nickel 1A Straight 65.5mm 33mm 11.9mm 65.5 x 33 x 11.9mm
RS-stocknr. 827-1477
Fabrikantnummer264-4493-09-0602J
Fabrikant3M
31,123 €
Each (In a Pack of 20)
Aantal stuks
64 Through Hole - 2.54mm 22.86mm - Solder Gold over Nickel 1A Straight 100.3mm 43.2mm 6.9mm 100.3 x 43.2 x 6.9mm
RS-stocknr. 828-0342
Fabrikantnummer228-1290-09-0602J
Fabrikant3M
20,578 €
Each (In a Pack of 30)
Aantal stuks
28 Through Hole - 1.78mm 10.16mm Closed Frame Solder Gold over Nickel 1A Straight 40.5mm 27.9mm 6.9mm 40.5 x 27.9 x 6.9mm
RS-stocknr. 827-3546
Fabrikantnummer4814-3000-CP
Fabrikant3M
0,30 €
Each
Aantal stuks
14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 17.65mm 10.16mm 5.08mm 17.65 x 10.16 x 5.08mm