DIL Headers

DIL (dual in-line) headers are a type of electrical connector known as a through header. They are used to connect two PCBs (printed circuit boards). They can be used with an appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB using soldering tools.

How to connect your DIL header

DIL headers have several different means of connection, and any number of individual rows of pins. Generally, one side is a series of pins which are soldered to your PCB. They can either be at a right-angle or parallel to the PCB board’s surface.

Most DIL headers can be through-hole mounted. This means that you can insert the electrical components into holes that you've drilled on the PCB and then solder on the opposite side. Through-hole mounting is reliable because it provides a strong mechanical bond.

DIL header applications

DIL headers can be used in a variety of electrical applications, including in computer power supplies or motherboards.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Pin Type Depth Length Maximum Operating Temperature Minimum Operating Temperature Width Mounting Type
RS-stocknr. 600-7704
FabrikantnummerPOS-316-S037-99
FabrikantE-TEC
1,656 €
Each (In a Tube of 25)
Aantal stuks
16 - Tin PBT - - - - - 20.3mm - - 8.15mm Through Hole
RS-stocknr. 600-7710
FabrikantnummerPOS-318-S037-99
FabrikantE-TEC
1,791 €
Each (In a Tube of 22)
Aantal stuks
18 - Tin PBT - - - - - 22.8mm - - 8.15mm Through Hole
RS-stocknr. 710-6653
Fabrikantnummer16-600-10
2,69 €
Each
Aantal stuks
16 Brass Tin over Nickel Nylon 2A - - - - - +105°C - 5.97mm Through Hole
RS-stocknr. 615-5342
FabrikantnummerPOS-320-S037-99
FabrikantE-TEC
31,48 €
1 Tube of 20
Tube(s)
20 - Tin PBT - - - - - 25.3mm - - 8.15mm Through Hole
RS-stocknr. 710-6641
Fabrikantnummer08-600-10
1,83 €
Each
Aantal stuks
8 Brass Tin over Nickel Nylon 2A - - - - - +105°C - 5.97mm Through Hole
RS-stocknr. 615-5358
FabrikantnummerPOS-324-S037-99
FabrikantE-TEC
40,87 €
1 Tube of 16
Tube(s)
24 - Tin PBT - - - - - 30.4mm - - 8.15mm Through Hole
RS-stocknr. 402-692
FabrikantRS PRO
3,984 €
Each (In a Pack of 5)
Aantal stuks
40 Brass Tin over Nickel PBT 1A - 50.72 x 17.66mm Slotted Pin 17.66mm 50.27mm +150°C -65°C - Through Hole
RS-stocknr. 710-6650
Fabrikantnummer14-600-10
2,76 €
Each
Aantal stuks
14 Brass Tin over Nickel Nylon 2A - - - - - +105°C - 5.97mm Through Hole
RS-stocknr. 185-9276
Fabrikantnummer2-216093-0
FabrikantTE Connectivity
1,549 €
Each (In a Box of 80)
Aantal stuks
20 Phosphor Bronze Tin Thermoplastic Polyester 1A 250 V ac - Standard - 30.48mm +105°C -65°C 6.7mm Through Hole
RS-stocknr. 710-6666
Fabrikantnummer24-600-10
4,03 €
Each
Aantal stuks
24 Brass Tin over Nickel Nylon 2A - - - - - +105°C - 5.97mm Through Hole
RS-stocknr. 710-6657
Fabrikantnummer28-600-10
4,70 €
Each
Aantal stuks
28 Brass Tin over Nickel Nylon 2A - - - - - +105°C - 5.97mm Through Hole
RS-stocknr. 402-658
FabrikantRS PRO
1,504 €
Each (In a Pack of 5)
Aantal stuks
14 Brass Tin over Nickel PBT 1A - 17.7 x 10.14mm Slotted Pin 10.14mm 17.7mm +150°C -65°C - Through Hole
RS-stocknr. 615-5336
FabrikantnummerPOS-314-S037-99
FabrikantE-TEC
39,22 €
1 Tube of 28
Tube(s)
14 - Tin PBT - - - - - 17.7mm - - 8.15mm Through Hole
RS-stocknr. 615-5320
FabrikantnummerPOS-308-S037-99
FabrikantE-TEC
41,39 €
1 Tube of 50
Tube(s)
8 - Tin PBT - - - - - 10.1mm - - 8.15mm Through Hole
RS-stocknr. 185-9828
Fabrikantnummer2-216093-0
FabrikantTE Connectivity
2,142 €
Each (In a Pack of 5)
Aantal stuks
20 Phosphor Bronze Tin Thermoplastic Polyester 1A 250 V ac - Standard - 30.48mm +105°C -65°C 6.7mm Through Hole
RS-stocknr. 402-670
FabrikantRS PRO
2,234 €
Each (In a Pack of 5)
Aantal stuks
20 Brass Tin over Nickel PBT 1A - 25.32 x 10.14mm Slotted Pin 10.14mm 25.32mm +150°C -65°C - Through Hole