General Purpose Rectangular Connectors

General purpose rectangular connectors are rectangular shaped PCB (printed circuit board) connectors that are used to join components to create an electrical circuit. They include plugs (male-ended) and jacks (female-ended).

Applications for general purpose rectangular connectors

General purpose rectangular connectors are suited for a variety of commercial or industrial applications, such as for connections of printers, engine control systems or electronic panels.

Types of general purpose rectangular connectors

Some general purpose rectangular connectors require solderto connect the body to the cable or wire, while others require you to simply insert the wire. You can choose from different types of general purpose rectangular connectors, including:

  • Heavy duty connectors – suitable wherever a multi-pin cable to panel or cable to cable connection is required.
  • Body plugs – commonly used on diagnostic and test equipment in medical, computer, audio and broadcast industries.
  • Non-fused terminal block plugs – for a simple connection. With this connector you don't need solder, you insert the electrical wires.

...
Lees meer Lees minder

Filters

1 - 20 van 249 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Termination Type Number of Poles Current Rating Voltage Rating Pitch Body Orientation Series Housing Material Length Width Depth Dimensions
RS-stocknr. 476-491
Fabrikantnummer516-290-590
FabrikantEDAC
31,17 €
1 Bag of 100
Bag(s)
- Female Crimp - 8.5A - - Straight 516 - - - - -
RS-stocknr. 239-1207
FabrikantRS PRO
11,62 €
Each
Aantal stuks
24 Male Solder 24 5A - - Straight Centronics PBT (Insulator) 48.6mm 15.3mm 41.4mm 48.6 x 15.3 x 41.4mm
RS-stocknr. 410-444
Fabrikantnummer516-120-000-402
FabrikantEDAC
19,47 €
Each
Aantal stuks
120 Female - - 8.5A - - Straight 516 - 69.85mm 38.74mm 106.55mm 69.85 x 38.74 x 106.55mm
RS-stocknr. 239-1213
FabrikantRS PRO
8,13 €
Each
Aantal stuks
36 Male Solder 36 1A - - Straight Centronics PBT (Insulator) 61.6mm 15.3mm 42.4mm 61.6 x 15.3 x 42.4mm
RS-stocknr. 447-112
FabrikantnummerDRS124
FabrikantMcmurdo
51,04 €
Each
Aantal stuks
24 Female Solder 24 5A 800 V dc - Straight - DAP 81.8mm 22.2mm 22.7mm 81.8 x 22.2 x 22.7mm
RS-stocknr. 782-4715
Fabrikantnummer6-1394462-3
FabrikantTE Connectivity
3,69 €
Each
Aantal stuks
1 Female - - - - - - SOLARLOK - - - - -
RS-stocknr. 410-438
Fabrikantnummer516-120-000-301
FabrikantEDAC
34,75 €
Each
Aantal stuks
120 Male - - 8.5A - - Straight 516 - 69.85mm 38.74mm 106.55mm 69.85 x 38.74 x 106.55mm
RS-stocknr. 295-3495
Fabrikantnummer086-0032-000
FabrikantITT Cannon
14,78 €
Each
Aantal stuks
60 Female Crimp - 5A 1.2 kV ac - Straight DL Thermoplastic 65.8mm 24.9mm 20.32mm 65.8 x 24.9 x 20.32mm
RS-stocknr. 164-1377
Fabrikantnummer1393556-9
FabrikantTE Connectivity
20,177 €
Each (In a Tray of 120)
Aantal stuks
42 Male Solder 42 4.5A 300 V - Straight RP300 - 71.2mm 10.1mm 15.1mm 71.2 x 10.1 x 15.1mm
RS-stocknr. 256-8750
Fabrikantnummer1393556-9
FabrikantTE Connectivity
20,16 €
Each
Aantal stuks
42 Male Solder 42 4.5A 300 V - Straight RP300 - 71.2mm 10.1mm 15.1mm 71.2 x 10.1 x 15.1mm
RS-stocknr. 256-8609
Fabrikantnummer1393725-4
FabrikantTE Connectivity
23,08 €
Each
Aantal stuks
12 Female Solder 12 10A 450 V - Straight RP622 Thermoplastic 59.2mm 22.6mm 15.1mm 59.2 x 22.6 x 15.1mm
RS-stocknr. 164-1376
Fabrikantnummer1393555-5
FabrikantTE Connectivity
31,612 €
Each (In a Tray of 40)
Aantal stuks
42 Female Solder 42 4.5A 300 V - Straight RP300 - 71mm 12.5mm 15mm 71 x 12.5 x 15mm
RS-stocknr. 256-8766
Fabrikantnummer1393555-5
FabrikantTE Connectivity
29,18 €
Each
Aantal stuks
42 Female Solder 42 4.5A 300 V - Straight RP300 - 71mm 12.5mm 15mm 71 x 12.5 x 15mm
RS-stocknr. 164-1378
Fabrikantnummer1393725-4
FabrikantTE Connectivity
14,249 €
Each (In a Tray of 30)
Aantal stuks
12 Female Solder 12 10A 450 V - Straight RP622 Thermoplastic 59.2mm 22.6mm 15.1mm 59.2 x 22.6 x 15.1mm
RS-stocknr. 476-435
Fabrikantnummer516-056-000-301
FabrikantEDAC
14,13 €
Each
Aantal stuks
56 Male - - 8.5A - - Straight 516 - 65.84mm 22.25mm 80.95mm 65.84 x 22.25 x 80.95mm
RS-stocknr. 910-6778
Fabrikantnummer516-290-591
FabrikantEDAC
0,379 €
Each (On a Reel of 1800)
Aantal stuks
- - Crimp - 8.5A - - Straight 516 - - - - -
RS-stocknr. 406-638
FabrikantnummerDL2-96R
FabrikantITT Cannon
11,36 €
Each
Aantal stuks
96 Female Crimp - 5A 1.2 kV ac - Straight DL Thermoplastic 65.8mm 28.12mm 20.32mm 65.8 x 28.12 x 20.32mm
RS-stocknr. 782-4702
Fabrikantnummer7-1394461-1
FabrikantTE Connectivity
4,58 €
Each
Aantal stuks
1 Male - - - - - - SOLARLOK - - - - -
RS-stocknr. 899-5953
Fabrikantnummer1604723
FabrikantPhoenix Contact
21,78 €
1 Box of 10
Box(es)
- - - - - - - - HEAVYCON B6 - - - - -
RS-stocknr. 341-9025
FabrikantnummerDL1/DLM1
FabrikantITT Cannon
65,02 €
Each
Aantal stuks
156 - - - 5A - - Straight DL Metal - - - -
Related Products
From EDAC, a range of accessories for the ...
Description:
From EDAC, a range of accessories for the 560 series of connectors. This range includes plug and socket crimp contacts and waterproofing caps. The male and female contacts have phosphor bronze bodies and an overall tin plating. The crimp contacts ...
These Hirose DH Series connectors are an impedance ...
Description:
These Hirose DH Series connectors are an impedance controlled interface plug connectors for high speed transmission, these interface connectors feature solder contacts and are compact in design with 1mm contact mating pitch. • Current rating 0.5A• Voltage rating 125 Vac• ...
From EDAC, the cable mounting rack and panel ...
Description:
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding connector.Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately. Guaranteed secure connectionHermaphroditic metal ...
The DL range of zero insertion force (ZIF) ...
Description:
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries. The DLM range of metal plug and socket ...