General Purpose Rectangular Connectors

General purpose rectangular connectors are rectangular shaped PCB (printed circuit board) connectors that are used to join components to create an electrical circuit. They include plugs (male-ended) and jacks (female-ended).

Applications for general purpose rectangular connectors

General purpose rectangular connectors are suited for a variety of commercial or industrial applications, such as for connections of printers, engine control systems or electronic panels.

Types of general purpose rectangular connectors

Some general purpose rectangular connectors require solderto connect the body to the cable or wire, while others require you to simply insert the wire. You can choose from different types of general purpose rectangular connectors, including:

  • Heavy duty connectors – suitable wherever a multi-pin cable to panel or cable to cable connection is required.
  • Body plugs – commonly used on diagnostic and test equipment in medical, computer, audio and broadcast industries.
  • Non-fused terminal block plugs – for a simple connection. With this connector you don't need solder, you insert the electrical wires.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Termination Type Number of Poles Current Rating Voltage Rating Pitch Body Orientation Series Housing Material Length Width Depth Dimensions
RS-stocknr. 757-7976
Fabrikantnummer09051486921222
FabrikantHARTING
7,13 €
Each
Aantal stuks
48 Male Solder 48 6A - 5.08mm Right Angle DIN 41 612 Thermoplastic 94mm 16.2mm 13mm 94 x 16.2 x 13mm
RS-stocknr. 757-7958
Fabrikantnummer09032966850222
FabrikantHARTING
5,36 €
Each
Aantal stuks
96 Female Through Hole 96 2A - 2.54mm Straight DIN 41 612 Thermoplastic 94.9mm 10.6mm 11.6mm 94.9 x 10.6 x 11.6mm
RS-stocknr. 757-7910
Fabrikantnummer09061486901222
FabrikantHARTING
8,96 €
Each
Aantal stuks
48 Male Solder 48 6A - 2.54mm Right Angle DIN 41 612 Thermoplastic 94mm 14.8mm 22mm 94 x 14.8 x 22mm
RS-stocknr. 757-7932
Fabrikantnummer09061152911222
FabrikantHARTING
13,86 €
Each
Aantal stuks
15 Male Solder 15 15A - 5.08mm Right Angle DIN 41 612 Thermoplastic 94mm 14.8mm 25mm 94 x 14.8 x 25mm
RS-stocknr. 757-7939
Fabrikantnummer09061482901222
FabrikantHARTING
11,87 €
Each
Aantal stuks
48 Male Solder 48 6A - 2.54mm Right Angle DIN 41 612 Thermoplastic 94mm 14.8mm 22mm 94 x 14.8 x 22mm
RS-stocknr. 757-7960
Fabrikantnummer09052482831222
FabrikantHARTING
12,40 €
Each
Aantal stuks
48 Female Solder 48 6A - 5.08mm Straight DIN 41 612 Thermoplastic 90mm 15.7mm 21.6mm 90 x 15.7 x 21.6mm
RS-stocknr. 757-7967
Fabrikantnummer09032966825222
FabrikantHARTING
5,22 €
Each
Aantal stuks
96 Female Solder 96 2A - 2.54mm Straight DIN 41 612 Thermoplastic 94.9mm 10.6mm 11.6mm 94.9 x 10.6 x 11.6mm
RS-stocknr. 757-7954
Fabrikantnummer09032642824222
FabrikantHARTING
5,25 €
Each
Aantal stuks
64 Female Solder 64 2A - 2.54mm Straight DIN 41 612 Thermoplastic 94.9mm 10.6mm 11.6mm 94.9 x 10.6 x 11.6mm
RS-stocknr. 757-7936
Fabrikantnummer09031966921222
FabrikantHARTING
5,68 €
Each
Aantal stuks
96 Male Solder 96 2A - 2.54mm Right Angle DIN 41 612 Thermoplastic 94mm 11.1mm 8.7mm 94 x 11.1 x 8.7mm
RS-stocknr. 757-7970
Fabrikantnummer09031962921222
FabrikantHARTING
9,57 €
Each
Aantal stuks
96 Male Solder 96 2A - 2.54mm Right Angle DIN 41 612 Thermoplastic 94mm 11.1mm 8.7mm 94 x 11.1 x 8.7mm