RJ Connector Dust Caps

RJ (registered jack) connector dust caps are used to protect the ends of your RJ connector – a type of electrical connector used for Ethernet networking – from dust and other contaminants when it's not in use.

How do

RJ connector dust caps work?

RJ connector dust caps are very easy to use. They simply fit on over the end of your RJ connector, either by slipping on or screwing on. Designs include simple caps for a snug fit, models with a knurled screw cap for finger tightening and some with a chain for attachment to the panel, providing extra security.

Types of RJ connector dust caps

RJ connector dust caps are usually made from a durable plastic, a rubber or polyamide, to prevent water and dust from getting inside the connector. There are two main types of RJ connector dust caps:

  • Male – used for male connectors. Commonly has a solid pin for a centre conductor.
  • Female – used for female connectors. Commonly has a jack and has a centre conductor with a hole to accept the male pin.

...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector Type Gender IP Rating Colour Cord Included Series Finish Socket Type Hazardous Area Certification Kit Type
RS-stocknr. 765-9038
Fabrikantnummer09455020000
FabrikantHARTING
7,19 €
Each
Aantal stuks
RJ Female IP65, IP67 - - Har-Port - - - -
RS-stocknr. 765-9053
Fabrikantnummer09455020004
FabrikantHARTING
9,09 €
Each
Aantal stuks
RJ Female IP65, IP67 - - Har-Port - - - -
RS-stocknr. 788-4442
Fabrikantnummer1-1546408-1
FabrikantTE Connectivity
16,58 €
Each
Aantal stuks
RJ45 Male IP67 Black Yes - - - - -
RS-stocknr. 163-5423
Fabrikantnummer726151101
FabrikantWurth Elektronik
0,313 €
Each (In a Bag of 500)
Aantal stuks
RJ45 Female - Black - WA-PCCA - In-Line - -
RS-stocknr. 818-3370
Fabrikantnummer726151102
FabrikantWurth Elektronik
0,43 €
Each
Aantal stuks
RJ45 Male - Black - WA-PCCA - In-Line - -
RS-stocknr. 125-7926
FabrikantRS PRO
2,89 €
Each
Aantal stuks
RJ45 Male IP67 Black Yes GTC Sealed - Square Flange - -
RS-stocknr. 782-5884
Fabrikantnummer2008618-1
FabrikantTE Connectivity
18,43 €
Each
Aantal stuks
- - - - - - - - - Connector Kit
RS-stocknr. 163-5424
Fabrikantnummer726151102
FabrikantWurth Elektronik
0,237 €
Each (In a Bag of 500)
Aantal stuks
RJ45 Male - Black - WA-PCCA - In-Line - -
RS-stocknr. 818-3374
Fabrikantnummer726151101
FabrikantWurth Elektronik
0,57 €
Each
Aantal stuks
RJ45 Female - Black - WA-PCCA - In-Line - -
RS-stocknr. 536-9679
FabrikantnummerRJF C6 G
FabrikantAmphenol
29,33 €
Each
Aantal stuks
RJ45 Male IP67 Green Yes RJ Cadmium - - -
RS-stocknr. 174-7796
FabrikantnummerCAP-WACMTPC2
FabrikantAmphenol
5,15 €
Each
Aantal stuks
- Male - - - RJ - - - -
RS-stocknr. 695-0232
FabrikantnummerRJ11FC7G
FabrikantAmphenol
63,59 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 184-2682
Fabrikantnummer726151002
FabrikantWurth Elektronik
0,34 €
Each (In a Pack of 20)
Aantal stuks
RJ11 - - Black - WA-PCCA - - - -
RS-stocknr. 821-9158
Fabrikantnummer84700-0003
FabrikantMolex
8,78 €
Each
Aantal stuks
RJ45 - - Black - 84700 Nickel Plated Bayonet-Style Latch Connector, RJ45 - -
RS-stocknr. 765-9022
Fabrikantnummer09458450009
FabrikantHARTING
6,38 €
Each
Aantal stuks
RJ Female IP65, IP67 - Yes - - - - -
RS-stocknr. 184-2356
Fabrikantnummer726151005
FabrikantWurth Elektronik
0,283 €
Each (In a Bag of 1000)
Aantal stuks
RJ11 - - Black - WA-PCCA - - - -
RS-stocknr. 814-2418
FabrikantnummerRJ 11 F TV C 7 N
FabrikantAmphenol
52,80 €
Each
Aantal stuks
RJ11 Female IP68 - Yes RJ11FTV Nickel Receptacle Cap - -
RS-stocknr. 765-9047
Fabrikantnummer09455020001
FabrikantHARTING
9,90 €
Each
Aantal stuks
RJ Female IP65, IP67 - - Har-Port - - - -
RS-stocknr. 170-2709
FabrikantnummerMRJ258610BP
FabrikantAmphenol
0,666 €
Each (In a Bag of 60)
Aantal stuks
- - - - - - - - - -
RS-stocknr. 818-3368
Fabrikantnummer726151104
FabrikantWurth Elektronik
0,42 €
Each
Aantal stuks
RJ45 Female - Black - WA-PCCA - In-Line - -
Related Products
From Murr Elektronik, this 7/8 protection cap provides ...
Description:
From Murr Elektronik, this 7/8 protection cap provides IP68 sealing for un-mated sensor connector sockets. The plastic lock screw fits easily into screw lock sockets to provide complete protection to senso boxes even in harsh industrial environments.
M8 connector is available in: 3 pin, 4 ...
Description:
M8 connector is available in: 3 pin, 4 pin, 5 pin, 6 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made M8 cablesM8 CONNECTOR SHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Copper Alloy / Brass, ...
The Ethernet Buccaneer provides a high degree of ...
Description:
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas. Dust caps for cable plugs, patchcords, and panel socketsSealing caps maintain the ...
From Amphenol, the MRJ series RJ45 connector provides ...
Description:
From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable ...