RF Connector Dust Caps

RF (radio frequency) connector dust caps are used to protect the ends of RF connectors, a type of electrical connector that's designed to work at radio frequencies. The dust caps help prevent dust particles from getting inside the connector.

Features of RF connector dust caps and how they work

RF connector dust caps are very simple to use. They simply screw on to your connector. The body material is usually made from stainless steel or brass, and the plating material can be nickel or stainless steel for a strong, durable and hard wearing device.

Some dust caps come with a chain or cord to make them more difficult for you to misplace. Choose from male or female types depending on your connector.

Why use an RF connector dust cap?

RF connector dust caps mainly to protect RF connectors from contaminants which can cause damage to the test and measurement equipment or precision testing cables. They also protect the connector interface when it's not in use.


...
Lees meer Lees minder

Filters

41 - 60 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector Type Gender Material Cord Included Finish Series
RS-stocknr. 2508406349
Fabrikantnummer202101
FabrikantAmphenol
2,22 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2509485356
Fabrikantnummer122486
FabrikantAmphenol
3,98 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2509007369
Fabrikantnummer222145
FabrikantAmphenol
2,10 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2508699018
Fabrikantnummer78750-RFX
FabrikantAmphenol
2,74 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2508695173
Fabrikantnummer83-1AC
FabrikantAmphenol
25,43 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2509008104
Fabrikantnummer83-1AC-RFX
FabrikantAmphenol
3,22 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2508700051
Fabrikantnummer35650-75
FabrikantAmphenol
26,24 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2508699967
Fabrikantnummer5275
FabrikantAmphenol
15,62 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2509270551
Fabrikantnummer112713
FabrikantAmphenol
3,01 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2509099043
Fabrikantnummer31-6-RFX
FabrikantAmphenol
2,15 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2508700045
Fabrikantnummer35650-51
FabrikantAmphenol
14,29 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2508698807
Fabrikantnummer31-17 (CW-159)
FabrikantAmphenol
7,64 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2508695454
Fabrikantnummer31-6 (CW-123)
FabrikantAmphenol
4,15 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2509270949
Fabrikantnummer132331
FabrikantAmphenol
3,05 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2508699737
Fabrikantnummer82-5722-RFX
FabrikantAmphenol
6,17 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2508700146
Fabrikantnummer78750
FabrikantAmphenol
12,40 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2508699456
Fabrikantnummer46650-93RFX
FabrikantAmphenol
3,43 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2509008407
Fabrikantnummer82-106 (MX-913)
FabrikantAmphenol
28,81 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2508406046
Fabrikantnummer202100
FabrikantAmphenol
2,22 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 2508698790
Fabrikantnummer46650-75
FabrikantAmphenol
14,29 €
Each
Aantal stuks
- - - - - -
Related Products
M5 connectors available in: 2 pin, 3 pin, ...
Description:
M5 connectors available in: 2 pin, 3 pin, 4 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Brass, Gold PlatedFemale: Phosphor Bronze, Gold PlatedNUT: Brass-Nickel ...
M8 connector is available in: 3 pin, 4 ...
Description:
M8 connector is available in: 3 pin, 4 pin, 5 pin, 6 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made M8 cablesM8 CONNECTOR SHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Copper Alloy / Brass, ...
Dust caps suitable for chassis mounted connectors in ...
Description:
Dust caps suitable for chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges. A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted.
IP67 SEAL-D connector caps which meet IEC-529-IP67 requirements. ...
Description:
IP67 SEAL-D connector caps which meet IEC-529-IP67 requirements. These SEAL-D IP67 connector caps are suitable for use with the NorComp SEAL-D D-Sub connectors and existing industry standard IP67 connectors. These IP67 covers consist of an ABS backshell, silicone bushing and ...