RF Connector Dust Caps

RF (radio frequency) connector dust caps are used to protect the ends of RF connectors, a type of electrical connector that's designed to work at radio frequencies. The dust caps help prevent dust particles from getting inside the connector.

Features of RF connector dust caps and how they work

RF connector dust caps are very simple to use. They simply screw on to your connector. The body material is usually made from stainless steel or brass, and the plating material can be nickel or stainless steel for a strong, durable and hard wearing device.

Some dust caps come with a chain or cord to make them more difficult for you to misplace. Choose from male or female types depending on your connector.

Why use an RF connector dust cap?

RF connector dust caps mainly to protect RF connectors from contaminants which can cause damage to the test and measurement equipment or precision testing cables. They also protect the connector interface when it's not in use.


...
Lees meer Lees minder

Filters

21 - 40 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector Type Gender Material Cord Included Finish Series
RS-stocknr. 143-9756
Fabrikantnummer031-6-RFX
FabrikantAmphenol
1,695 €
Each (In a Bag of 500)
Aantal stuks
BNC Female Zinc Yes Nickel -
RS-stocknr. 170-2473
FabrikantnummerR125812001
FabrikantRadiall
14,202 €
Each (In a Box of 100)
Aantal stuks
- - - - - -
RS-stocknr. 170-2484
FabrikantnummerR141862000
FabrikantRadiall
16,589 €
Each (In a Box of 100)
Aantal stuks
- Male Brass Yes Nickel, Nickel Plated BNC, BNC R14
RS-stocknr. 295-6573
FabrikantnummerR125812001
FabrikantRadiall
11,43 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 124-6796
FabrikantnummerH00051A0000
FabrikantTelegartner
5,42 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 143-9701
Fabrikantnummer202112-10
FabrikantAmphenol
1,455 €
Each (In a Bag of 500)
Aantal stuks
SMA Female Brass Yes Gold -
RS-stocknr. 738-7391
FabrikantnummerH00070A0000
FabrikantTelegartner
12,65 €
Each
Aantal stuks
7-16 Female Brass Yes Copper-Silver -
RS-stocknr. 170-2483
FabrikantnummerR141812000
FabrikantRadiall
5,691 €
Each (In a Box of 100)
Aantal stuks
- Male Brass Yes Nickel BNC
RS-stocknr. 738-7382
FabrikantnummerH00010A0000
FabrikantTelegartner
6,05 €
Each
Aantal stuks
N Male Brass Yes Nickel -
RS-stocknr. 143-9719
Fabrikantnummer202102
FabrikantAmphenol
1,557 €
Each (In a Bag of 500)
Aantal stuks
N Female Brass Yes Nickel -
RS-stocknr. 144-0897
Fabrikantnummer202112
FabrikantAmphenol
1,73 €
Each (In a Pack of 2)
Aantal stuks
SMA Female Brass - Gold -
RS-stocknr. 144-0911
Fabrikantnummer202112-10
FabrikantAmphenol
2,205 €
Each (In a Pack of 2)
Aantal stuks
SMA Female Brass Yes Gold -
RS-stocknr. 721-0305
FabrikantnummerR141805000
FabrikantRadiall
17,14 €
Each
Aantal stuks
BNC Male Brass Yes Chrome over Nickel BNC R14
RS-stocknr. 712-2885
FabrikantnummerH00010A1122
FabrikantTelegartner
9,65 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 186-4840
Fabrikantnummer3-1478985-0
FabrikantTE Connectivity
3,60 €
Each
Aantal stuks
SMA Male Brass - Gold -
RS-stocknr. 170-2472
FabrikantnummerR125812000
FabrikantRadiall
11,538 €
Each (In a Box of 100)
Aantal stuks
SMA Male Stainless Steel - Gold -
RS-stocknr. 738-7389
FabrikantnummerH00040A0020
FabrikantTelegartner
11,21 €
Each
Aantal stuks
SMA - Nylon Yes Gold -
RS-stocknr. 143-9765
Fabrikantnummer202114
FabrikantAmphenol
2,263 €
Each (In a Bag of 500)
Aantal stuks
BNC Female Brass - Nickel -
RS-stocknr. 738-7385
FabrikantnummerH00040A0011
FabrikantTelegartner
7,99 €
Each
Aantal stuks
SMA - - Yes Gold -
RS-stocknr. 738-7373
FabrikantnummerH00000A1943
FabrikantTelegartner
4,83 €
Each
Aantal stuks
BNC Female - Yes - -
Related Products
M5 connectors available in: 2 pin, 3 pin, ...
Description:
M5 connectors available in: 2 pin, 3 pin, 4 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Brass, Gold PlatedFemale: Phosphor Bronze, Gold PlatedNUT: Brass-Nickel ...
M8 connector is available in: 3 pin, 4 ...
Description:
M8 connector is available in: 3 pin, 4 pin, 5 pin, 6 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made M8 cablesM8 CONNECTOR SHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Copper Alloy / Brass, ...
Dust caps suitable for chassis mounted connectors in ...
Description:
Dust caps suitable for chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges. A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted.
IP67 SEAL-D connector caps which meet IEC-529-IP67 requirements. ...
Description:
IP67 SEAL-D connector caps which meet IEC-529-IP67 requirements. These SEAL-D IP67 connector caps are suitable for use with the NorComp SEAL-D D-Sub connectors and existing industry standard IP67 connectors. These IP67 covers consist of an ABS backshell, silicone bushing and ...