RF Connector Dust Caps

RF (radio frequency) connector dust caps are used to protect the ends of RF connectors, a type of electrical connector that's designed to work at radio frequencies. The dust caps help prevent dust particles from getting inside the connector.

Features of RF connector dust caps and how they work

RF connector dust caps are very simple to use. They simply screw on to your connector. The body material is usually made from stainless steel or brass, and the plating material can be nickel or stainless steel for a strong, durable and hard wearing device.

Some dust caps come with a chain or cord to make them more difficult for you to misplace. Choose from male or female types depending on your connector.

Why use an RF connector dust cap?

RF connector dust caps mainly to protect RF connectors from contaminants which can cause damage to the test and measurement equipment or precision testing cables. They also protect the connector interface when it's not in use.


...
Lees meer Lees minder

Filters

1 - 20 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector Type Gender Material Cord Included Finish Series
RS-stocknr. 295-7087
FabrikantnummerR161.853.000
FabrikantRadiall
7,98 €
Each
Aantal stuks
N Male Brass Yes BBR2 -
RS-stocknr. 738-7398
FabrikantnummerH00040A0001
FabrikantTelegartner
3,74 €
Each
Aantal stuks
SMA - - - Gold -
RS-stocknr. 700-9310
FabrikantnummerB1005A1-N
FabrikantAmphenol
3,03 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 170-2498
FabrikantnummerB1005A1-N
FabrikantAmphenol
1,514 €
Each (In a Bag of 100)
Aantal stuks
- - - - - -
RS-stocknr. 124-6780
FabrikantnummerH00050A0000
FabrikantTelegartner
2,99 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 164-8786
Fabrikantnummer1-1337524-0
FabrikantTE Connectivity
4,194 €
Each (In a Bag of 50)
Aantal stuks
- - - - - -
RS-stocknr. 112-3176
FabrikantnummerH00000A1239
FabrikantTelegartner
4,26 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 718-2575
Fabrikantnummer1-1337524-0
FabrikantTE Connectivity
5,05 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 295-8462
FabrikantnummerR143812000
FabrikantRadiall
9,20 €
Each
Aantal stuks
TNC Male Brass Yes Nickel -
RS-stocknr. 170-2483
FabrikantnummerR141812000
FabrikantRadiall
5,691 €
Each (In a Box of 100)
Aantal stuks
- Male Brass Yes Nickel BNC
RS-stocknr. 295-7071
FabrikantnummerR161.841.000
FabrikantRadiall
8,96 €
Each
Aantal stuks
N Female Brass Yes BBR2 -
RS-stocknr. 144-0917
Fabrikantnummer031-6-RFX
FabrikantAmphenol
2,89 €
Each (In a Pack of 2)
Aantal stuks
BNC Female Zinc Yes Nickel -
RS-stocknr. 144-0897
Fabrikantnummer202112
FabrikantAmphenol
1,73 €
Each (In a Pack of 2)
Aantal stuks
SMA Female Brass - Gold -
RS-stocknr. 170-2484
FabrikantnummerR141862000
FabrikantRadiall
16,589 €
Each (In a Box of 100)
Aantal stuks
- Male Brass Yes Nickel, Nickel Plated BNC, BNC R14
RS-stocknr. 712-2885
FabrikantnummerH00010A1122
FabrikantTelegartner
9,65 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 170-2473
FabrikantnummerR125812001
FabrikantRadiall
14,202 €
Each (In a Box of 100)
Aantal stuks
- - - - - -
RS-stocknr. 124-6796
FabrikantnummerH00051A0000
FabrikantTelegartner
5,42 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 143-9756
Fabrikantnummer031-6-RFX
FabrikantAmphenol
1,695 €
Each (In a Bag of 500)
Aantal stuks
BNC Female Zinc Yes Nickel -
RS-stocknr. 295-7093
FabrikantnummerR161.862.000
FabrikantRadiall
22,09 €
Each
Aantal stuks
N Male Brass Yes BBR2 -
RS-stocknr. 721-0305
FabrikantnummerR141805000
FabrikantRadiall
17,14 €
Each
Aantal stuks
BNC Male Brass Yes Chrome over Nickel BNC R14
Related Products
With a high degree of mechanical and electrical ...
Description:
With a high degree of mechanical and electrical stability, Bulgin's M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are ...
M5 connectors available in: 2 pin, 3 pin, ...
Description:
M5 connectors available in: 2 pin, 3 pin, 4 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Brass, Gold PlatedFemale: Phosphor Bronze, Gold PlatedNUT: Brass-Nickel ...
M8 connector is available in: 3 pin, 4 ...
Description:
M8 connector is available in: 3 pin, 4 pin, 5 pin, 6 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made M8 cablesM8 CONNECTOR SHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Copper Alloy / Brass, ...
Dust caps suitable for chassis mounted connectors in ...
Description:
Dust caps suitable for chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges. A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted.