Keying Plugs

Keyring plugs are handheld termination tools used to insert wires onto individual socket terminations in connectors.

Design and use of a keyring plug

Keyring plugs have a T-shaped handle on one end for ease of use. On the other end is a slotted blade. This slotted blade is used to insert the wire into the connector. The blade is specifically designed to fit into the connector slot to terminate the wire using the displacement terminating technique.

This technique requires inserting an unstripped wire into a slotted contact beam to form a reliable electrical connection between the conductor and contact.

Wire insertion technique using a keyring plug

  • First, place the connector on a flat surface to prevent possible rocking when inserting the wire.
  • Position wire over the contact in the connector and make sure the end of the wire does not extend over the shoulder of the connector.
  • Start the wire into contact with the finger.
  • Place appropriate tool on wire over contact so that the centerline of the tool matches the contact.
  • Holding the tool handle, apply a constant direct pressure until the wire is terminated with the contact.

...
Lees meer Lees minder

Filters

1 - 20 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Size Series Length Width Height Diameter Colour Material Series Number
RS-stocknr. 718-8407
Fabrikantnummer650025-2
FabrikantTE Connectivity
0,392 €
Each (In a Pack of 5)
Aantal stuks
- - - 7.49mm 3.81mm 1.44mm - - - -
RS-stocknr. 129-5079
Fabrikantnummer59803-1
FabrikantTE Connectivity
30,04 €
Each
Aantal stuks
Female - MTA-100 7.11mm 1.02mm 2.67mm - - Copper Alloy, Nylon, PET, Phosphor Bronze -
RS-stocknr. 797-8903
Fabrikantnummer34345-0001
FabrikantMolex
0,162 €
Each (In a Pack of 10)
Aantal stuks
- - 34345 36.5mm 3mm - 1.77mm Natural PET -
RS-stocknr. 164-9460
Fabrikantnummer770377-1
FabrikantTE Connectivity
0,176 €
Each (In a Bag of 30000)
Aantal stuks
- - Mate-N-Lok 23.88mm 3.3mm - - White - -
RS-stocknr. 366-2027
Fabrikantnummer770377-1
FabrikantTE Connectivity
0,352 €
Each (In a Pack of 10)
Aantal stuks
- - Mate-N-Lok 23.88mm 3.3mm - - White - -
RS-stocknr. 360-6853
Fabrikantnummer15-04-0292
FabrikantMolex
0,238 €
Each (In a Pack of 10)
Aantal stuks
- - C-Grid - - - - - - 4161
RS-stocknr. 170-7068
Fabrikantnummer15-04-0292
FabrikantMolex
0,137 €
Each (In a Bag of 5000)
Aantal stuks
- - C-Grid - - - - - - 4161
RS-stocknr. 296-5066
Fabrikantnummer15-04-9209
FabrikantMolex
0,059 €
Each (In a Pack of 10)
Aantal stuks
- - KK - - - - - - 42474
RS-stocknr. 164-0120
Fabrikantnummer86286-1
FabrikantTE Connectivity
0,157 €
Each (In a Box of 2000)
Aantal stuks
- - AMPMODU MOD II, AMPMODU MOD IV 6.73mm 2.28mm 1.9mm - - - -
RS-stocknr. 509-2076
Fabrikantnummer87077-2
FabrikantTE Connectivity
0,171 €
Each (In a Pack of 50)
Aantal stuks
Male - MOD IV 15.2mm 1.72mm 2.11mm - Natural Nylon -
RS-stocknr. 681-2644
Fabrikantnummer86286-1
FabrikantTE Connectivity
0,274 €
Each (In a Pack of 10)
Aantal stuks
- - AMPMODU MOD II, AMPMODU MOD IV 6.73mm 2.28mm 1.9mm - - - -
RS-stocknr. 896-0969
FabrikantnummerHIF3B-GK
FabrikantHirose
0,323 €
Each (In a Pack of 10)
Aantal stuks
Female - HIF3B - 3.8mm - - Black - -
RS-stocknr. 668-9375
Fabrikantnummer87116-2
FabrikantTE Connectivity
0,505 €
Each (In a Pack of 10)
Aantal stuks
- - - 20.32mm - - - - - -
RS-stocknr. 680-2495
Fabrikantnummer1-640415-0
FabrikantTE Connectivity
0,304 €
Each (In a Pack of 10)
Aantal stuks
- - - 19.55mm - - 3.17mm - - -
RS-stocknr. 179-2453
Fabrikantnummer33.4051
FabrikantMulti Contact
1,16 €
Each (In a Pack of 10)
Aantal stuks
Male 1 Dia.mm CT-BS1 - - - 1mm - Copper -
RS-stocknr. 745-5741
Fabrikantnummer827107-1
FabrikantTE Connectivity
14,92 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 179-2437
Fabrikantnummer18.5501
FabrikantMulti Contact
2,351 €
Each (In a Pack of 10)
Aantal stuks
Male 3 Dia.mm MVS3 - - - 3mm - Copper -
RS-stocknr. 710-0356
Fabrikantnummer641623-1
FabrikantTE Connectivity
0,086 €
Each (In a Pack of 20)
Aantal stuks
Male - MTA-156 7.87mm - 3.18mm - Natural Nylon -
RS-stocknr. 896-0963
FabrikantnummerHIF3-GPIN(A)
FabrikantHirose
0,294 €
Each (In a Pack of 25)
Aantal stuks
- - HIF3 - 0.8mm - - White Poly Acetal -
RS-stocknr. 710-0053
Fabrikantnummer640629-1
FabrikantTE Connectivity
0,102 €
Each (In a Pack of 10)
Aantal stuks
Male - MTA-156 7.62mm 1.3mm 2.16mm - Natural Nylon -
Related Products
Featuring a straight body, this panel mount connector ...
Description:
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors ...
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector ...
Description:
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the ...
This range of Dynamic 3000 Series Accessories includes:706-4446 ...
Description:
This range of Dynamic 3000 Series Accessories includes:706-4446 Keying plug706-4519 Small Hook for holding free hanging housings720-2382 Large Hook for holding free hanging housings706-4528 M3 cross headed screw for panel mounting719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm719-6612 ...
Z-PACK 2mm HM male and female coding keys ...
Description:
Z-PACK 2mm HM male and female coding keys for use with Z-PACK HM 2mm backplane connectors. These -PACK 2mm HM plug and receptacle coding keys are made from colour coded glass filled polyamide 6.6 and have four blocking pins and ...