Extraction Tools

In the field of connector construction, an extraction tool is essential for contact removal. These tools are typically specific to a range or series of connectors, and present the easiest and most efficient way to remove contacts from a connector without damaging either the contacts or connectors.The RS range of extraction tools contains connector construction solutions for a variety of popular connector brands.How Do They WorkExtraction tools can be simple manual tools, or can have more complex working parts depending on the requirements of the connector series. Some tools contain spring activated buttons or levers that allow the tool affix around a contact and remove in an easy action.

...
Lees meer Lees minder

Filters

81 - 100 van 262 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Type Crimp Connector Type Contact Size Series Rotating Overall Length Tip Width Tip Length Series Number
RS-stocknr. 372-2208
FabrikantnummerJET-GTC-8
FabrikantJAE
43,94 €
Each
Aantal stuks
- - 8 - Yes - - - -
RS-stocknr. 636-3975
FabrikantnummerET-ILS-NO.3
FabrikantJAE
67,68 €
Each
Aantal stuks
Socket - - IL-S - - - - -
RS-stocknr. 712-2536
Fabrikantnummer723735-1
FabrikantTE Connectivity
125,21 €
Each
Aantal stuks
Receptacle - 3.5mm MIC Mk I, MIC MK II - - - - -
RS-stocknr. 864-3624
Fabrikantnummer843996-2
FabrikantTE Connectivity
103,90 €
Each
Aantal stuks
Pin - - AMP MODU Yes 144.78mm 0.81mm 0.76mm 843996
RS-stocknr. 179-2454
Fabrikantnummer18.3001
FabrikantMulti Contact
48,40 €
Each
Aantal stuks
- - 1mm MBA-WZ1/1,2 - - - - -
RS-stocknr. 636-3183
FabrikantnummerET-ILZ
FabrikantJAE
14,42 €
Each
Aantal stuks
Socket - - IL-Z - - - - -
RS-stocknr. 168-0603
Fabrikantnummer9-1579007-7
FabrikantTE Connectivity
13,43 €
1 Box of 1
Box(es)
Spare Tube Only - - - - - - - 1579007
RS-stocknr. 188-3893
FabrikantnummerU.49AM
FabrikantFacom
95,57 €
Each
Aantal stuks
- - 1/2in - - 452mm - - -
RS-stocknr. 680-2492
Fabrikantnummer1586344-1
FabrikantTE Connectivity
41,71 €
Each
Aantal stuks
Pin - 30 20AWG Micro MATE-N-LOK - - - - -
RS-stocknr. 664-7286
Fabrikantnummer5991111612
FabrikantCinch
205,03 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 172-0681
Fabrikantnummer09990000038
FabrikantHARTING
23,80 €
Each
Aantal stuks
DIN 41612 Contact - - - - - - - -
RS-stocknr. 782-9750
Fabrikantnummer318813-1
FabrikantTE Connectivity
200,51 €
Each
Aantal stuks
Pin - 8 AMPLIMITE - - - - -
RS-stocknr. 179-2455
Fabrikantnummer18.3002
FabrikantMulti Contact
48,40 €
Each
Aantal stuks
- - 1mm MSA-WZ-1/1,2 - - - - -
RS-stocknr. 688-0843
FabrikantnummerEJ-JWPF EXTRACTION TOOL
FabrikantJST
180,50 €
Each
Aantal stuks
- - - YRS - - - - -
RS-stocknr. 188-3810
FabrikantnummerU.53H3
FabrikantFacom
13,92 €
Each
Aantal stuks
- - M14 - - 50mm - - -
RS-stocknr. 452-599
Fabrikantnummer843477-1
FabrikantTE Connectivity
38,42 €
Each
Aantal stuks
Spring - 0.81mm Mod IV, Mod IV.v, Mod V - - - - -
RS-stocknr. 173-3278
Fabrikantnummer11-03-0022
FabrikantMolex
19,76 €
Each
Aantal stuks
- - - HANDTOOL - - - - T0201
RS-stocknr. 709-3844
FabrikantnummerTR116
FabrikantToughcon
27,02 €
Each
Aantal stuks
Pin, Socket - - TT93 - - - - -
RS-stocknr. 899-6066
Fabrikantnummer1604836
FabrikantPhoenix Contact
623,96 €
Each (In a Box of 10)
Aantal stuks
- - - HC-B 24-SMQ-84/O1M32 - - - - -
RS-stocknr. 723-4783
Fabrikantnummer63813-2400
FabrikantMolex
108,78 €
Each
Aantal stuks
- - - HANDTOOL - - - - T0201
Related Products
The Panduit CT-720 is a manual crimping tool ...
Description:
The Panduit CT-720 is a manual crimping tool for terminations of Panduit Pan-Lug copper compression lugs and splices. This high quality, durable tool construction provides long term dependability and develops 6 tons of crimping force.
When it comes to high-precision tasks, working with ...
Description:
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitabilityTE offers this range ...
Cinch's Modular Integrated Connector Enclosures offer high quality ...
Description:
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's ...
Cinch's Modular Integrated Connector Enclosures offer high quality ...
Description:
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's ...