Extraction Tools

In the field of connector construction, an extraction tool is essential for contact removal. These tools are typically specific to a range or series of connectors, and present the easiest and most efficient way to remove contacts from a connector without damaging either the contacts or connectors.The RS range of extraction tools contains connector construction solutions for a variety of popular connector brands.How Do They WorkExtraction tools can be simple manual tools, or can have more complex working parts depending on the requirements of the connector series. Some tools contain spring activated buttons or levers that allow the tool affix around a contact and remove in an easy action.

...
Lees meer Lees minder

Filters

41 - 60 van 262 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Type Crimp Connector Type Contact Size Series Rotating Overall Length Tip Width Tip Length Series Number
RS-stocknr. 876-2040
Fabrikantnummer4-1579008-9
FabrikantTE Connectivity
87,40 €
Each
Aantal stuks
Receptacle - - AMP - - - - 1579008
RS-stocknr. 876-2223
Fabrikantnummer3-1579007-1
FabrikantTE Connectivity
90,68 €
Each
Aantal stuks
Receptacle - - Standard Power Timer - - - - 1579007
RS-stocknr. 489-2128
FabrikantRS PRO
34,33 €
Each
Aantal stuks
Pin - - IC - 158mm - - -
RS-stocknr. 395-7634
Fabrikantnummer1-1579007-8
FabrikantTE Connectivity
93,12 €
Each
Aantal stuks
Pin, Socket - 2.5mm - - 14.3mm - - -
RS-stocknr. 120-2011
FabrikantnummerAGK-1063/5
FabrikantIMS
81,44 €
Each
Aantal stuks
Plug, Socket - - - - - - - -
RS-stocknr. 301-3396
Fabrikantnummer1102855-3
FabrikantTE Connectivity
50,72 €
Each
Aantal stuks
Pin, Socket - 20 → 12AWG HVT - 94mm - - -
RS-stocknr. 168-0629
Fabrikantnummer3-1579007-1
FabrikantTE Connectivity
90,77 €
1 Box of 1
Box(es)
Receptacle - - Standard Power Timer - - - - 1579007
RS-stocknr. 876-2078
Fabrikantnummer1-1579007-3
FabrikantTE Connectivity
73,19 €
Each
Aantal stuks
Receptacle - 4.8 mm, 6.3 mm MCP 6.3/4.8k - 143mm - - 1579007
RS-stocknr. 782-5266
Fabrikantnummer234168-1
FabrikantTE Connectivity
57,76 €
Each
Aantal stuks
Receptacle - 1.15mm Dynamic - 67mm 1.15mm 23.5mm D-3
RS-stocknr. 495-9704
Fabrikantnummer843996-6
FabrikantTE Connectivity
63,62 €
Each
Aantal stuks
Receptacle - 3mm MATE-N-LOK - 144.78mm 12.7mm 17.7mm -
RS-stocknr. 282-8103
Fabrikantnummer91124-1
FabrikantTE Connectivity
83,29 €
Each
Aantal stuks
- - 3.023mm CPC - 120.142mm 3.023mm 24.231mm -
RS-stocknr. 713-3683
FabrikantnummerDRK96
FabrikantGlenair
145,00 €
Each
Aantal stuks
- - 12 ITS - - - - -
RS-stocknr. 688-0861
FabrikantnummerEJ-PH
FabrikantJST
51,70 €
Each
Aantal stuks
- - - YC - - - - -
RS-stocknr. 664-7289
Fabrikantnummer5991111628
FabrikantCinch
70,77 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 803-3667
Fabrikantnummer1662722
FabrikantPhoenix Contact
43,23 €
Each
Aantal stuks
- - - CK2.5-EWZ - - - - -
RS-stocknr. 168-0670
Fabrikantnummer1-1579007-7
FabrikantTE Connectivity
90,77 €
1 Box of 1
Box(es)
Receptacle, Tab - 9.5mm Maxi Power Timer, MCP 9.5 - - - - 1579007
RS-stocknr. 525-0373
FabrikantnummerJ5800-009
FabrikantMolex
14,60 €
Each
Aantal stuks
Crimp - - SPOX - - - - -
RS-stocknr. 876-1946
Fabrikantnummer5-1579007-0
FabrikantTE Connectivity
5,91 €
Each
Aantal stuks
Spare Tube Only - - - - - - - 1579007
RS-stocknr. 511-0089
Fabrikantnummer63813-1500
FabrikantMolex
24,10 €
Each
Aantal stuks
- - 22 14AWG HANDTOOL - - - - T0201
RS-stocknr. 876-2217
Fabrikantnummer4-1579008-3
FabrikantTE Connectivity
72,94 €
Each
Aantal stuks
Receptacle - - Junior Power Timer - - - - 1579008
Related Products
The Panduit CT-720 is a manual crimping tool ...
Description:
The Panduit CT-720 is a manual crimping tool for terminations of Panduit Pan-Lug copper compression lugs and splices. This high quality, durable tool construction provides long term dependability and develops 6 tons of crimping force.
When it comes to high-precision tasks, working with ...
Description:
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitabilityTE offers this range ...
Cinch's Modular Integrated Connector Enclosures offer high quality ...
Description:
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's ...
Cinch's Modular Integrated Connector Enclosures offer high quality ...
Description:
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's ...