Extraction Tools

In the field of connector construction, an extraction tool is essential for contact removal. These tools are typically specific to a range or series of connectors, and present the easiest and most efficient way to remove contacts from a connector without damaging either the contacts or connectors.The RS range of extraction tools contains connector construction solutions for a variety of popular connector brands.How Do They WorkExtraction tools can be simple manual tools, or can have more complex working parts depending on the requirements of the connector series. Some tools contain spring activated buttons or levers that allow the tool affix around a contact and remove in an easy action.

...
Lees meer Lees minder

Filters

21 - 40 van 262 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Type Crimp Connector Type Contact Size Series Rotating Overall Length Tip Width Tip Length Series Number
RS-stocknr. 301-8414
Fabrikantnummer91067-2
FabrikantTE Connectivity
10,71 €
Each
Aantal stuks
Crimp - 20 AMPLIMITE - 100.33mm - - -
RS-stocknr. 168-0630
Fabrikantnummer2-1579008-3
FabrikantTE Connectivity
56,26 €
1 Box of 1
Box(es)
- - - AMP - - - - 1579008
RS-stocknr. 406-723
FabrikantnummerCET-DL-10
FabrikantITT Cannon
79,43 €
Each
Aantal stuks
Plug, Socket - - DL - - - - -
RS-stocknr. 664-7270
Fabrikantnummer5810118920
FabrikantCinch
107,93 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 760-0199
FabrikantnummerDCF.93.070.4LT
FabrikantLemo
97,63 €
Each
Aantal stuks
Crimp - 0.7mm M - - - - -
RS-stocknr. 368-4516
Fabrikantnummer785084-1
FabrikantTE Connectivity
42,69 €
Each
Aantal stuks
Crimp - - SUPERSEAL 1.5 - 40mm - - -
RS-stocknr. 782-6301
Fabrikantnummer2063388-1
FabrikantTE Connectivity
13,19 €
Each
Aantal stuks
Pin - 2.54mm Mate-N-Lok - 2.38in - - -
RS-stocknr. 388-6201
Fabrikantnummer843473-1
FabrikantTE Connectivity
23,10 €
Each
Aantal stuks
Crimp - 32 20AWG AMPMODU - - - - -
RS-stocknr. 876-2090
Fabrikantnummer1-1579007-0
FabrikantTE Connectivity
105,85 €
Each
Aantal stuks
Receptacle - 1.2mm MCON 1.2 - - - - 1579007
RS-stocknr. 425-395
Fabrikantnummer114010
FabrikantDeutsch
2,46 €
Each
Aantal stuks
- - 12 AEC, DRC, DTHD, HD10, HD30, HDP20, Jiffy Splice, WT - 2.3in 0.202in - -
RS-stocknr. 864-3888
Fabrikantnummer318837-1
FabrikantTE Connectivity
114,43 €
Each
Aantal stuks
Pin - - - - - - - 318837
RS-stocknr. 236-3268
Fabrikantnummer11-03-0006
FabrikantMolex
25,97 €
Each
Aantal stuks
- - - HANDTOOL - - - - T0201
RS-stocknr. 688-0849
FabrikantnummerEJ-JFA J3
FabrikantJST
190,22 €
Each
Aantal stuks
- - - JFA - - - - -
RS-stocknr. 712-2693
Fabrikantnummer09990000174
FabrikantHARTING
158,33 €
Each
Aantal stuks
- - - - - 91.5mm 4.78mm 14mm -
RS-stocknr. 221-1353
Fabrikantnummer91019-3
FabrikantTE Connectivity
308,91 €
Each
Aantal stuks
Crimp - Type XII A-MP Type XII - - - - -
RS-stocknr. 688-0871
FabrikantnummerEJ-PHD
FabrikantJST
51,23 €
Each
Aantal stuks
- - - YC - - - - -
RS-stocknr. 449-051
Fabrikantnummer11161000
FabrikantEpic Contact
55,20 €
Each
Aantal stuks
Pin - - MC 2.5 - - - - -
RS-stocknr. 173-3313
Fabrikantnummer11-03-0016
FabrikantMolex
44,13 €
Each
Aantal stuks
Plug, Receptacle - - HANDTOOL - - - - T0201
RS-stocknr. 876-1958
Fabrikantnummer1579007-9
FabrikantTE Connectivity
113,19 €
Each
Aantal stuks
Pin, Socket - - AMPLIMITE HD-20 - 105.5mm 3 Dia.mm 40mm 1579007
RS-stocknr. 395-7634
Fabrikantnummer1-1579007-8
FabrikantTE Connectivity
93,12 €
Each
Aantal stuks
Pin, Socket - 2.5mm - - 14.3mm - - -
Related Products
The Panduit CT-720 is a manual crimping tool ...
Description:
The Panduit CT-720 is a manual crimping tool for terminations of Panduit Pan-Lug copper compression lugs and splices. This high quality, durable tool construction provides long term dependability and develops 6 tons of crimping force.
When it comes to high-precision tasks, working with ...
Description:
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitabilityTE offers this range ...
Cinch's Modular Integrated Connector Enclosures offer high quality ...
Description:
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's ...
Cinch's Modular Integrated Connector Enclosures offer high quality ...
Description:
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's ...