Extraction Tools

In the field of connector construction, an extraction tool is essential for contact removal. These tools are typically specific to a range or series of connectors, and present the easiest and most efficient way to remove contacts from a connector without damaging either the contacts or connectors.
The RS range of extraction tools contains connector construction solutions for a variety of popular connector brands.
How Do They Work
Extraction tools can be simple manual tools, or can have more complex working parts depending on the requirements of the connector series. Some tools contain spring activated buttons or levers that allow the tool affix around a contact and remove in an easy action.

...
Lees meer Lees minder

Filters

241 - 260 van 264 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Type Crimp Connector Type Contact Size Series Rotating Overall Length Tip Width Tip Length Series Number
RS-stocknr. 173-5574
Fabrikantnummer1586344-1
FabrikantTE Connectivity
37,539 €
Each (In a Pack of 25)
Aantal stuks
Pin - 30 → 20AWG Micro MATE-N-LOK - - - - -
RS-stocknr. 180-1253
FabrikantnummerCAT-EX-74-01
FabrikantSamtec
7,80 €
Each
Aantal stuks
- - - MMTD, MMTDT, MMTS, MMTST, SMSD, SMSS, STS-N-005 - - - - -
RS-stocknr. 172-0716
Fabrikantnummer11990000002
FabrikantHARTING
84,70 €
Each
Aantal stuks
Module - - - - - - - -
RS-stocknr. 481-2425
FabrikantnummerE.FL-LP-N
FabrikantHirose
91,83 €
Each
Aantal stuks
- - - - - 40mm 5mm - -
RS-stocknr. 752-5755
Fabrikantnummer121586-5235
FabrikantITT Cannon
2,24 €
Each
Aantal stuks
Plug - - AP/APD/APK - - - - -
RS-stocknr. 664-7286
Fabrikantnummer5991111612
FabrikantCinch
205,03 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 144-5614
Fabrikantnummer1891526-1
FabrikantTE Connectivity
52,29 €
1 Box of 1
Box(es)
Crimp - 2mm Dynamic 1000 - 75mm 1.1mm 25mm -
RS-stocknr. 179-2461
Fabrikantnummer18.3012
FabrikantMulti Contact
48,40 €
Each
Aantal stuks
- - 3mm MSA-WZ3 - - - - -
RS-stocknr. 876-2093
Fabrikantnummer3-1579007-9
FabrikantTE Connectivity
52,92 €
Each
Aantal stuks
Pin, Socket - - ELO - - - - 1579007
RS-stocknr. 314-6907
Fabrikantnummer6757-201-1601
FabrikantDeutsch
2,82 €
Each
Aantal stuks
Pin - 16AWG IMC - - - - -
RS-stocknr. 790-5218
FabrikantnummerHR12-SC-TP
FabrikantHirose
11,37 €
Each
Aantal stuks
Pin - 30 → 26AWG HR12 - - - - -
RS-stocknr. 168-0563
Fabrikantnummer655498-1
FabrikantTE Connectivity
470,78 €
1 Box of 1
Box(es)
- - - TERMI-POINT - 146mm - - 655498
RS-stocknr. 680-2142
Fabrikantnummer822154-1
FabrikantTE Connectivity
3,01 €
Each
Aantal stuks
- - - AMP - - - - -
RS-stocknr. 162-5177
FabrikantnummerGX3
FabrikantDavum-Tmc
49,61 €
Each
Aantal stuks
Pin - 14, 16, 18, 20 - - - - - -
RS-stocknr. 876-2163
Fabrikantnummer8-1579008-4
FabrikantTE Connectivity
75,37 €
Each
Aantal stuks
Receptacle - 1.2mm MCON 1.2 - 105mm 1.48mm 40mm 1579008
RS-stocknr. 168-0631
Fabrikantnummer4-1579008-5
FabrikantTE Connectivity
59,66 €
1 Box of 1
Box(es)
Tab - 0.25mm MULTILOK 025 - - - - 1579008
RS-stocknr. 2509671096
FabrikantnummerR-5926
15,78 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 2508704110
Fabrikantnummer356-260
FabrikantAmphenol
145,10 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 2509671080
FabrikantnummerKR-260
157,45 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 2508698194
Fabrikantnummer227-T1000
FabrikantAmphenol
74,35 €
Each
Aantal stuks
- - - - - - - - -
Related Products
A locator on the tool positions contacts in ...
Description:
A locator on the tool positions contacts in the tool jaws to give an easy consistent crimp action.,A contact extraction tool is also available for servicing connectors during maintenance and modifications. Operating instructions are included with both tools. The crimp ...
This KK series interconnection system provides an economical ...
Description:
This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp ...
This range of Molex Hand Crimp tools are ...
Description:
This range of Molex Hand Crimp tools are suitable for MX150 and MX150L Sealed Rectangular Connector (SRC) system contacts. A full cycle with ratcheting action for a complete crimp is provide by these T9999 Series hand tools. The Type 4A ...
Glenair Series 801 Mighty Mouse connectors feature a ...
Description:
Glenair Series 801 Mighty Mouse connectors feature a double-start modified stub ACME mating thread for improved protection against cross threading damage. The Mighty Mouse connector shells are machined from Aluminium and feature fluorosilicone seals and rear grommet protection from water ...