Extraction Tools

In the field of connector construction, an extraction tool is essential for contact removal. These tools are typically specific to a range or series of connectors, and present the easiest and most efficient way to remove contacts from a connector without damaging either the contacts or connectors.
The RS range of extraction tools contains connector construction solutions for a variety of popular connector brands.
How Do They Work
Extraction tools can be simple manual tools, or can have more complex working parts depending on the requirements of the connector series. Some tools contain spring activated buttons or levers that allow the tool affix around a contact and remove in an easy action.

...
Lees meer Lees minder

Filters

1 - 20 van 261 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Type Crimp Connector Type Contact Size Series Rotating Overall Length Tip Width Tip Length Series Number
RS-stocknr. 233-3071
Fabrikantnummer11-03-0043
FabrikantMolex
21,81 €
Each
Aantal stuks
Crimp - 3.0 HANDTOOL - - - - T0201
RS-stocknr. 215-5900
Fabrikantnummer11-03-0044
FabrikantMolex
17,14 €
Each
Aantal stuks
Crimp - 28 → 22AWG HANDTOOL - - - - J5800
RS-stocknr. 162-5723
Fabrikantnummer305183
FabrikantTE Connectivity
14,55 €
Each
Aantal stuks
Crimp - 26 → 14AWG CPC, M - - - - -
RS-stocknr. 114-7728
Fabrikantnummer09990000052
FabrikantHARTING
10,53 €
Each
Aantal stuks
Crimp - - Han - 66.5mm 3mm - -
RS-stocknr. 481-046
FabrikantnummerRX2025GE1
FabrikantSouriau
60,85 €
Each
Aantal stuks
Pin, Socket - - UTO - - - - -
RS-stocknr. 368-4500
Fabrikantnummer9-1579007-1
FabrikantTE Connectivity
42,23 €
Each
Aantal stuks
Pin - 2.36mm AMP - 107mm - - -
RS-stocknr. 726-9048
Fabrikantnummer539971-1
FabrikantTE Connectivity
116,90 €
Each
Aantal stuks
Receptacle - - MCP 9.5 - 38.2mm - - -
RS-stocknr. 466-876
Fabrikantnummer192922-1450/TRIDENT EXTRACTION TOOL
FabrikantITT Cannon
17,05 €
Each
Aantal stuks
- - - Cannon Trident Yes - - - -
RS-stocknr. 115-1856
Fabrikantnummer1804030-1
FabrikantTE Connectivity
50,67 €
Each
Aantal stuks
Pin, Socket - 20 → 14AWG MATE-N-LOK - - 2.74mm 15.8mm -
RS-stocknr. 178-6957
Fabrikantnummer11-03-0002
FabrikantMolex
20,77 €
Each
Aantal stuks
Crimp - 24 → 18AWG HANDTOOL - - - - T0201
RS-stocknr. 564-545
Fabrikantnummer1-1579007-4
FabrikantTE Connectivity
62,92 €
Each
Aantal stuks
Tab - 1.5mm MiniHVL - 107mm 1.5mm 18mm -
RS-stocknr. 454-227
Fabrikantnummer3294-100-55-01
FabrikantEDAC
93,30 €
Each
Aantal stuks
Plug, Socket - - EDAC516 - - - - -
RS-stocknr. 782-1138
Fabrikantnummer189727-1
FabrikantTE Connectivity
33,10 €
Each
Aantal stuks
Crimp - - Mini-Universal Mate-N-Lok - - - - -
RS-stocknr. 313-6613
Fabrikantnummer09990000319
FabrikantHARTING
28,08 €
Each
Aantal stuks
Crimp - - Han Yes 135mm - 50mm -
RS-stocknr. 329-9865
Fabrikantnummer09990000305
FabrikantHARTING
25,82 €
Each
Aantal stuks
Crimp - Han C Han - 135mm 6.5mm 55mm -
RS-stocknr. 104-4310
FabrikantnummerT2371
FabrikantCK
16,21 €
Each
Aantal stuks
Pin, Socket - - - - - - - -
RS-stocknr. 506-6055
Fabrikantnummer0999000017400
FabrikantHARTING
133,43 €
Each
Aantal stuks
Crimp - - MultiContact - 116mm 5.2mm 24mm -
RS-stocknr. 822-7569
Fabrikantnummer11-03-0003
FabrikantMolex
10,50 €
Each
Aantal stuks
- - - T9999 - - - - 11
RS-stocknr. 915-6600
FabrikantnummerDT-RT1
FabrikantDeutsch
30,09 €
Each
Aantal stuks
Pin, Socket - 16 DT - 191mm - 58mm -
RS-stocknr. 406-723
FabrikantnummerCET-DL-10
FabrikantITT Cannon
79,43 €
Each
Aantal stuks
Plug, Socket - - DL - - - - -
Related Products
AMPMODU MTE interchangebale wire crimp (snap-in) contacts for ...
Description:
AMPMODU MTE interchangebale wire crimp (snap-in) contacts for use in AMPMODU MTE unloaded housings. These AMPMODU MTE IDC contacts have a standard applied pressure and are made from phosphor bronze with a choice of platings and wire size ranges.Stock numbers ...
When it comes to high-precision tasks, working with ...
Description:
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitabilityTE offers this range ...
Glenair Series 801 Mighty Mouse connectors feature a ...
Description:
Glenair Series 801 Mighty Mouse connectors feature a double-start modified stub ACME mating thread for improved protection against cross threading damage. The Mighty Mouse connector shells are machined from Aluminium and feature fluorosilicone seals and rear grommet protection from water ...
From JST this XH crimp tool is parallel ...
Description:
From JST this XH crimp tool is parallel action and a ratchet to ensure consistent and quality crimping with each use. With ergonomic soft grip handles, the XH crimp tool is comfortable to use, but also robust. With precisely ground ...