Crimp Tools

Crimp tools.What is a crimp tool?A crimping tool is a tool that used to join or connect 2 pieces of material together by compression. The tool compresses the 2 materials together by squeezing one or both of the materials to form a bond or seal. Different crimp tools can be used for both cutting, stripping, bending and compressing.An example of this is a connector that you attach to the end of a cable. The crimp tool allows you to seal the connector to the end of the cable by compressing the connector against the cable. What you are left with is called a crimp.Crimping tools allow you to connect components together, quickly and are easy to use and cost effective. There are various types of crimp tools, hand operated crimp tools, electric crimp tools hydraulic crimp tools, pliers and ratchets.Main types of crimp tools are:Handheld or manually operated crimp tools. Easy and simple to use and are normally used to crimp smaller items together. An effective and economical tool to use and can be carried in a tool box and use when required.Electrical Crimp Tools.Normally are battery operated. Work in exactly the same way as standard handheld crimp tools with the pressure required to seal and crimp materials together supplied via the battery power. Therefore little effort required by you to operate efficiently. Handheld Hydraulic Crimp Tools.This type of crimp toll requires very little effort when being used as all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing a die.Manual Benchtop Crimp Tools.Crimp tools that are mounted onto a workbench. They are still operated manually but require less force than a standard manual crimping tool.Electrical Benchtop Crimp Tools.Crimp tools that are mounted onto a workbench. An electrical motor operates the crimp tool producing high quality crimps. Excellent when high production rates are required.Pneumatic Crimp Tools.They can be mounted to a workbench or handheld. Pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually.

...
Lees meer Lees minder

Filters

1 - 20 van 177 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile
RS-stocknr. 849-114
Fabrikantnummer354940-1
FabrikantTE Connectivity
71,96 €
Each
Aantal stuks
PRO-CRIMPER III - Ratchet - Hand Crimper - without Die Set - - - - - - - -
RS-stocknr. 314-1362
Fabrikantnummer58583-1
FabrikantTE Connectivity
296,21 €
Each
Aantal stuks
PRO-CRIMPER III Superseal Ratchet - Rectangular Contacts 15-18 AWG - - 0.5 → 1.5mm² - - 255mm - -
RS-stocknr. 361-9584
Fabrikantnummer90547-2
FabrikantTE Connectivity
244,71 €
Each
Aantal stuks
Pro-Crimper III / Universal MATE-N-LOK MATE-N-LOK - - Rectangular Contacts 14-20 AWG - - 0.3 2mm² 22 14 - - - -
RS-stocknr. 909-7381
Fabrikantnummer2119141-1
FabrikantTE Connectivity
807,61 €
Each
Aantal stuks
CERTI-CRIMP II Crimp Contact - - - - - - - - - - -
RS-stocknr. 864-3560
Fabrikantnummer58529-1
FabrikantTE Connectivity
294,80 €
Each
Aantal stuks
PRO-CRIMPER III Ampseal Contacts Ratchet - Rectangular Contacts 16-20 AWG - - 0.5 1.25mm² 20 16 - - - -
RS-stocknr. 292-9773
Fabrikantnummer409775-1
FabrikantTE Connectivity
514,13 €
Each
Aantal stuks
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Ratchet - Splices and Terminals 16-22 AWG - - - 24 16 - 280mm - -
RS-stocknr. 162-5717
Fabrikantnummer58495-1
FabrikantTE Connectivity
166,01 €
Each
Aantal stuks
PRO-CRIMPER III Multimate Type III+, Multimate Type VI Contacts Ratchet 28 → 16 AWG - 28AWG 16AWG - - - - - -
RS-stocknr. 864-6900
FabrikantnummerAD-1522-1-CRIMPING-TOOL
FabrikantTE Connectivity
179,52 €
Each
Aantal stuks
AD DuraSeal and PolyCrimp terminals Ratchet - Splices 10-22 AWG - - 0.3 5mm² 22 10 - 228.6mm - -
RS-stocknr. 314-8032
Fabrikantnummer90800-1
FabrikantTE Connectivity
228,54 €
Each
Aantal stuks
PRO-CRIMPER III AMPLIMITE HD-22 Contacts Ratchet - D-Sub Contacts 22-28 AWG - - - 28 22 - - - -
RS-stocknr. 284-8444
Fabrikantnummer47387-7
FabrikantTE Connectivity
660,74 €
Each
Aantal stuks
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Ratchet - Splices and Terminals 14-16 AWG - - 1.2 2mm² 16 14 - - - -
RS-stocknr. 446-816
Fabrikantnummer169341-1
FabrikantTE Connectivity
229,61 €
Each
Aantal stuks
Mini CERTI-LOK AMPLIMITE HD-20 Contacts - 32 → 20 AWG - 20AWG 32AWG - - - 193mm - -
RS-stocknr. 509-2199
Fabrikantnummer58654-1
FabrikantTE Connectivity
269,64 €
Each
Aantal stuks
PRO-CRIMPER III AMPMODU II Contacts Ratchet - Rectangular Contacts 22-30 AWG - - - 30 22 - - - -
RS-stocknr. 233-0044
Fabrikantnummer169481-1
FabrikantTE Connectivity
239,17 €
Each
Aantal stuks
Mini CERTI-LOK AMP MOD IV Contacts Ratchet - Rectangular Contacts 20-32 AWG - - 0.03 0.56mm² - - 202mm - -
RS-stocknr. 680-8989
Fabrikantnummer169422-1
FabrikantTE Connectivity
214,50 €
Each
Aantal stuks
Mini CERTI-LOK Multimate Type III+ Contacts Ratchet - - - - 0.75 3.8mm² - - 202mm - -
RS-stocknr. 876-2172
Fabrikantnummer91537-1
FabrikantTE Connectivity
671,09 €
Each
Aantal stuks
CERTI-CRIMP II Flexible Flat Cable Connector Ratchet - Rectangular Contacts 22-26 AWG - - 0.12 0.3mm² 26 22 - - - -
RS-stocknr. 246-6705
Fabrikantnummer575046-1
FabrikantTE Connectivity
848,16 €
Each
Aantal stuks
CERTI-CRIMP FASTON 250 Crimp Terminals Ratchet - - - - 0.3 2mm² 22 14 - - - -
RS-stocknr. 459-6252
Fabrikantnummer539635-1
FabrikantTE Connectivity
156,56 €
Each
Aantal stuks
ERGOCRIMP - Ratchet - Hand Crimper - without Die Set - - - - - 205mm - -
RS-stocknr. 448-7883
Fabrikantnummer9-1478240-0
FabrikantTE Connectivity
195,26 €
Each
Aantal stuks
SDE PEW 12 - Ratchet - Varies by Die Set - - - - - - - -
RS-stocknr. 284-8450
Fabrikantnummer59239-4
FabrikantTE Connectivity
953,24 €
Each
Aantal stuks
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Ratchet - Splices and Terminals 10-12 AWG and 14-16 AWG HD - - 3 5mm² 12 10 - - - -
RS-stocknr. 278-9373
Fabrikantnummer58433-3
FabrikantTE Connectivity
132,48 €
Each
Aantal stuks
PRO-CRIMPER III PIDG Splices/Terminals, Plasti-Grip Terminals Ratchet - Splices and Terminals 10-22 AWG - - 0.3 5mm² 22 10 - - - -