Crimp Tools

Crimp tools.
What is a crimp tool?
A crimping tool is a tool that used to join or connect 2 pieces of material together by compression. The tool compresses the 2 materials together by squeezing one or both of the materials to form a bond or seal. Different crimp tools can be used for both cutting, stripping, bending and compressing.
An example of this is a connector that you attach to the end of a cable. The crimp tool allows you to seal the connector to the end of the cable by compressing the connector against the cable. What you are left with is called a crimp.
Crimping tools allow you to connect components together, quickly and are easy to use and cost effective. There are various types of crimp tools, hand operated crimp tools, electric crimp tools hydraulic crimp tools, pliers and ratchets.
Main types of crimp tools are:
Handheld or manually operated crimp tools.
Easy and simple to use and are normally used to crimp smaller items together. An effective and economical tool to use and can be carried in a tool box and use when required.
Electrical Crimp Tools.
Normally are battery operated. Work in exactly the same way as standard handheld crimp tools with the pressure required to seal and crimp materials together supplied via the battery power. Therefore little effort required by you to operate efficiently.
Handheld Hydraulic Crimp Tools.
This type of crimp toll requires very little effort when being used as all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing a die.
Manual Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. They are still operated manually but require less force than a standard manual crimping tool.
Electrical Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. An electrical motor operates the crimp tool producing high quality crimps. Excellent when high production rates are required.
Pneumatic Crimp Tools.
They can be mounted to a workbench or handheld. Pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually.

...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Pole Format
RS-stocknr. 114-7706
Fabrikantnummer09990000110
FabrikantHARTING
536,60 €
Each
Aantal stuks
- Crimp Contact Ratchet 26 → 12 AWG - 0.14mm² 4mm² - - - 220mm - - -
RS-stocknr. 100-8566
Fabrikantnummer09990000175
FabrikantHARTING
352,85 €
Each
Aantal stuks
- D-sub - - - - - - - - 195mm - - -
RS-stocknr. 797-2488
Fabrikantnummer09990000831
FabrikantHARTING
389,54 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 313-6607
Fabrikantnummer09990000021
FabrikantHARTING
158,12 €
Each
Aantal stuks
- - Ratchet 0.5 → 2.5 mm² - 0.5mm² 2.5mm² - - - 255mm - - -
RS-stocknr. 771-4850
Fabrikantnummer09458000520
FabrikantHARTING
243,61 €
Each
Aantal stuks
- RJ45 - - - - - - - - - - - -
RS-stocknr. 862-5657
Fabrikantnummer09458000000
FabrikantHARTING
145,20 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 693-1137
Fabrikantnummer09990000501
FabrikantHARTING
705,42 €
Each
Aantal stuks
- Coaxial Hand - - - - - - - 174mm - - -
RS-stocknr. 358-3738
Fabrikantnummer09990000194
FabrikantHARTING
442,12 €
Each
Aantal stuks
- - Ratchet - - - - - - - - - - -
RS-stocknr. 172-0713
Fabrikantnummer09990000374
FabrikantHARTING
367,40 €
Each
Aantal stuks
- - Ratchet - - - - - - - 250mm - - -
RS-stocknr. 843-0317
Fabrikantnummer09990000377
FabrikantHARTING
692,00 €
Each
Aantal stuks
Han C - - - Contact Han C - - - - - - - - -
RS-stocknr. 517-4516
Fabrikantnummer20990001035
FabrikantHARTING
1.184,40 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 172-0692
Fabrikantnummer09990000249
FabrikantHARTING
1.509,50 €
Each
Aantal stuks
DIN 41612 FC1 - - - - - - - - - - - -
RS-stocknr. 136-9194
Fabrikantnummer09990000877
FabrikantHARTING
375,18 €
Each
Aantal stuks
Han-Fast Lock Wire to Board Terminal Ratchet - - - - - - - - - - -
RS-stocknr. 136-9193
Fabrikantnummer09990000876
FabrikantHARTING
370,78 €
Each
Aantal stuks
Han-Fast Lock Wire to Board Terminal Ratchet - - - - - - - - - - -
RS-stocknr. 178-4210
Fabrikantnummer09458000181
FabrikantHARTING
628,80 €
Each
Aantal stuks
- - Ratchet - HARTING IX Industrial Plug - - - - - 219mm Yes - -
RS-stocknr. 693-1149
Fabrikantnummer09990000505
FabrikantHARTING
824,96 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 165-1109
Fabrikantnummer09990000890
FabrikantHARTING
911,51 €
Each
Aantal stuks
Han M23 Crimp Contact Ratchet - - - - - - - 174.5mm - - -
RS-stocknr. 848-6966
Fabrikantnummer09990000888
FabrikantHARTING
789,63 €
Each
Aantal stuks
Han-Yellock - - - Wire Gauges From 0.14 Under 0.25 mm² - - - - - - - - -
RS-stocknr. 865-8382
Fabrikantnummer09990000503
FabrikantHARTING
669,46 €
Each
Aantal stuks
- D-Sub Coaxial Contact - - - - - - - - - - - -
RS-stocknr. 136-9191
Fabrikantnummer09990000881
FabrikantHARTING
451,37 €
Each
Aantal stuks
Han-Fast Lock Wire to Board Terminal Ratchet - - - - - - - - - - -