Crimp Tool Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How do crimp tool dies work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimping tool is then used to tightly squeeze the two such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector.


Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept so the wire gauge is a top consideration.Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What are crimp tool dies used for?


Crimp tool dies are extensively used in metalworking. Theyre also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Lees meer Lees minder

Filters

1 - 20 van 332 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Crimp Connector Type Minimum Wire Size mm² Wire Size Coaxial Type Maximum Wire Size mm² For Use With Minimum Wire Size AWG Number of Contacts Hex Size Maximum Wire Size AWG Terminal Insulation Number of Ports Series Port Colour
RS-stocknr. 492-9680
Fabrikantnummer4300-3146AAB
FabrikantPressmaster
66,31 €
Each
Aantal stuks
Open Crimp Barrel - 12 → 10 AWG, 16 → 14 AWG, 22 → 16 AWG - - - - - - - - - MCT -
RS-stocknr. 849-136
Fabrikantnummer90548-2
FabrikantTE Connectivity
205,83 €
Each
Aantal stuks
Universal MATE-N-LOK - - - - - 24AWG - - 18AWG - - Pro-Crimper III -
RS-stocknr. 782-9738
Fabrikantnummer58448-2
FabrikantTE Connectivity
253,33 €
Each
Aantal stuks
AMPLIMITE HD-20 Contacts - - - - - 28AWG - - 20AWG - - Pro-Crimper III -
RS-stocknr. 372-535
Fabrikantnummer58448-3
FabrikantTE Connectivity
215,66 €
Each
Aantal stuks
AMPLIMITE HD-20 Contacts - - - - - 28AWG - - 20AWG - - Pro-Crimper III -
RS-stocknr. 787-9563
FabrikantnummerS16SCML1
FabrikantSouriau
239,56 €
Each
Aantal stuks
- - 16 → 14 AWG - - - - 16 1.6mm - - - UTS Series -
RS-stocknr. 297-2913
Fabrikantnummer4300-2428
FabrikantPressmaster
138,27 €
Each
Aantal stuks
Bootlace Ferrule - 0.5 → 6 mm² - - - - - - - - - PZ03 -
RS-stocknr. 492-9630
Fabrikantnummer4300-3137AAB
FabrikantPressmaster
38,30 €
Each
Aantal stuks
Terminal - 22 → 14 AWG - - - - - - - - - MCT -
RS-stocknr. 459-6167
FabrikantnummerHL46
FabrikantKlauke
103,61 €
Each
Aantal stuks
- - - - 6mm² - - - - - Uninsulated - L -
RS-stocknr. 282-3502
FabrikantRS PRO
104,39 €
Each
Aantal stuks
- - Cable Groups B, E, N RG174, RG178, RG179 - - - - - - - - - -
RS-stocknr. 782-1104
Fabrikantnummer90546-1
FabrikantTE Connectivity
228,53 €
Each
Aantal stuks
Universal MATE-N-LOK - - - - - 20AWG - - 14AWG - - Pro-Crimper III -
RS-stocknr. 810-0735
Fabrikantnummer4300-3708/AAB
FabrikantPressmaster
219,69 €
Each
Aantal stuks
Automotive with Wrap Over-lap Crimp - 0.5 → 1.5 mm², 1.5 → 2.5 mm², 4.0 → 6.0 mm² - - - - - - - - - MCT -
RS-stocknr. 492-9668
Fabrikantnummer4300-3150AAB
FabrikantPressmaster
67,84 €
Each
Aantal stuks
Open Crimp Barrel - 22 → 18 AWG, 24 → 22 AWG, 26 → 24 AWG - - - - - - - - - MCT -
RS-stocknr. 886-9028
Fabrikantnummer3240046
FabrikantPhoenix Contact
0,162 €
Each (In a Box of 100)
Aantal stuks
Cable Lug - - - - - - 1 - - Insulated 1 C-BCI 2.5/2.8 Blue
RS-stocknr. 817-331
Fabrikantnummer169404
FabrikantTE Connectivity
118,27 €
Each
Aantal stuks
PIDG Splices/Terminals, Plasti-Grip Terminals - - - - - 22AWG - - 10AWG - - CERTI-LOK -
RS-stocknr. 876-2119
Fabrikantnummer58529-2
FabrikantTE Connectivity
174,06 €
Each
Aantal stuks
Ampseal Contacts - - - - - 20AWG - - 16AWG Insulated 2 Pro-Crimper III -
RS-stocknr. 782-1113
Fabrikantnummer90547-1
FabrikantTE Connectivity
212,76 €
Each
Aantal stuks
Universal MATE-N-LOK - - - - - 20 AWG, 22 AWG - - 18AWG - - Pro-Crimper III -
RS-stocknr. 849-120
Fabrikantnummer90546-2
FabrikantTE Connectivity
219,79 €
Each
Aantal stuks
Universal MATE-N-LOK - 20 → 14 AWG - - - - - - - - - Pro-Crimper III -
RS-stocknr. 492-9652
Fabrikantnummer4300-3127AAB
FabrikantPressmaster
37,01 €
Each
Aantal stuks
Buttsplice, Ferrule - 24 → 8 AWG - - - - - - - - - MCT -
RS-stocknr. 548-3208
Fabrikantnummer4300-3138AAB
FabrikantPressmaster
40,70 €
Each
Aantal stuks
Coaxial - - CATV, RG59, RG6 - - - - - - - - MCT -
RS-stocknr. 431-4454
FabrikantnummerY1514
FabrikantGlenair
225,00 €
Each
Aantal stuks
Coaxial - - RG58 - - - - 0.213 in, 0.67 in - - - HX4 -
Related Products
A multi-purpose steel frame crimping tool for terminating ...
Description:
A multi-purpose steel frame crimping tool for terminating AMP and Western Electric Style data plugs in all the popular configurations. Employing a parallel action jaw closure, the tool will accept any one of the die sets using a very simple ...
SDE die assemblies for use with commercial grade ...
Description:
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for ...
RS Pro professional universal crimp tool frame for ...
Description:
RS Pro professional universal crimp tool frame for use in combination with a die set to create high-quality crimp terminals. This hand tool is made from durable hard wearing steel with a black oxide finish. Suited for applications where environmental ...
A well-built and easily Sustainable die-set from RS ...
Description:
A well-built and easily Sustainable die-set from RS Pro. When used with universal crimp tool, stock no. 848-391, enables accurate and easy termination of cable clamps on the HR25 series of audio/video connectors. All models are highly reliable and excellent ...