Connector Spacers

Connector spacers are rings or tubes that are added to a rinted circuit board (PCB) to separate components from the board. They are used to protect the board from heat generated by the components, as insulation or to prevent short circuiting. They can be soldered on or come in push-on or snap-in designs.

Types of connector spacers

The type of connector spacer you choose will depend on the type of PCB you are using, the materials the PCB and the relevant component is made from, and other considerations like space limitations.

Plastic spacers are cost-effective, non-corrosive and lightweight, and because they do not conduct electricity, they can be used to prevent short circuits. Metal spacers are more durable and resistant to heat, and can be used in applications where electrical conductivity is needed.

Applications for connector spacers

As connector spacers are used to protect circuit boards, they can of course be found in many types of consumer and commercial electronics applications, including in computers.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Accessory Type Material
RS-stocknr. 713-3687
FabrikantRS PRO
0,047 €
Each (In a Pack of 100)
Aantal stuks
T092 transistor Transistor Pad PET
RS-stocknr. 402-175
FabrikantRS PRO
2,32 €
1 Box of 100
Box(es)
TO5 Transistor Transistor Pad PET
Related Products
These 3M Jack Screws are #4-40 UNC for ...
Description:
These 3M Jack Screws are #4-40 UNC for both male and female (where applicable) threads. 3M jack screw kits containing 2 of each item (S=short or L=long hex heads)For coupling IDC cable mount D connectors to corresponding panel mounting connectors3505-62 ...
CERTI-CRIMP premium grade C-Head straight action hand tool ...
Description:
CERTI-CRIMP premium grade C-Head straight action hand tool consisting of a head with a stationary die holder and a moving die holder with handles and a ratchet. The interchangeable die sets used with this crimp tool need to be purchased ...
Dip solder d-subs available in 5 industry sizes/positionsStandard ...
Description:
Dip solder d-subs available in 5 industry sizes/positionsStandard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).Low cost & high performance, non-removable stamped contacts.Nickel shells have indents to provide grounding and additional retention.Optional mounting hardware available.Shell: Steel, nickel ...