Connector Retainers & Latches

Connector retainers are components that increase the mechanical strength of a connection by providing a latching force between the socket and the connector itself. Connector retainers are vital to ensuring that pins and electrical sockets will not come loose or disconnect as a result of mechanical stress or vibration.

When are connector retainers used?

Retainers can be part of either the socket itself or part of the chassis or enclosure that houses the socket. While their use is optional, they provide additional contact retention security, ensuring that all the components of a connector stay secure. Connector retainers are also used to prevent accidental disconnection of the two parts of the connector, making sure that the device works smoothly without any interruptions.

How do connector retainers work?

Connector retainers are available in several formats depending on the application, but fundamentally function by in some way gripping the connector and holding it to the socket, whether by a latching mechanism, screw-thread or soldered bond.


...
Lees meer Lees minder

Filters

81 - 100 van 222 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Number of Ways Series Series Number
RS-stocknr. 181-6976
Fabrikantnummer201650-2040
FabrikantMolex
0,105 €
Each (On a Reel of 20000)
Aantal stuks
Retainer 201644 Spot-On Receptacle Housing, 201647 Spot-On Receptacle Housing 4 - 201650
RS-stocknr. 184-8411
FabrikantnummerVHS-9V
FabrikantJST
0,226 €
Each (In a Pack of 25)
Aantal stuks
Retainer VH Disconnectable Crimp Style Connectors 9 VH -
RS-stocknr. 337-0841
FabrikantnummerDF1E-3RS/P-2.5
FabrikantHirose
0,167 €
Each (In a Bag of 100)
Aantal stuks
Connector - 3 - -
RS-stocknr. 123-2583
Fabrikantnummer73838-0003
FabrikantMolex
0,108 €
Each (In a Box of 4000)
Aantal stuks
Crimp Housing SL Modular Connectors 3 SL 73838
RS-stocknr. 136-8865
Fabrikantnummer172953-0601
FabrikantMolex
0,133 €
Each (In a Bag of 20)
Aantal stuks
Terminal Position Assurance (TPA) Retainer Micro-Fit TPA Receptacle Housing Low Halogen 172952 6 Micro-Fit TPA 172953
RS-stocknr. 182-0060
Fabrikantnummer172953-2201
FabrikantMolex
0,112 €
Each (In a Bag of 2200)
Aantal stuks
Retainer 172952 Low-Halogen Micro-Fit TPA Receptacle Housing 22 - 172953
RS-stocknr. 392-2824
FabrikantnummerYLS-08V
FabrikantJST
0,247 €
Each (In a Pack of 10)
Aantal stuks
Retainer YL Connector Housing 8 YL YLS-08
RS-stocknr. 184-8089
FabrikantnummerBNIS-04V
FabrikantJST
0,101 €
Each (In a Bag of 2000)
Aantal stuks
Retainer BNI Disconnectable Crimp Style Connectors 4 BNI -
RS-stocknr. 184-8126
FabrikantnummerVHS-8V
FabrikantJST
0,148 €
Each (In a Bag of 1000)
Aantal stuks
Retainer VH Disconnectable Crimp Style Connectors 8 VH -
RS-stocknr. 908-1051
Fabrikantnummer73838-0004
FabrikantMolex
0,219 €
Each (In a Pack of 10)
Aantal stuks
Crimp Housing SL™ Modular Connectors 4 SL 73838
RS-stocknr. 804-2383
Fabrikantnummer1852147
FabrikantPhoenix Contact
1,588 €
Each (In a Pack of 50)
Aantal stuks
Assembly Frame IC 2.5, PCB Connector, STGF 5.08 - IC-DFR 14 -
RS-stocknr. 182-0058
Fabrikantnummer172953-1801
FabrikantMolex
0,108 €
Each (In a Bag of 2600)
Aantal stuks
Retainer 172952 Low-Halogen Micro-Fit TPA Receptacle Housing 18 - 172953
RS-stocknr. 184-8374
FabrikantnummerVHS-7V
FabrikantJST
0,178 €
Each (In a Pack of 50)
Aantal stuks
Retainer VH Disconnectable Crimp Style Connectors 7 VH -
RS-stocknr. 719-0330
Fabrikantnummer102320-1
FabrikantTE Connectivity
0,295 €
Each (In a Pack of 10)
Aantal stuks
Latch AMPLATCH Novo Series - - -
RS-stocknr. 509-2701
Fabrikantnummer926477-1
FabrikantTE Connectivity
0,352 €
Each (In a Pack of 50)
Aantal stuks
Retention Plug AMPMODU Series - - -
RS-stocknr. 823-6875
Fabrikantnummer5552562-1
FabrikantTE Connectivity
3,78 €
Each
Aantal stuks
Bail Lock Hardware Kit CHAMP Series Connector - CHAMP 5552562
RS-stocknr. 185-0201
FabrikantnummerDF1-6A1.33
FabrikantHirose
0,212 €
Each (In a Pack of 50)
Aantal stuks
Cable Protector DF1 Series Connectors 6 DF1 -
RS-stocknr. 122-4859
Fabrikantnummer105325-2003
FabrikantMolex
0,062 €
Each (In a Bag of 1100)
Aantal stuks
TPA Retainer 105307 Nano-Fit™ TPA Receptacle Housing, 105308 Nano-Fit™ TPA Receptacle Housing 3 Nano-Fit 105325
RS-stocknr. 123-2556
Fabrikantnummer51143-0105
FabrikantMolex
0,105 €
Each (In a Bag of 6000)
Aantal stuks
Retainer 51142 Series 1 CP-6.5 51143
RS-stocknr. 184-8150
FabrikantnummerBH7P-VH-1(LF)(SN)
FabrikantJST
0,387 €
Each (In a Box of 100)
Aantal stuks
Header VH Disconnectable Crimp Style Connectors 7 VH -
Related Products
2.54mm SL series Terminal Position Assurance (TPA) components ...
Description:
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in ...
2.0mm pitch DuraClik™ TPA receptacle housings ideal for ...
Description:
2.0mm pitch DuraClik™ TPA receptacle housings ideal for use in high vibration and high temperature wire to board applications. These 2.0mm TPA receptacle style crimp housings have polarization and keying for accurate mating, an inner positive locking system that provides ...
The Economy Power II (EP II) Connector 3.96 ...
Description:
The Economy Power II (EP II) Connector 3.96 TPA Breakaway Retainer from TE Connectivity is used with the TPA Housings, see stock number 796-3006 typical. The EP II 3.96 Breakaway Retainer is required to give the TPA feature which prevents ...
TPA (Terminal Position Assurance) for use with Grace ...
Description:
TPA (Terminal Position Assurance) for use with Grace Inertia 2.5 Mark II TPA plug housings. The TPA ensures that the contacts are securely seated in the connector housing and help prevent contact back-out due to vibration shock or pulling forces. ...