Connector Retainers & Latches

Connector retainers are components that increase the mechanical strength of a connection by providing a latching force between the socket and the connector itself. Connector retainers are vital to ensuring that pins and electrical sockets will not come loose or disconnect as a result of mechanical stress or vibration.

When are connector retainers used?

Retainers can be part of either the socket itself or part of the chassis or enclosure that houses the socket. While their use is optional, they provide additional contact retention security, ensuring that all the components of a connector stay secure. Connector retainers are also used to prevent accidental disconnection of the two parts of the connector, making sure that the device works smoothly without any interruptions.

How do connector retainers work?

Connector retainers are available in several formats depending on the application, but fundamentally function by in some way gripping the connector and holding it to the socket, whether by a latching mechanism, screw-thread or soldered bond.


...
Lees meer Lees minder

Filters

41 - 60 van 235 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Number of Ways Series Series Number
RS-stocknr. 811-6787
Fabrikantnummer1969609-3
FabrikantTE Connectivity
0,095 €
Each (In a Pack of 10)
Aantal stuks
TPA VAL-U-LOK Series Connector System 3 VAL-U-LOK 1969609
RS-stocknr. 739-0919
Fabrikantnummer5552561-3
FabrikantTE Connectivity
4,07 €
Each
Aantal stuks
Hardware Kit ACTION PIN Connector, CHAMP Latch Low Profile Connector, Right Angle PCB Connectors, 180 Degree Strain Relief Cover - 5552561 -
RS-stocknr. 136-8817
Fabrikantnummer172953-1001
FabrikantMolex
274,40 €
1 Bag of 4000
Bag(s)
Terminal Position Assurance (TPA) Retainer Micro-Fit TPA Receptacle Housing Low Halogen 172952 10 Micro-Fit TPA 172953
RS-stocknr. 123-2557
Fabrikantnummer51143-0205
FabrikantMolex
0,124 €
Each (In a Bag of 1000)
Aantal stuks
Retainer CP-6.5 Receptacle Housing 151049, 51142 Series 2 CP-6.5 51143
RS-stocknr. 172-2371
FabrikantnummerDF33C-4RDS-3.3
FabrikantHirose
0,076 €
Each (In a Pack of 100)
Aantal stuks
Double Row Retainer Internal Power Source 4 EnerBee DF33C -
RS-stocknr. 905-5970
Fabrikantnummer340R-100S-08C
49,95 €
Each
Aantal stuks
Wedge Tainer 340 Series Wedge Tainer - 340 -
RS-stocknr. 122-5094
Fabrikantnummer105325-2006
FabrikantMolex
0,105 €
Each (In a Bag of 20)
Aantal stuks
TPA Retainer 105307 Nano-Fit™ TPA Receptacle Housing, 105308 Nano-Fit™ TPA Receptacle Housing 6 Nano-Fit 105325
RS-stocknr. 161-6006
Fabrikantnummer4-1437353-5
FabrikantTE Connectivity
2,667 €
Each (In a Bag of 150)
Aantal stuks
Card Guide - - - -
RS-stocknr. 186-4796
Fabrikantnummer1393564-6
FabrikantTE Connectivity
0,129 €
Each (In a Bag of 1000)
Aantal stuks
- - - - 1393564
RS-stocknr. 150-4168
Fabrikantnummer504695-0407
FabrikantMolex
0,031 €
Each (In a Bag of 100)
Aantal stuks
TPA Retainer 504693 Connectors, 504694 Connectors, 505605 Connectors, 505606 Connectors 4 - 504695
RS-stocknr. 181-6977
Fabrikantnummer201650-2180
FabrikantMolex
218,50 €
1 Reel of 2400
Reel(s)
Retainer 201644 Spot-On Receptacle Housing, 201647 Spot-On Receptacle Housing 18 - 201650
RS-stocknr. 181-7380
Fabrikantnummer201196-4040
FabrikantMolex
548,00 €
1 Bag of 12000
Bag(s)
Terminal Position Assurance Spot-On Wire-to-Board Connector System 1 201196 -
RS-stocknr. 181-6857
Fabrikantnummer172709-0008
FabrikantMolex
120,69 €
1 Bag of 1500
Bag(s)
Retainer 172708 Mini-Fit TPA2 Housing, 172762 Mini-Fit TPA2 Housing, 172767 Mini-Fit TPA2 Housing, 200453 Mini-Fit TPA2 Housing, 200471 Mini-Fit TPA2 Housing, 200488 Mini-Fit TPA2 Housing 8 - 172709
RS-stocknr. 123-2582
Fabrikantnummer73838-0005
FabrikantMolex
0,133 €
Each (In a Box of 3000)
Aantal stuks
Crimp Housing SL Modular Connectors 5 SL 73838
RS-stocknr. 150-4140
Fabrikantnummer504695-0407
FabrikantMolex
0,026 €
Each (In a Bag of 1000)
Aantal stuks
TPA Retainer 504693 Connectors, 504694 Connectors, 505605 Connectors, 505606 Connectors 4 - 504695
RS-stocknr. 181-6864
Fabrikantnummer172709-0111
FabrikantMolex
120,69 €
1 Bag of 1100
Bag(s)
Retainer 172708 Mini-Fit TPA2 Housing, 172762 Mini-Fit TPA2 Housing, 172767 Mini-Fit TPA2 Housing, 200453 Mini-Fit TPA2 Housing, 200471 Mini-Fit TPA2 Housing, 200488 Mini-Fit TPA2 Housing 11 - 172709
RS-stocknr. 823-6862
Fabrikantnummer552100-1
FabrikantTE Connectivity
0,39 €
Each
Aantal stuks
Bail Clip CHAMP Series Connector - CHAMP 552100
RS-stocknr. 184-8389
FabrikantnummerVHS-8V
FabrikantJST
0,192 €
Each (In a Pack of 25)
Aantal stuks
Retainer VH Disconnectable Crimp Style Connectors 8 VH -
RS-stocknr. 656-2784
Fabrikantnummer3505-28B
Fabrikant3M
1,411 €
Each (In a Pack of 20)
Aantal stuks
Ejector Latch 810 Series - - -
RS-stocknr. 135-5576
Fabrikantnummer2-1969541-0
FabrikantTE Connectivity
0,162 €
Each (In a Bag of 20)
Aantal stuks
TPA Retainer Economy Power Connector 20 EP2.5 -
Related Products
Nano-Fit Terminal Position Assurance (TPA) retainers for use ...
Description:
Nano-Fit Terminal Position Assurance (TPA) retainers for use with Nano-Fit 105307 and 105308 series crimp housings. These TPA retainers ensure that the crimp terminals are fully seated in the Nano-Fit crimp housings and prevent terminal backout. In the event of ...
TPA (Terminal Position Assurance) for use with Grace ...
Description:
TPA (Terminal Position Assurance) for use with Grace Inertia 2.5 Mark II TPA plug housings. The TPA ensures that the contacts are securely seated in the connector housing and help prevent contact back-out due to vibration shock or pulling forces. ...
EXTreme Ten60Power TPA (Terminal Position Assurance) for use ...
Description:
EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration.
EXTreme Ten60Power TPA (Terminal Position Assurance) for use ...
Description:
EXTreme Ten60Power TPA (Terminal Position Assurance) for use with the 172510 series and 172512 crimp receptacle housings. This TPA retainer ensures that the contacts are firmly inserted into the receptacle housing and prevents contact back-out due to vibration.