Connector Retainers & Latches

Connector retainers are components that increase the mechanical strength of a connection by providing a latching force between the socket and the connector itself. Connector retainers are vital to ensuring that pins and electrical sockets will not come loose or disconnect as a result of mechanical stress or vibration.

When are connector retainers used?

Retainers can be part of either the socket itself or part of the chassis or enclosure that houses the socket. While their use is optional, they provide additional contact retention security, ensuring that all the components of a connector stay secure. Connector retainers are also used to prevent accidental disconnection of the two parts of the connector, making sure that the device works smoothly without any interruptions.

How do connector retainers work?

Connector retainers are available in several formats depending on the application, but fundamentally function by in some way gripping the connector and holding it to the socket, whether by a latching mechanism, screw-thread or soldered bond.


...
Lees meer Lees minder

Filters

21 - 40 van 223 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Number of Ways Series Series Number
RS-stocknr. 181-6928
Fabrikantnummer172709-0008
FabrikantMolex
0,122 €
Each (In a Pack of 10)
Aantal stuks
- - - - -
RS-stocknr. 184-8460
FabrikantnummerBNIS-03V
FabrikantJST
0,116 €
Each (In a Pack of 50)
Aantal stuks
Retainer BNI Disconnectable Crimp Style Connectors 3 BNI -
RS-stocknr. 136-8857
Fabrikantnummer172953-1401
FabrikantMolex
0,177 €
Each (In a Bag of 20)
Aantal stuks
Terminal Position Assurance (TPA) Retainer Micro-Fit TPA Receptacle Housing Low Halogen 172952 14 Micro-Fit TPA 172953
RS-stocknr. 181-6862
Fabrikantnummer172709-0108
FabrikantMolex
0,103 €
Each (In a Bag of 1500)
Aantal stuks
Retainer 172708 Mini-Fit TPA2 Housing, 172762 Mini-Fit TPA2 Housing, 172767 Mini-Fit TPA2 Housing, 200453 Mini-Fit TPA2 Housing, 200471 Mini-Fit TPA2 Housing, 200488 Mini-Fit TPA2 Housing 8 - 172709
RS-stocknr. 181-6859
Fabrikantnummer172709-0011
FabrikantMolex
0,094 €
Each (In a Bag of 1100)
Aantal stuks
Retainer 172708 Mini-Fit TPA2 Housing, 172762 Mini-Fit TPA2 Housing, 172767 Mini-Fit TPA2 Housing, 200453 Mini-Fit TPA2 Housing, 200471 Mini-Fit TPA2 Housing, 200488 Mini-Fit TPA2 Housing 11 - 172709
RS-stocknr. 680-1806
Fabrikantnummer4-1437353-5
FabrikantTE Connectivity
4,77 €
Each
Aantal stuks
Card Guide - - - -
RS-stocknr. 182-0059
Fabrikantnummer172953-2001
FabrikantMolex
0,124 €
Each (In a Bag of 2400)
Aantal stuks
Retainer 172952 Low-Halogen Micro-Fit TPA Receptacle Housing 20 - 172953
RS-stocknr. 135-5562
Fabrikantnummer1-1969541-6
FabrikantTE Connectivity
0,086 €
Each (In a Bag of 6000)
Aantal stuks
TPA Retainer Economy Power Connector 16 EP2.5 -
RS-stocknr. 184-8126
FabrikantnummerVHS-8V
FabrikantJST
0,148 €
Each (In a Bag of 1000)
Aantal stuks
Retainer VH Disconnectable Crimp Style Connectors 8 VH -
RS-stocknr. 719-0330
Fabrikantnummer102320-1
FabrikantTE Connectivity
0,295 €
Each (In a Pack of 10)
Aantal stuks
Latch AMPLATCH Novo Series - - -
RS-stocknr. 181-6977
Fabrikantnummer201650-2180
FabrikantMolex
0,091 €
Each (On a Reel of 2400)
Aantal stuks
Retainer 201644 Spot-On Receptacle Housing, 201647 Spot-On Receptacle Housing 18 - 201650
RS-stocknr. 136-8867
Fabrikantnummer172953-1001
FabrikantMolex
0,137 €
Each (In a Bag of 20)
Aantal stuks
Terminal Position Assurance (TPA) Retainer Micro-Fit TPA Receptacle Housing Low Halogen 172952 10 Micro-Fit TPA 172953
RS-stocknr. 184-8387
FabrikantnummerBH6P-VH-1(LF)(SN)
FabrikantJST
0,472 €
Each (In a Pack of 20)
Aantal stuks
Header VH Disconnectable Crimp Style Connectors 6 VH -
RS-stocknr. 905-6005
Fabrikantnummer71-3-L
3,662 €
Each (In a Pack of 10)
Aantal stuks
LOK Tainer 71 Series Aluminum Extractor - 71 -
RS-stocknr. 184-8087
FabrikantnummerBNIS-02V
FabrikantJST
0,085 €
Each (In a Bag of 2000)
Aantal stuks
Retainer BNI Disconnectable Crimp Style Connectors 2 BNI -
Nieuw
RS-stocknr. 189-5859
Fabrikantnummer926329-1
FabrikantTE Connectivity
2.315,80 €
Each (In a Box of 22000)
Aantal stuks
Keying Plug - - - 926329
RS-stocknr. 182-0079
Fabrikantnummer172953-1801
FabrikantMolex
0,141 €
Each (In a Pack of 10)
Aantal stuks
- - - - -
RS-stocknr. 905-5970
Fabrikantnummer340R-100S-08C
49,95 €
Each
Aantal stuks
Wedge Tainer 340 Series Wedge Tainer - 340 -
RS-stocknr. 908-1058
Fabrikantnummer73838-0003
FabrikantMolex
0,19 €
Each (In a Pack of 10)
Aantal stuks
Crimp Housing SL™ Modular Connectors 3 SL 73838
RS-stocknr. 712-1501
Fabrikantnummer1565089-1
FabrikantTE Connectivity
0,069 €
Each (In a Pack of 50)
Aantal stuks
Lock Plate High Density Wire-to-Wire Connector 2 - -
Related Products
TPA (Terminal Position Assurance) for use with Grace ...
Description:
TPA (Terminal Position Assurance) for use with Grace Inertia 2.5 Mark II TPA plug housings. The TPA ensures that the contacts are securely seated in the connector housing and help prevent contact back-out due to vibration shock or pulling forces. ...
EP 2.5 TPA (Terminal Position Assurance) retainers for ...
Description:
EP 2.5 TPA (Terminal Position Assurance) retainers for use with EP TPA receptacle housings. These TPA retainers ensure that the contacts are fully inserted into the housing and prevent them from backing out due to vibration. A locking latch on ...
DF 22 series connector retainer clips are utilised ...
Description:
DF 22 series connector retainer clips are utilised to offer wire retention assistance to the DF 22 series of standard height with standard lock (DF22 part numbers) , and also long type standard lock and long type ergonomic lock (DF22B/C ...
With a large current carrying capacity, the VH ...
Description:
With a large current carrying capacity, the VH connector can be used with a wide variety of signal, power supply, and output circuits. Compact connector (with a mounting height of 16.5mm) with a large capacity (10A). The housing has a ...