Connector Retainers & Latches

Connector retainers are components that increase the mechanical strength of a connection by providing a latching force between the socket and the connector itself. Connector retainers are vital to ensuring that pins and electrical sockets will not come loose or disconnect as a result of mechanical stress or vibration.

When are connector retainers used?

Retainers can be part of either the socket itself or part of the chassis or enclosure that houses the socket. While their use is optional, they provide additional contact retention security, ensuring that all the components of a connector stay secure. Connector retainers are also used to prevent accidental disconnection of the two parts of the connector, making sure that the device works smoothly without any interruptions.

How do connector retainers work?

Connector retainers are available in several formats depending on the application, but fundamentally function by in some way gripping the connector and holding it to the socket, whether by a latching mechanism, screw-thread or soldered bond.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Number of Ways Series Series Number
RS-stocknr. 905-5986
Fabrikantnummer35-1B-2-12-3
16,19 €
Each
Aantal stuks
PCB Tainer - - 35 -
RS-stocknr. 905-5995
Fabrikantnummer24BX-2-11-3-L
31,00 €
Each
Aantal stuks
LOK Tainer 24 Series Lok Tainer - 24 -
RS-stocknr. 905-5992
Fabrikantnummer24BX-2-11-3-R
53,79 €
Each
Aantal stuks
LOK Tainer - - 24B -
RS-stocknr. 905-5999
Fabrikantnummer24SX-3-12-3-R
34,24 €
Each
Aantal stuks
LOK Tainer - - 24B -
RS-stocknr. 905-5970
Fabrikantnummer340R-100S-08C
49,95 €
Each
Aantal stuks
Wedge Tainer 340 Series Wedge Tainer - 340 -
RS-stocknr. 905-5989
Fabrikantnummer35-7B-2-4-3
8,44 €
Each
Aantal stuks
PCB Tainer - - 35 -
RS-stocknr. 905-6002
Fabrikantnummer24SX-3-12-3-L
34,24 €
Each
Aantal stuks
LOK Tainer - - 24B -
RS-stocknr. 905-5973
Fabrikantnummer340L-100S-08C
53,24 €
Each
Aantal stuks
Wedge Tainer 340 Series Wedge Tainer - 340 -
RS-stocknr. 905-6005
Fabrikantnummer71-3-L
3,662 €
Each (In a Pack of 10)
Aantal stuks
LOK Tainer 71 Series Aluminum Extractor - 71 -