Connector Retainers & Latches

Connector retainers are components that increase the mechanical strength of a connection by providing a latching force between the socket and the connector itself. Connector retainers are vital to ensuring that pins and electrical sockets will not come loose or disconnect as a result of mechanical stress or vibration.

When are connector retainers used?

Retainers can be part of either the socket itself or part of the chassis or enclosure that houses the socket. While their use is optional, they provide additional contact retention security, ensuring that all the components of a connector stay secure. Connector retainers are also used to prevent accidental disconnection of the two parts of the connector, making sure that the device works smoothly without any interruptions.

How do connector retainers work?

Connector retainers are available in several formats depending on the application, but fundamentally function by in some way gripping the connector and holding it to the socket, whether by a latching mechanism, screw-thread or soldered bond.


...
Lees meer Lees minder

Filters

1 - 20 van 222 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Number of Ways Series Series Number
RS-stocknr. 673-7828
Fabrikantnummer211A567007
FabrikantDelphi
2,832 €
Each (In a Pack of 5)
Aantal stuks
Locking Cam Sicma Series 56 - -
RS-stocknr. 161-5479
Fabrikantnummer368388-1
FabrikantTE Connectivity
0,598 €
Each (In a Bag of 2000)
Aantal stuks
Retainer MQS Series 40 - -
RS-stocknr. 712-2334
Fabrikantnummer368388-1
FabrikantTE Connectivity
1,13 €
Each
Aantal stuks
Retainer MQS Series 40 - -
RS-stocknr. 184-8400
FabrikantnummerBH7P-VH-1(LF)(SN)
FabrikantJST
0,499 €
Each (In a Pack of 10)
Aantal stuks
Header VH Disconnectable Crimp Style Connectors 7 VH -
RS-stocknr. 150-4140
Fabrikantnummer504695-0407
FabrikantMolex
0,026 €
Each (In a Bag of 1000)
Aantal stuks
TPA Retainer 504693 Connectors, 504694 Connectors, 505605 Connectors, 505606 Connectors 4 - 504695
RS-stocknr. 905-6002
Fabrikantnummer24SX-3-12-3-L
60,09 €
Each
Aantal stuks
LOK Tainer - - 24B -
RS-stocknr. 182-0058
Fabrikantnummer172953-1801
FabrikantMolex
0,108 €
Each (In a Bag of 2600)
Aantal stuks
Retainer 172952 Low-Halogen Micro-Fit TPA Receptacle Housing 18 - 172953
RS-stocknr. 150-4141
Fabrikantnummer504695-0507
FabrikantMolex
0,029 €
Each (In a Bag of 1000)
Aantal stuks
TPA Retainer 504693 Connectors, 504694 Connectors, 505605 Connectors, 505606 Connectors 5 - 504695
RS-stocknr. 182-0059
Fabrikantnummer172953-2001
FabrikantMolex
0,124 €
Each (In a Bag of 2400)
Aantal stuks
Retainer 172952 Low-Halogen Micro-Fit TPA Receptacle Housing 20 - 172953
RS-stocknr. 181-6894
Fabrikantnummer172709-0110
FabrikantMolex
0,146 €
Each (In a Pack of 10)
Aantal stuks
- - - - -
RS-stocknr. 136-8865
Fabrikantnummer172953-0601
FabrikantMolex
0,133 €
Each (In a Bag of 20)
Aantal stuks
Terminal Position Assurance (TPA) Retainer Micro-Fit TPA Receptacle Housing Low Halogen 172952 6 Micro-Fit TPA 172953
RS-stocknr. 134-8095
Fabrikantnummer46708-3412
FabrikantMolex
1,312 €
Each (In a Bag of 5)
Aantal stuks
Terminal Position Assurance Retainer EXTreme Ten60Power High-Current Connector 16 - 46708
RS-stocknr. 150-4142
Fabrikantnummer504695-0607
FabrikantMolex
0,029 €
Each (In a Bag of 1000)
Aantal stuks
TPA Retainer 504693 Connectors, 504694 Connectors, 505605 Connectors, 505606 Connectors 6 - 504695
RS-stocknr. 181-6921
Fabrikantnummer172709-0007
FabrikantMolex
0,122 €
Each (In a Pack of 10)
Aantal stuks
- - - - -
RS-stocknr. 185-0206
FabrikantnummerDF1-2A1.33
FabrikantHirose
0,178 €
Each (In a Pack of 50)
Aantal stuks
Cable Protector DF1 Series Connectors 2 DF1 -
RS-stocknr. 811-6787
Fabrikantnummer1969609-3
FabrikantTE Connectivity
0,095 €
Each (In a Pack of 10)
Aantal stuks
TPA VAL-U-LOK Series Connector System 3 VAL-U-LOK 1969609
Nieuw
RS-stocknr. 189-5859
Fabrikantnummer926329-1
FabrikantTE Connectivity
2.315,80 €
Each (In a Box of 22000)
Aantal stuks
Keying Plug - - - 926329
RS-stocknr. 908-1051
Fabrikantnummer73838-0004
FabrikantMolex
0,219 €
Each (In a Pack of 10)
Aantal stuks
Crimp Housing SL™ Modular Connectors 4 SL 73838
RS-stocknr. 905-5992
Fabrikantnummer24BX-2-11-3-R
58,26 €
Each
Aantal stuks
LOK Tainer - - 24B -
RS-stocknr. 905-6005
Fabrikantnummer71-3-L
3,662 €
Each (In a Pack of 10)
Aantal stuks
LOK Tainer 71 Series Aluminum Extractor - 71 -
Related Products
2.54mm SL series Terminal Position Assurance (TPA) components ...
Description:
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in ...
2.0mm pitch DuraClik™ TPA receptacle housings ideal for ...
Description:
2.0mm pitch DuraClik™ TPA receptacle housings ideal for use in high vibration and high temperature wire to board applications. These 2.0mm TPA receptacle style crimp housings have polarization and keying for accurate mating, an inner positive locking system that provides ...
The Economy Power II (EP II) Connector 3.96 ...
Description:
The Economy Power II (EP II) Connector 3.96 TPA Breakaway Retainer from TE Connectivity is used with the TPA Housings, see stock number 796-3006 typical. The EP II 3.96 Breakaway Retainer is required to give the TPA feature which prevents ...
TPA (Terminal Position Assurance) for use with Grace ...
Description:
TPA (Terminal Position Assurance) for use with Grace Inertia 2.5 Mark II TPA plug housings. The TPA ensures that the contacts are securely seated in the connector housing and help prevent contact back-out due to vibration shock or pulling forces. ...