Connector Covers

Connector covers are a type of protective cap designed to physically protect electrical connectors from damage when disconnected.


What are connector covers used for?

Connector covers are used to protect the pins of connectors that are exposed when having no cable attached. They protect connectors from dust and other contamination, as well as with new cables, equipment and other applications where a connector needs protection. Connector covers may be made from in either plastic or metal to help shield the connector from EMI (electromagnetic interference) issues. In addition, many styles of connector cover also come with an attached chain that can be secured to the chassis.


Types of connector covers

There are two main types of connector covers: press-fit and slide-on connector covers. Slide-on connector covers are typically used for military-standard connectors as they are durable and connect using an easy sliding mechanism. Press-on covers are used for fibre connectors as they protect against dust and foreign bodies. 


...
Lees meer Lees minder

Filters

1 - 20 van 122 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cover Type For Use With Material Number of Ways Colour Series Series Number
RS-stocknr. 756-1189
Fabrikantnummer1670364-1
FabrikantTE Connectivity
0,618 €
Each (In a Pack of 5)
Aantal stuks
Receptacle Housing HDSCS Series, MCP Series Nylon - Black HDSCS -
RS-stocknr. 135-8480
Fabrikantnummer1670364-1
FabrikantTE Connectivity
0,314 €
Each (In a Box of 1000)
Aantal stuks
Protective HDSCS Series, MCP Series Nylon - Black - -
RS-stocknr. 726-9095
Fabrikantnummer9-1394049-1
FabrikantTE Connectivity
1,84 €
Each
Aantal stuks
Socket Housing Receptacle Housing PBT - Natural - -
RS-stocknr. 164-3691
Fabrikantnummer9-1394049-1
FabrikantTE Connectivity
1,521 €
Each (In a Box of 1000)
Aantal stuks
Socket Housing Receptacle Housing PBT - Natural - -
RS-stocknr. 863-8684
Fabrikantnummer640550-6
FabrikantTE Connectivity
0,23 €
Each
Aantal stuks
Dust MTA-100 IDC Connector Polyester - White - 640550
RS-stocknr. 673-7843
FabrikantnummerPPI0001526
FabrikantDelphi
2,052 €
Each (In a Pack of 5)
Aantal stuks
64 Way GTS Full Interconnect Powertrain - - - CMC -
RS-stocknr. 123-5193
Fabrikantnummer200122-0108
FabrikantMolex
0,913 €
Each (In a Pack of 4)
Aantal stuks
Backshell 170001 Mega-Fit Receptacle Housing Nylon - Black Mega-Fit 200122
RS-stocknr. 841-1142
Fabrikantnummer103682-2
FabrikantTE Connectivity
2,242 €
Each (In a Pack of 5)
Aantal stuks
Protective - Thermoplastic - Black MTE 103682
RS-stocknr. 113-5984
FabrikantnummerA-USBPA-HOOD-N
FabrikantASSMANN WSW
0,341 €
Each (In a Bag of 100)
Aantal stuks
Hood USB Connector PBT - - - -
RS-stocknr. 674-2264
FabrikantnummerA-USBPA-HOOD-N
FabrikantASSMANN WSW
0,47 €
Each (In a Pack of 5)
Aantal stuks
Hood Type A USB Plug PBT - - - -
RS-stocknr. 841-1146
Fabrikantnummer103682-5
FabrikantTE Connectivity
1,94 €
Each (In a Pack of 5)
Aantal stuks
Protective - Thermoplastic - Black MTE 103682
RS-stocknr. 216-7537
FabrikantnummerEN3CAPX
FabrikantSwitchcraft
2,36 €
Each
Aantal stuks
Protective EN3 Series - - - EN3 -
RS-stocknr. 123-5183
Fabrikantnummer200122-0004
FabrikantMolex
0,785 €
Each (In a Pack of 4)
Aantal stuks
Backshell 171692 Mega-Fit Receptacle Housing Nylon - Black Mega-Fit 200122
RS-stocknr. 718-7230
Fabrikantnummer211600-2
FabrikantTE Connectivity
6,55 €
Each
Aantal stuks
Dust ARINC 600 Series Thermoplastic - - ARINC 600 -
RS-stocknr. 797-2113
Fabrikantnummer643071-2
FabrikantTE Connectivity
0,19 €
Each (In a Pack of 10)
Aantal stuks
Strain Relief MTA-156 Series Nylon - White MTA-156 -
RS-stocknr. 535-5614
Fabrikantnummer640551-3
FabrikantTE Connectivity
0,142 €
Each (In a Pack of 5)
Aantal stuks
Dust MTA-156 Series - - White AMP MTA 640551
RS-stocknr. 863-8559
Fabrikantnummer1-640550-8
FabrikantTE Connectivity
0,54 €
Each
Aantal stuks
Dust MTA-100 IDC Connector Polyester - White - 640550
RS-stocknr. 841-1158
Fabrikantnummer103682-7
FabrikantTE Connectivity
1,908 €
Each (In a Pack of 5)
Aantal stuks
Protective - Thermoplastic - Black MTE 103682
RS-stocknr. 181-7646
Fabrikantnummer204723-0012
FabrikantMolex
0,569 €
Each (In a Bag of 880)
Aantal stuks
Backshell Mini-Fit Jr.Plug and Receptacle Housing Nylon 12 Black 204723 -
RS-stocknr. 731-3246
Fabrikantnummer1-1355524-3
FabrikantTE Connectivity
0,333 €
Each (In a Pack of 10)
Aantal stuks
Quadlok System Micro-Power System, Power Quadlok System PBT - Black - -
Related Products
Two-piece backshells for use with the 5.7mm Mega-Fit ...
Description:
Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per ...
New standard for electronic housing for rail mountingRail ...
Description:
New standard for electronic housing for rail mountingRail bus connector optionalSimple module exchange without interrupting the contact chainElectronic housing consists of housing shells on left and right, panel, transparent cover, metal mounting foot and spring.
The DM1 Series memory cards are ideal for ...
Description:
The DM1 Series memory cards are ideal for applications such as Notebook PC's, digital cameras, PDA's, Audio/Video equipment and other items utilising SD I/O cards. • Metal cover extends over the back of the connector• Built-in lock feature• Push-in / ...
DM3 series SMT mounting microSD card connectors with ...
Description:
DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series ...