Circular Connector Dust Caps

Circular connector dust caps are to provide environmental protection for circular connectors in both threaded and bayonet versions. Originally designed to meet military standards, they are used with rugged connectors in harsh environments.

What are circular connector dust caps used for?

Circular connector dust caps protect and plug connectors and other wire harness components from physical damage. The cap works as a seal against particles, moisture and other possible contaminants.

Types of circular connector dust caps

  • Fibre dust caps

    and dust caps with metal chains prevent unwanted foreign bodies and dirt getting into fibres and wires.
  • Connector dust caps with chains

    are threaded onto connector adapters to provide mechanical and environmental protection. The stainless steel material is suitable for use in harsh conditions.
  • Port dust caps

    are threaded onto connector adapters to provide protection from outside elements such as harsh weather conditions.
  • TPE caps

    are made from a flexible TPE (thermoplastic elastomer) material that is both durable and solid.

...
Lees meer Lees minder

Filters

1 - 20 van 438 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Shell Size Military Standard Series IP Rating Panel Mount Fitting Material Cord Included Finish Colour Series Number
RS-stocknr. 504-4588
FabrikantnummerPX0733
FabrikantBulgin
1,39 €
Each
Aantal stuks
Female - - - IP68 Yes - - - - -
RS-stocknr. 489-419
FabrikantnummerPX0733/PX0734
FabrikantBulgin
3,06 €
1 Kit
Kit(s)
- - - - IP68 - - - - Black -
RS-stocknr. 426-1259
FabrikantnummerPX0480/1
FabrikantBulgin
2,24 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 690-3992
FabrikantnummerC016 00U000 010 12
FabrikantAmphenol
6,66 €
Each
Aantal stuks
Socket - - Eco-Mate IP65 - Nylon Yes - Black -
RS-stocknr. 426-1237
FabrikantnummerPX0481
FabrikantBulgin
2,31 €
Each
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 190-2500
Fabrikantnummer97-60-10P
FabrikantAmphenol
8,001 €
Each (In a Bag of 160)
Aantal stuks
Socket 10P MIL-DTL-5015 97 IP66 No Aluminium Yes Olive Drab Cadmium Black 9760
RS-stocknr. 298-2623
Fabrikantnummer97-60-10P
FabrikantAmphenol
8,59 €
Each
Aantal stuks
Socket 10P MIL-DTL-5015 97 IP66 No Aluminium Yes Olive Drab Cadmium Black 9760
RS-stocknr. 285-5082
Fabrikantnummer5369 100 06
FabrikantJaeger
10,92 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 129-8680
Fabrikantnummer08-0352-000-001
FabrikantBinder
4,11 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 115-2023
Fabrikantnummer831530400
FabrikantHirschmann
4,86 €
Each
Aantal stuks
- - - CA IP67 - - - - - -
Nieuw
RS-stocknr. 190-2385
Fabrikantnummer831532400
FabrikantHirschmann
3,913 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 115-2045
Fabrikantnummer831532400
FabrikantHirschmann
4,60 €
Each
Aantal stuks
- - - - IP67 - - - - - -
Nieuw
RS-stocknr. 190-2384
Fabrikantnummer831530400
FabrikantHirschmann
4,012 €
Each (In a Bag of 100)
Aantal stuks
- - - CA IP67 - - - - - -
RS-stocknr. 344-4302
FabrikantnummerPX0960
FabrikantBulgin
3,70 €
Each
Aantal stuks
- - - Buccaneer 900 IP68 - Nylon - - - -
RS-stocknr. 174-1686
FabrikantnummerPX0480
FabrikantBulgin
1,918 €
Each (In a Bag of 5)
Aantal stuks
Plug - - 400 IP68 Yes - Yes - Black, Blue 400
RS-stocknr. 129-7255
Fabrikantnummer08-1077-000-000
FabrikantBinder
4,88 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 129-8674
Fabrikantnummer08-0349-00-01
FabrikantBinder
5,39 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 426-1243
FabrikantnummerPX0480
FabrikantBulgin
2,13 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 314-7023
FabrikantnummerIMC19
FabrikantDeutsch
2,49 €
Each
Aantal stuks
Male - - IMC IP67 - Polymer - - - -
RS-stocknr. 172-9623
Fabrikantnummer08-2302-000-000
FabrikantBinder
6,12 €
Each
Aantal stuks
- - - - - - - - - - -
Related Products
Dust caps suitable for Amphenol 62GB chassis mounted ...
Description:
Dust caps suitable for Amphenol 62GB chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges. A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted. Suitable for chassis mounted and box-mounted receptaclesSilicone ...
Professional range of Bulgin Mini Buccaneer accessories which ...
Description:
Professional range of Bulgin Mini Buccaneer accessories which include sealing caps, strain reliefs and cable glands. Cap includes strap and retains sealing integrityStrain relief is for cable plugs or sockets as an alternative to the gland nut and accommodates 5-7mm ...
M5 connectors available in: 2 pin, 3 pin, ...
Description:
M5 connectors available in: 2 pin, 3 pin, 4 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Brass, Gold PlatedFemale: Phosphor Bronze, Gold PlatedNUT: Brass-Nickel ...
A compact range of free cable plugs (9·5mm ...
Description:
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB ...